Diotec Semiconductor AG Transistor bipolari
263 Diotec Semiconductor AG Transistor bipolari
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Typical Input Resistor - (kOhm) | Maximum Base Emitter Saturation Voltage - (V) | Typical Resistor Ratio | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BC858AW
Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SOT-323 T/R
|
Da $0.0256 a $0.0276
Per unità
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BC857CW
Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SOT-323 T/R
|
Da $0.0251 a $0.0307
Per unità
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BC858BW
Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SOT-323 T/R
|
Da $0.035 a $0.0354
Per unità
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BC856BW
Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-323 T/R
|
Scorte
6.000
Da $0.0247 a $0.0278
Per unità
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-323 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
BC859CW
Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SOT-323 T/R
|
Da $0.0256 a $0.0276
Per unità
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BC856BW-AQ
Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-323 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-323 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||
MMBTA42-AQ
Trans GP BJT NPN 300V 0.5A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 300 | 300 | 6 | 0.9@2mA@20mA | 0.5 | 25@1mA@10V|40@30mA@10V|80@10mA@10V | 2 to 30|30 to 50|50 to 120 | 420K/W | 0.5@2mA@20mA | 3(Max) | 250 | 50(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||
BC672S
Trans GP BJT NPN 18V 0.05A 150mW T/R
|
|
Diotec Semiconductor AG | GP BJT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
BC847BW-AQ
Bipolar Transistor, SOT-323, 45V, 100mA, NPN Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-323 | SOT | No | Yes | AEC-Q101 | Yes | Yes | No | No | ||||||||||||||||||||||||||||||
BC807-40W-AQ
Trans GP BJT PNP 45V 0.5A 200mW Automotive AEC-Q101 3-Pin SOT-323 T/R
|
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-323 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||
BCR22PN-AQ
SMD Digital NPN/PNP Transistors Automotive AEC-Q101
|
|
Diotec Semiconductor AG | BJT digitale | 6 | SOT-363 | No | Yes | AEC-Q101 | Yes | Unknown | No | No | |||||||||||||||||||||||||||||||
MMBTA56-AQ General Purpose NPN Transistors Universal-NPN Automotive AEC-Q101 |
Da $0.038 a $0.0409
Per unità
|
Diotec Semiconductor AG | GP BJT | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||
BC807-25-AQ
Bipolar Transistor, SOT-23, 45V, 800mA, PNP Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | Yes | Yes | ||||||||||||||||||||||||||||||
MPSA92BK Trans GP BJT PNP 300V 0.5A 625mW |
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 300 | 300 | 5 | 0.9@2mA@20mA | 0.5 | 25@1mA@10V|40@10mA@10V|25@30mA@10V | 0.5@2mA@20mA | 625 | No | EAR99 | No | No | ||||||||||||||||||||||||
BCM846BS
Trans GP BJT NPN 65V 0.1A 250mW 6-Pin SOT-363 T/R
|
|
Diotec Semiconductor AG | GP BJT | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BC807-25-Q
Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-23 | SOT | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
2SAR544R
Trans GP BJT PNP 80V 2.5A 1000mW T/R
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 80 | 80 | 6 | 2.5 | 120@100mA@3V | 120 to 200 | 0.4@50mA@1A | 32 | 1000 | 280(Typ) | 50(Typ) | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
2SCR544R
Trans GP BJT NPN 80V 2.5A 1000mW T/R
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 80 | 80 | 6 | 2.5 | 120@100mA@3V | 120 to 200 | 0.3@50mA@1A | 16 | 1000 | 280(Typ) | 50(Typ) | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
2SC3851
Trans GP BJT NPN 60V 4A 25000mW 3-Pin(3+Tab) ITO-220F Tube
|
Da $0.4866 a $0.503
Per unità
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Power | Single | 1 | 80 | 60 | 6 | 4 | 40@1A@4V | 30 to 50 | 4K/W | 0.5@0.2A@2A | 60 | 25000 | 15(Typ) | 200 | Tube | 3 | ITO-220F | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BC337-40BK
Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Box
|
|
Diotec Semiconductor AG | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 45 | 5 | 0.8 | 170@300mA@1V|250@100mA@1V | 120 to 200|200 to 300 | 200K/W | 0.7@50mA@500mA | 12 | 625 | 100(Typ) | Box | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||
BC338-40
Trans GP BJT NPN 25V 0.8A 625mW 3-Pin TO-92 Ammo
|
Da $0.0183 a $0.0198
Per unità
|
Diotec Semiconductor AG | GP BJT | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
BC338-25
Trans GP BJT NPN 25V 0.8A 625mW 3-Pin TO-92 Ammo
|
Da $0.0354 a $0.0359
Per unità
|
Diotec Semiconductor AG | GP BJT | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
BC338-16
Trans GP BJT NPN 25V 0.8A 625mW 3-Pin TO-92 Ammo
|
Da $0.0265 a $0.0285
Per unità
|
Diotec Semiconductor AG | GP BJT | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
BC549BBK
Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Box
|
Da $0.0178 a $0.0192
Per unità
|
Diotec Semiconductor AG | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 200@2mA@5V | 200 to 300 | 200K/W | 9 | 0.2@0.5mA@10mA|0.6@5mA@100mA | 3.5 | 500 | 300(Typ) | 4 | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
BC557A
Trans GP BJT PNP 45V 0.1A 500mW 3-Pin TO-92 Ammo
|
Da $0.0195 a $0.021
Per unità
|
Diotec Semiconductor AG | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 110@2mA@5V | 50 to 120 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 500 | 150(Typ) | Ammo | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No |