GeneSiC Semiconductor Diodi RF
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Peak Average Forward Current - (A) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GBJ10J Single Phase Glass Passivated Silicon Bridge Rectifier |
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case GBJ | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
GAP3SLT33-220FP
Diode Schottky 3.3KV 0.3A 2-Pin(2+Tab) TO-220FP
|
|
GeneSiC Semiconductor | Rectifiers | 2 | TO-220FP | TO | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
GBPC1502W
Rectifier Bridge Diode Single 200V 15A 4-Pin Case GBPC-W
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case GBPC-W | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
MBR2X160A100 Schottky rectifier Module Type 320A |
|
GeneSiC Semiconductor | Rectifiers | 4 | SOT-227 | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
MBR2X120A045
Diode Schottky 45V 240A 4-Pin SOT-227
|
|
GeneSiC Semiconductor | Rectifiers | 4 | SOT-227 | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
GB01SLT12-214
Diode Schottky SiC 1.2KV 1A 2-Pin SMB
|
Da $1.492 a $1.52
Per unità
|
GeneSiC Semiconductor | Rectifiers | 10 | Single | Active | -55 | -55 to 175 | 2.5 | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBL608G
Rectifier Bridge Diode Single 800V 6A 4-Pin Case KBL
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case KBL | No | No | No | EAR99 | No | |||||||||||||||||||||||||
MBRT40035 Diode Schottky 35V 400A 3-Pin Three Tower |
|
GeneSiC Semiconductor | Rectifiers | 1000 | Dual Common Cathode | Active | -40 | -40 to 150 | 35 | 400 | 3 | Three Tower | No | No | No | No | No | EAR99 | No | ||||||||||||||||
GBL02
Rectifier Bridge Diode Single 200V 4A 4-Pin Case GBL
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 200 | 4 | 140 | 150 | 1.1 | 5 | 4 | Case GBL | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBJ2508G
Rectifier Bridge Diode Single 800V 25A 4-Pin Case KBJ
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case KBJ | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
GC15MPS12-220 Diode Schottky SiC 1.2KV 82A 2-Pin(2+Tab) TO-220AC |
Da $4.764 a $4.801
Per unità
|
GeneSiC Semiconductor | Rectifiers | 14 | Single | Active | -55 | -55 to 175 | 82 | 2 | TO-220AC | TO | No | Yes | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||
GC15MPS12-247 Silicon Carbide power schottky diode |
|
GeneSiC Semiconductor | Rectifiers | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
GBU15K
Rectifier Bridge Diode Single 800V 3.8A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 800 | 3.8 | 560 | 250 | 1.05@7.5A | 5 | 4 | Case GBU | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
GE04MPS06A
Diode Schottky 650V 10A 2-Pin(2+Tab) TO-220
|
Da $1.4328 a $1.5527
Per unità
|
GeneSiC Semiconductor | Rectifiers | Part Number | 2 | TO-220 | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||
GD60MPS17H
Silicon Carbide Schottky Diode
|
|
GeneSiC Semiconductor | Rectifiers | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
GD2X30MPS06N Silicon Carbide Schottky Diode |
Da $19.39 a $19.70
Per unità
|
GeneSiC Semiconductor | Rectifiers | 4 | SOT-227 | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
GD10MPS17H
Diode Schottky 1.7KV 26A 2-Pin(2+Tab) TO-247
|
Scorte
20
Da $6.828 a $8.069
Per unità
|
GeneSiC Semiconductor | Rectifiers | 2 | TO-247 | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
MBRT500150
Diode Schottky 150V 500A 3-Pin Three Tower
|
|
GeneSiC Semiconductor | Rectifiers | 3 | Three Tower | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
DB101G
Rectifier Bridge Diode Single 50V 1A 4-Pin Case DB
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 50 | 1 | 35 | 30 | 1.1 | 5 | 4 | Case DB | No | No | No | No | EAR99 | No | ||||||||||||||||
FST100150 Silicon Power Schottky Diode |
|
GeneSiC Semiconductor | Rectifiers | 3 | TO-249AB | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
GD05MPS17J 1700V 5A SiC Schottky MPS Diode |
|
GeneSiC Semiconductor | Rectifiers | 8 | TO-263 | No | No | No | |||||||||||||||||||||||||||
GD2X150MPS06N
Diode Schottky 650V 300A 4-Pin SOT-227
|
|
GeneSiC Semiconductor | Rectifiers | 4 | SOT-227 | No | No | No | EAR99 | ||||||||||||||||||||||||||
GD2X60MPS06N
650V 120A SiC Schottky MPS Diode
|
|
GeneSiC Semiconductor | Rectifiers | ||||||||||||||||||||||||||||||||
GD20MPS12A
1200V 20A SiC Schottky MPS Diode
|
Da $5.514 a $5.975
Per unità
|
GeneSiC Semiconductor | Rectifiers | ||||||||||||||||||||||||||||||||
GD20MPS12H
Silicon Carbide Schottky Diode
|
|
GeneSiC Semiconductor | Rectifiers |