Good-Ark Semiconductor BJT GP
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMBT2222A
Trans GP BJT NPN 40V 0.6A 300mW 3-Pin SOT-23 T/R
|
Scorte
11.692
Da $0.014 a $0.017
Per unità
|
Good-Ark Semiconductor | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|50@150mA@10V|40@500mA@10V | 300 | 300(Min) | 0.3@15mA@150mA|1@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||
MMBTA06
Trans GP BJT NPN 80V 0.5A 350mW 3-Pin SOT-23
|
|
Good-Ark Semiconductor | GP BJT | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
GSMPSA56 PNP Transistor |
|
Good-Ark Semiconductor | GP BJT | No | |||||||||||||||||||||||||
MMBT3904 NPN Small Signal Transistor |
Da $0.0084 a $0.0095
Per unità
|
Good-Ark Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | ||||||||||||||||||
GSBCP56-10 Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R |
|
Good-Ark Semiconductor | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||
GSBCP56-16 NPN Transistor |
|
Good-Ark Semiconductor | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | No | ||||||||||||||||||
MMBT4403
PNP Transistor
|
Da $0.0106 a $0.0163
Per unità
|
Good-Ark Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | ||||||||||||||||||
MMBT2907A High DC Current Gain PNP Transistor |
Da $0.0097 a $0.0123
Per unità
|
Good-Ark Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | ||||||||||||||||||
BC846A NPN Transistors |
Da $0.0108 a $0.0137
Per unità
|
Good-Ark Semiconductor | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | No | No |