Good-Ark Semiconductor Raddrizzatori
353 Good-Ark Semiconductor Rectifiers
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GSP7A
Diode Switching 1KV 1A 2-Pin SOD-123HS T/R
|
Scorte
36.000
$0.0092
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1 | 2 | SOD-123HS | SOD | No | No | No | No | No | EAR99 | No | |||||||||
GSPSL24
Diode Schottky 40V 2A 2-Pin SOD-123HS T/R
|
Scorte
8.800
Da $0.0191 a $0.022
Per unità
|
Good-Ark Semiconductor | Rectifiers | Schottky Diode | Single | 40 | 2 | 50 | 0.45 | 200 | 2 | SOD-123HS | SOD | No | No | No | No | EAR99 | No | |||||||||
GSPS345
Diode Schottky 45V 3A 2-Pin SOD-123HS T/R
|
Scorte
622
Da $0.0167 a $0.0228
Per unità
|
Good-Ark Semiconductor | Rectifiers | 50 | Single | Active | -55 | -55 to 150 | 3 | 2 | SOD-123HS | SOD | No | No | No | No | No | EAR99 | No | |||||||||
GSPSL14
Diode Schottky 40V 1A 2-Pin SOD-123HS T/R
|
Scorte
11.526
Da $0.0117 a $0.0253
Per unità
|
Good-Ark Semiconductor | Rectifiers | 200 | Single | Active | -55 | -55 to 150 | 1 | 2 | SOD-123HS | SOD | No | No | No | No | No | EAR99 | No | |||||||||
GSPS24
Diode Schottky 40V 2A 2-Pin SOD-123HS T/R
|
Scorte
14.900
Da $0.0132 a $0.0152
Per unità
|
Good-Ark Semiconductor | Rectifiers | Schottky Diode | Single | 40 | 2 | 50 | 0.55 | 50 | 2 | SOD-123HS | SOD | No | No | No | No | EAR99 | No | |||||||||
HS1G
Diode Switching 400V 1A 2-Pin SMA
|
Scorte
1.105
Da $0.0055 a $0.0073
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 400 | 1 | 2 | SMA | DO | No | No | No | No | No | EAR99 | No | ||||||||
GSRB751V-40
Diode Schottky 40V 0.2A 2-Pin eSGP T/R
|
Scorte
9.735
Da $0.0096 a $0.0256
Per unità
|
Good-Ark Semiconductor | Rectifiers | Schottky Diode | Single | 40 | 0.2 | 0.6 | 1@0.04A | 10 | 5 | 2 | eSGP | SOD | No | No | No | No | EAR99 | No | ||||||||
L2F6
Diode Switching 800V 1A 2-Pin SMAF T/R
|
Scorte
20.000
Da $0.0188 a $0.022
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1 | 2 | SMAF | DO | No | No | No | No | No | EAR99 | No | |||||||||
SK1C0A
Diode Schottky 200V 1A 2-Pin SMA
|
Scorte
490
$0.03
Per unità
|
Good-Ark Semiconductor | Rectifiers | 100 | Single | Active | -55 | -55 to 150 | 1 | 2 | SMA | DO | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
SK2C0A
Diode Schottky 200V 2A 2-Pin SMA T/R Automotive AEC-Q101
|
Scorte
8.879
Da $0.0199 a $0.0336
Per unità
|
Good-Ark Semiconductor | Rectifiers | 30 | Single | Active | -55 | -55 to 150 | 2 | 2 | SMA | DO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||
SL210B
Diode Schottky 100V 2A 2-Pin SMB
|
Scorte
5.710
Da $0.0375 a $0.0426
Per unità
|
Good-Ark Semiconductor | Rectifiers | 150 | Single | Active | -55 | -55 to 150 | 2 | 2 | SMB | DO | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
1N5554
Diode Switching 1KV 3A 2-Pin Case G-4
|
Scorte
26
Da $0.5888 a $0.6538
Per unità
|
Good-Ark Semiconductor | Rectifiers | 2 | Case G-4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
FS2CH
Diode Schottky 200V 2A 2-Pin SOD-123FL T/R Automotive AEC-Q101
|
Scorte
660
$0.0449
Per unità
|
Good-Ark Semiconductor | Rectifiers | 2 | SOD-123FL | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||
HS2MA
Diode Switching 1KV 1.5A 2-Pin SMA
|
Scorte
31
$0.006
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1.5 | 2 | SMA | DO | No | No | No | No | No | EAR99 | No | |||||||||
SK3BB
Diode Schottky 100V 3A 2-Pin SMB T/R Automotive AEC-Q101
|
Scorte
10.356
Da $0.0142 a $0.0162
Per unità
|
Good-Ark Semiconductor | Rectifiers | 30 | Single | Active | -55 | -55 to 150 | 100 | 3 | 2 | SMB | DO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||
UF5408G
Diode Switching 1KV 3A 2-Pin DO-201AD
|
Scorte
319
Da $0.0554 a $0.1011
Per unità
|
Good-Ark Semiconductor | Rectifiers | 10 | Single | Active | -55 | -55 to 150 | 1000 | 3@Ta=55C | 2 | DO-201AD | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4948G
Diode Switching 1KV 1A 2-Pin DO-41
|
Scorte
14.535
Da $0.2051 a $0.2141
Per unità
|
Good-Ark Semiconductor | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 1000 | 1@Ta=55C | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | No | ||||||||
FH7
Diode Switching 1KV 1A 2-Pin SOD-123FL T/R
|
Scorte
15.139
Da $0.0216 a $0.022
Per unità
|
Good-Ark Semiconductor | Rectifiers | Switching Diode | Single | 1000 | 1 | 30 | 1.7 | 5 | 75 | 2 | SOD-123FL | No | No | No | No | No | EAR99 | No | ||||||||
FS14
Diode Schottky 40V 1A 2-Pin SOD-123FL T/R Automotive AEC-Q101
|
Scorte
110
$0.0801
Per unità
|
Good-Ark Semiconductor | Rectifiers | 200 | Single | Active | -55 | -55 to 150 | 1 | 2 | SOD-123FL | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||
1N4148WS
Diode Switching 75V 0.3A 2-Pin SOD-323 T/R
|
Scorte
18.076
Da $0.0129 a $0.0139
Per unità
|
Good-Ark Semiconductor | Rectifiers | Switching Diode | Single | 75 | 0.3 | 2 | 1.25@0.15A | 1 | 200 | 4 | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | No | |||||||
FSL34
Diode Schottky 40V 3A 2-Pin SOD-123FL T/R
|
Scorte
3.339
Da $0.0056 a $0.0464
Per unità
|
Good-Ark Semiconductor | Rectifiers | 1000 | Single | Active | -55 | -55 to 150 | 3 | 2 | SOD-123FL | No | No | No | No | No | EAR99 | No | ||||||||||
GN3M
Diode Switching 1KV 3A 2-Pin SMC
|
Scorte
901
Da $0.0273 a $0.0537
Per unità
|
Good-Ark Semiconductor | Rectifiers | 10 | Single | Active | -55 | -55 to 150 | 1000 | 3 | 2 | SMC | DO-214-AB | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
GR1D
Diode Switching 200V 1A 2-Pin SMA
|
Scorte
7.500
Da $0.0128 a $0.0162
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | -55 | -55 to 150 | 200 | 1 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||
SK3C0A
Diode Schottky 200V 3A 2-Pin SMA T/R Automotive AEC-Q101
|
Scorte
13.597
$0.0601
Per unità
|
Good-Ark Semiconductor | Rectifiers | 30 | Single | Active | -55 | -55 to 150 | 3 | 2 | SMA | DO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||
1N5406G
Diode 600V 3A 2-Pin DO-201AD
|
Scorte
474
Da $0.0518 a $0.0934
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 600 | 3 | 2 | DO-201AD | DO | No | No | No | No | No | EAR99 | No |