Good-Ark Semiconductor Zener
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N4747A
Diode Zener Single 20V 5% 1000mW 2-Pin DO-41
|
Scorte
12.241
Da $0.0117 a $0.0163
Per unità
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 20 | 5% | 1000 | 12.5 | 5 | 45@Ta=50C | 22 | 2 | DO-41 | DO | No | Unknown | No | No | No | No | EAR99 | No | |||
1SMA4744A
Zener Diode Single 15V 5% 14Ohm 1000mW 2-Pin SMA
|
Scorte
4.536
Da $0.0083 a $0.0384
Per unità
|
Good-Ark Semiconductor | Zener | Single | 15 | 5% | 1000 | 17 | 5 | 61@Ta=50C | 14 | 2 | SMA | DO | No | No | No | No | No | EAR99 | No | |||||
BZT52B18
Surface Mount Zener Diodes
|
Scorte
521
$0.0067
Per unità
|
Good-Ark Semiconductor | Zener | 2 | SOD-123 | SOD | No | No | No | No | No | EAR99 | No | |||||||||||||
BZX84B13
Diode Zener Single 13V 2% 350mW 3-Pin SOT-23
|
Scorte
6.297
$0.0067
Per unità
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 13 | 2% | 350 | 5 | 0.1 | 30 | 350 | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | ||||
1N4745A
Diode Zener Single 16V 5% 1000mW 2-Pin DO-41
|
Scorte
19.668
Da $0.0047 a $0.0384
Per unità
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 16 | 5% | 1000 | 15.5 | 5 | 57@Ta=50C | 16 | 2 | DO-41 | DO | No | Unknown | No | No | No | No | EAR99 | No | |||
1N4735A
Diode Zener Single 6.2V 5% 1000mW 2-Pin DO-41
|
Scorte
10.537
Da $0.004 a $0.016
Per unità
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 1000 | 41 | 10 | 146@Ta=50C | 2 | 2 | DO-41 | DO | No | Unknown | No | No | No | No | EAR99 | No | |||
1N4740A
Diode Zener Single 10V 5% 1000mW 2-Pin DO-41
|
Scorte
24.732
Da $0.0044 a $0.0392
Per unità
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 10 | 5% | 1000 | 25 | 10 | 91@Ta=50C | 7 | 2 | DO-41 | DO | No | Unknown | No | No | No | No | EAR99 | No | |||
1N758A
Diode Zener Single 10V 5% 500mW 2-Pin DO-35
|
Scorte
9.499
$0.0141
Per unità
|
Good-Ark Semiconductor | Zener | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1N4742A
Diode Zener Single 12V 5% 1000mW 2-Pin DO-41
|
Scorte
2.733
$0.0266
Per unità
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 12 | 5% | 1000 | 21 | 5 | 76@Ta=50°C | 9 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
1N4734A
Diode Zener Single 5.6V 5% 1000mW 2-Pin DO-41
|
Scorte
1.573
$0.0135
Per unità
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 5% | 1000 | 45 | 10 | 162@Ta=50C | 5 | 2 | DO-41 | DO | No | Unknown | No | No | No | No | EAR99 | No | |||
1SMA4746A
Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin SMA
|
Scorte
14.970
Da $0.0168 a $0.0205
Per unità
|
Good-Ark Semiconductor | Zener | Single | 18 | 5% | 1000 | 14 | 5 | 50@Ta=50C | 20 | 2 | SMA | DO | No | No | No | No | No | EAR99 | No | |||||
ZMM5252B
Zener Diode Single 24V 5% 33Ohm 500mW 2-Pin Mini-MELF
|
Scorte
5.761
Da $0.0027 a $0.0076
Per unità
|
Good-Ark Semiconductor | Zener | Single | 24 | 5% | 500 | 5.2 | 0.1 | 19.1 | 33 | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | No | ||||
SMSZ4678
Diode Zener Single 1.8V 5% 350mW 2-Pin SOD-123
|
|
Good-Ark Semiconductor | Zener | Single | 1.8 | 5% | 350 | 0.05 | 7.5 | 350 | 2 | SOD-123 | SOD | No | No | No | No | No | EAR99 | No | ||||||
SMSZ4699
Diode Zener Single 12V 5% 350mW 2-Pin SOD-123
|
|
Good-Ark Semiconductor | Zener | Single | 12 | 5% | 350 | 0.05 | 0.05 | 350 | 2 | SOD-123 | SOD | No | No | No | No | No | EAR99 | No | ||||||
BZT52C2V4S
Diode Zener Single 2.4V 8% 500mW 2-Pin SOD-323
|
|
Good-Ark Semiconductor | Zener | Single | 2.4 | 8% | 500 | 5 | 50 | 100 | 500 | 2 | SOD-323 | SOD | No | No | No | No | No | EAR99 | No | |||||
BZX84C36
Diode Zener Single 36V 6% 350mW 3-Pin SOT-23
|
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 36 | 6% | 350 | 2 | 0.1 | 90 | 350 | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | ||||
ZM4734A
Zener Diode Single 5.6V 5% 5Ohm 1000mW 2-Pin MELF
|
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 5% | 1000 | 45 | 10 | 162 | 5 | 1000 | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | No | ||
GSMM5Z15V
Surface Mount Zener Diode
|
Da $0.0288 a $0.0312
Per unità
|
Good-Ark Semiconductor | Zener | 2 | SOD-523 | SOD | No | No | No | No | No | |||||||||||||||
BZX84C5V1
Diode Zener 5.1V 6% 350mW 3-Pin SOT-23
|
Da $0.0132 a $0.0195
Per unità
|
Good-Ark Semiconductor | Zener | Voltage Regulator | 5.1 | 6% | 350 | 5 | 2 | 60 | 350 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||
1N4744
Diode Zener Single 15V 10% 1000mW 2-Pin DO-41
|
|
Good-Ark Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
BZX84B6V2
Diode Zener Single 6.2V 2% 350mW 3-Pin SOT-23
|
$0.0156
Per unità
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 2% | 350 | 5 | 3 | 10 | 350 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||
SMSZ4684
Diode Zener Single 3.3V 5% 350mW 2-Pin SOD-123
|
Da $0.0203 a $0.022
Per unità
|
Good-Ark Semiconductor | Zener | Single | 3.3 | 5% | 350 | 0.05 | 7.5 | 350 | 2 | SOD-123 | SOD | No | Yes | No | No | No | No | EAR99 | No | |||||
1N4736A
Diode Zener Single 6.8V 5% 1000mW 2-Pin DO-41
|
|
Good-Ark Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 5% | 1000 | 37 | 10 | 133@Ta=50C | 3.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||
BZT52C5V1S
Diode Zener Single 5.1V 6% 500mW 2-Pin SOD-323
|
Scorte
4
|
Good-Ark Semiconductor | Zener | Single | 5.1 | 6% | 500 | 5 | 2 | 60 | 500 | 2 | SOD-323 | SOD | No | No | No | No | No | EAR99 | No | |||||
BZT52C3V3
Zener Diode Single 3.3V 5% 95Ohm 500mW 2-Pin SOD-123
|
|
Good-Ark Semiconductor | Zener | Single | 3.3 | 5% | 500 | 5 | 5 | 95 | 500 | 2 | SOD-123 | SOD | No | No | No | No | No | EAR99 | No |