Grayhill Prodotti informatici
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Directions | Layout | Number of Poles | Number of Keys | Joystick Travel - (mm) | Case Color | Maximum AC Voltage Rating - (VAC) | Connection Type | Operating Temperature - (°C) | Maximum Current Rating - (mA) | Product Depth - (mm) | Maximum DC Voltage Rating - (VDC) | Actuator Material | Maximum Contact Resistance - (Ohm) | IP Rating | Total Travel - (mm) | Seal | Interface | Mechanical Life - (Cycles) | Key Material | Product Height - (mm) | Housing Material | Product Length - (mm) | CECC Qualified | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84S-BC2-016-N
Keypad 16 Terminal Pins 10mA 24VDC 5.56N
|
|
Grayhill | Keypad e tastiere | Keypad | 4x4 Key | 16 | Terminal Pins | 78.74 | 10 | Acrylonitrile Butadiene Styrene Cycolac | 21.26 | 78.74 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
84S-BB2-014-N
Keypad 16 Terminal Pins 10mA 24VDC 5.56N
|
|
Grayhill | Keypad e tastiere | Keypad | 4x4 Key | 16 | Terminal Pins | 78.74 | 10 | Acrylonitrile Butadiene Styrene Cycolac | 12.7 | 78.74 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
88BB2-052
Keypad 16 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Keypad e tastiere | Keypad | 4x4 Key | 16 | Terminal Pins | 68.58 | 10 | 0.38 | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 76.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
96AB2-152-RS
Keypad 12 Terminal Pins 5mA 12VDC 1000000Cycles 1.72N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96AB2-102-FS-EL
Keypad 12 Terminal Pins 5mA 12VDC 1000000Cycles 1.72N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
82AC2017-1
1Keypads and Keyboards Cable 100mA 5VDC 2.16N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
84BB-1610-A
Keypad 16
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
88AC2-143
Keypad 12 Terminal Pins 10mA 24VDC 3000000Cycles 3.43N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
82-650-10
Keyboard 6 Cable 100mA 5VDC 2.16N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
84BB-1611-A
Keypad 16
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
83BB1-006
Keypad 16 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
84AC1-101
Keypad 12 3000000Cycles
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
83BB1-002
Keypad 16 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
82-201-44
Keypad 2 100mA 5VDC 2.16N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
88AC2-172
Keypad 12 Terminal Pins 10mA 24VDC 3000000Cycles 3.43N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
83BB1-001
Keypad 16 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
84BB-1603-A
Keypad 16
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96BB2-001-F
Keypad Terminal Pins 12VDC 1000000Cycles 175N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
86BA2-001
Keypad 16 Terminal Pins 24VDC 3000000Cycles 3.5N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
3K020-4RC3AG
Keypad 20 DT Connector 24VDC 1000000Cycles
|
|
Grayhill | Keypad e tastiere | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
04J-AS-T11
Joysticks Active 4Direction 2000mA 28VDC Solder Lug
|
|
Grayhill | Joystick | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
84S-BC2-014
Keypad 16 Terminal Pins 10mA 24VDC 5.56N
|
|
Grayhill | Keypad e tastiere | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
84AC1-102
12Keypads and Keyboards 3000000Cycles
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
84BB-1598-A
Keypad 16
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
84BB1-006
Keypad 16 3000000Cycles
|
|
Grayhill | Keypad e tastiere | No | No | No | No | EAR99 | No |