Intel Processori
N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Data Bus Width - (bit) | Process Technology | Instruction Cache Size | Minimum Operating Supply Voltage - (V) | Programmability | Data Cache Size | Multiply Accumulate | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RJ80536LC0172M S LAFJ MPU Pentium® M Processor 738 32bit 90nm 1.4GHz 1.05V 479-Pin UFCBGA |
|
Intel | Microprocessore | 3A991a.2. | |||||||||||||||||||||||||||||||||||||
CL8064701470302S R15E MPU Core™ i7-4700HQ Processor RISC 64bit 22nm 2.4GHz 1364-Pin FCBGA Tray |
|
Intel | Microprocessore | Core™ i7-4700HQ Processor | RISC | Core i7 | i7 | 4 | 64 | 22nm | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Tray | |||||||||||||||||||||
NU80579EZ600C
EP80579 Integrated Processor
|
|
Intel | Microprocessore | 3A991a.1. | No | ||||||||||||||||||||||||||||||||||||
KU80C188EC25
MPU 188 Processor 16bit 1um 25MHz 100-Pin PQFP
|
|
Intel | Microprocessore | No | |||||||||||||||||||||||||||||||||||||
DF8064101050706S R0DB
MPU Atom™ Processor N2600 RISC 64bit 32nm 1.6GHz 1.35V/1.5V/1.8V 559-Pin FCBGA Tray
|
|
Intel | Microprocessore | 3A991a.1. | No | ||||||||||||||||||||||||||||||||||||
GDPXA255A0E400 MPU RISC 32bit 0.18um 400MHz 2.5V/3.3V 256-Pin BGA |
|
Intel | Microprocessore | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||
LUPXA255A0C200 MPU PXA255 CISC 16bit 0.18um 200MHz 256-Pin MBGA |
|
Intel | Microprocessore | PXA255 | CISC | XScale | 1 | 16 | 0.18um | 32KB | 32KB | No | 0 | 1 | 0 | 0 | 1 | 1 | 0 | 0 | 500 | I2C/I2S/UART | 3A001a.3. | No | |||||||||||||||||
RB80526PZ933256
MPU Pentium® III Processor 64bit 0.18um 933MHz 370-Pin FCPGA
|
|
Intel | Microprocessore | 3A991.a.1 | No | ||||||||||||||||||||||||||||||||||||
RJ80535GC0251M SL6F7 MPU Pentium® M Processor 32bit 0.13um 1.6GHz 1.05V 479-Pin UFCBGA |
|
Intel | Microprocessore | 3A991a.2. | |||||||||||||||||||||||||||||||||||||
CT80618005841ABS LH5M MPU Atom™ Processor E640T RISC 32bit 45nm 1GHz 676-Pin FCBGA Tray |
|
Intel | Microprocessore | Atom™ Processor E640T | RISC | Atom | 1 | 32 | 45nm | 32KB | 24KB | No | 0 | 1 | 0 | 1 | 1 | 0 | 1 | 0 | Tray | CAN/I2C/SPI/UART | 3A991a.1. | No | |||||||||||||||||
NU80579ED009C
MPU EP80579 Integrated Processor 1.2GHz 1088-Pin FCBGA
|
|
Intel | Microprocessore | EP80579 Integrated Processor | 1 | No | 0 | 0 | 2 | 0 | 0 | 0 | 0 | 0 | USB | 5A002a.1. | No | ||||||||||||||||||||||||
HH80547RE067CN S L98V MPU Celeron® D Processor 331 64bit 90nm 2.66GHz 775-Pin FCLGA4 |
|
Intel | Microprocessore | Celeron® D Processor 331 | Celeron D | 1 | 64 | 90nm | 16KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991a.1. | No | |||||||||||||||||||||
NU80579ED004C
MPU EP80579 Integrated Processor 1.066GHz 1088-Pin FCBGA
|
|
Intel | Microprocessore | EP80579 Integrated Processor | 1 | No | 0 | 0 | 2 | 0 | 0 | 0 | 0 | 0 | USB | 5A992c. | No | ||||||||||||||||||||||||
HH80563QJ0418M S LAEK MPU Xeon® Processor E5335 64bit 65nm 2GHz 771-Pin FCLGA6 |
|
Intel | Microprocessore | Xeon® Processor E5335 | Xeon | 4 | 64 | 65nm | 32KB | 32KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | PECI | 3A991a.1. | No | |||||||||||||||||||
N80C188XL12 MPU 188 Processor CISC 16bit 12.5MHz 68-Pin PLCC |
|
Intel | Microprocessore | EAR99 | No | ||||||||||||||||||||||||||||||||||||
A80960CF33 MPU 80960 RISC 32bit 33MHz 168-Pin CPGA |
|
Intel | Microprocessore | 3A991n. | No | ||||||||||||||||||||||||||||||||||||
BX80637I73770 S R0PK
MPU Core™ i7-3770 Processor RISC 64bit 22nm 3.4GHz 1.5V 1155-Pin FCLGA Box
|
|
Intel | Microprocessore | Core™ i7-3770 Processor | RISC | Core i7 | i7 | 4 | 64 | 22nm | 32KB | 32KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Box | DMI/PECI | 5A992c. | |||||||||||||||||
A80486DX4WB100 S K096 MPU 386™ DX Processor RISC 32bit 100MHz 168-Pin CPGA |
|
Intel | Microprocessore | 386™ DX Processor | RISC | 1 | 32 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991a.2. | No | |||||||||||||||||||||||
LE80536GC0332M S L8U8 MPU Pentium® M Processor 745 32bit 90nm 1.8GHz 1.05V 479-Pin UFCBGA |
|
Intel | Microprocessore | 3A991a.2. | |||||||||||||||||||||||||||||||||||||
EN80C186EB13
MPU 80186 Processor 16bit 13MHz 80-Pin SQFP
|
|
Intel | Microprocessore | EAR99 | No | ||||||||||||||||||||||||||||||||||||
RK80532RC041128S L6VR
MPU Celeron® Processor RISC 32bit 0.13um 2GHz 478-Pin FCPGA2
|
|
Intel | Microprocessore | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||
HH80557PH0462M S LA97
MPU Core™2 Duo Processor E6400 65nm 2.13GHz 775-Pin FCLGA6
|
|
Intel | Microprocessore | Core™2 Duo Processor E6400 | Core 2 Duo | 2 | 65nm | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991.A.1 | No | |||||||||||||||||||||||
CN80617003981AHS LBPE
MPU Core™ i7-620M Processor RISC 64bit 32nm 2.66GHz 1.5V
|
|
Intel | Microprocessore | Core™ i7-620M Processor | RISC | Core i7 | 2 | 64 | 32nm | 32KB | 32KB | No | 0 | 5A992.c | No | ||||||||||||||||||||||||||
LE80554VC8000M S LJ8X CPU-Central Processing Units Celeron M Single CR 800MHz FCBGA479 |
|
Intel | Microprocessore | 3A991a.2. | |||||||||||||||||||||||||||||||||||||
RH80536NC0211M S L86J MPU Celeron® M Processor 370 RISC 32bit 90nm 1.5GHz 1.05V 478-Pin PGA Tray |
|
Intel | Microprocessore | 3A991a.2. | No |