IXYS Driver
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Driver Type | Driver Configuration | Number of Drivers | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Packaging | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXDN609YI
Driver 9A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube Automotive AEC-Q100
|
|
IXYS | Gate driver e Driver di potenza | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 60 | Tube | 0.8(Max) | 3(Min) | 9 | 6 | TO-263 | TO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDN609SIATR
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC T/R Automotive AEC-Q100
|
|
IXYS | Gate driver e Driver di potenza | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 75 | Tape and Reel | 0.8(Max) | 3(Min) | 9 | 8 | SOIC | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDN614CI Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube |
|
IXYS | Gate driver e Driver di potenza | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 70 | Tube | 0.8(Max) | 3(Min) | 14 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||
IXDN602SIA
Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate driver e Driver di potenza | IGBT|MOSFET | Low Side | Non-Inverting | 2 | 15 | 15 | 60 | Tube | 0.8(Max) | 3(Min) | 2 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||
IXDN609SIA
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC Tube Automotive AEC-Q100
|
|
IXYS | Gate driver e Driver di potenza | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 60 | Tube | 0.8(Max) | 3(Min) | 9 | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDD604SI
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | Gate driver e Driver di potenza | IGBT|MOSFET | Low Side | Non-Inverting | 2 | 16 | 14 | 50 | Tube | 0.8(Max) | 3(Min) | 4 | 8 | SOIC EP | SO | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
IXDD609D2TR
Driver 9A 1-OUT Low Side Non-Inv 8-Pin DFN EP T/R Automotive AEC-Q100
|
|
IXYS | Gate driver e Driver di potenza | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 60 | Tape and Reel | 0.8(Max) | 3(Min) | 9 | 8 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
IXDN604PI
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
|
|
IXYS | Gate driver e Driver di potenza | IGBT|MOSFET | Low Side | Non-Inverting | 2 | 16 | 14 | 50 | Tube | 0.8(Max) | 3(Min) | 4 | 8 | PDIP | DIP | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
IX2127G Driver 600V 0.5A 1-OUT High Side Non-Inv 8-Pin PDIP Tube |
|
IXYS | Gate driver e Driver di potenza | 8 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
IX2120B Driver 1.2KV 2A 2-OUT High Side/Low Side Half Brdg Non-Inv 28-Pin SOIC Tube |
|
IXYS | Gate driver e Driver di potenza | 28 | SOIC | SO | Unknown | No | No | No | No | EAR99 | No |