Keystone Electronics Corp Fissaggi
31 Keystone Electronics Corp Fissaggi
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Screw Size | Head Type | Inside Diameter (Metric) - (mm) | Thread Size | Outside Diameter (Metric) - (mm) | Finish | Body Thickness (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Width Across Flats (Imperial) - (in) | Thread Pitch (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345 Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 1.19mm-THK 0.047in-THK Nylon |
|
Keystone Electronics | Rondelle | No | No | No | No | No | EAR99 | No | ||||||||||||||||
4700 Washer Lock 3.66mm-ID 0.144in-ID 6.35mm-OD 0.25in-OD 0.84mm-THK 0.33in-THK Steel Zinc |
|
Keystone Electronics | Rondelle | No | No | No | No | EAR99 | No | |||||||||||||||||
4698 Washer Shoulder 3.6mm-ID 0.14in-ID 6.4mm-OD 0.25in-OD 1.6mm-THK 0.062in-THK Fiber |
|
Keystone Electronics | Rondelle | No | No | No | No | No | EAR99 | No | ||||||||||||||||
4702 Washer Shoulder 4.9mm-ID 9.5mm-OD 2.36mm-THK Fiber |
|
Keystone Electronics | Rondelle | No | No | No | No | No | EAR99 | No | ||||||||||||||||
59
Washer Insulating 0.325in-ID 0.5in-OD 0.53in-THK Polyethylene
|
|
Keystone Electronics | Rondelle | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
7235-1 Steel Flat Washers |
|
Keystone Electronics | Rondelle | No | No | No | No | EAR99 | No |