LEONI AG Cavi a più conduttori
N. parte | Prezzo | Scorte | Produttore | Categoria | Cable Type | Wire Size - (AWG) | Number of Conductors | Cable Length - (m) | Conductor Material | Jacket Color | Maximum Outer Diameter - (mm) | Maximum Voltage Rating | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L45467-J16-B35 Bus Cable Foil/Braid Polyethylene 4Conductors 22AWG 6.7mm 600V Green 2000m FieldLink® |
|
LEONI AG | Cavo a più conduttori | Multi-Conductor Cable | 22 | 4 | 2000 | Bare Copper | Green | 6.7 | Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||
L45467-J415-C48 Bus Cable Foil/Braid Polypropylene 8Conductors 26AWG 8mm 100V Green 3000m FieldLink® |
|
LEONI AG | Cavo a più conduttori | Multi-Conductor Cable | 26 | 8 | 3000 | Tinned Copper | Green | 8 | Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||
L45467-J17-B18 Bus Cable Foil/Braid Polyethylene 4Conductors 22AWG 6.7mm 600V Green 2000m FieldLink® |
Scorte
8.000
Da $1.66 a $1.7399
Per unità
|
LEONI AG | Cavo a più conduttori | Multi-Conductor Cable | 22 | 4 | 2000 | Tinned Copper | Green | 6.7 | Reel | No | Unknown | Unknown | Unknown | EAR99 | No |