Littelfuse IGBT Chip
N. parte | Prezzo | Scorte | Produttore | Categoria | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Collector Current - (A) | Maximum Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXXP50N60B3
Trans IGBT Chip N-CH 600V 120A 600W 3-Pin(3+Tab) TO-220AB
|
Da $5.965 a $6.508
Per unità
|
Littelfuse | IGBT Chip | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||
IXYH60N90C3
Trans IGBT Chip N-CH 900V 140A 750W 3-Pin(3+Tab) TO-247AD
|
|
Littelfuse | IGBT Chip | 3 | TO-247AD | TO | No | No | No | No | No | Yes | Yes | ||||||||||||
IXBH2N250
Trans IGBT Chip N-CH 2500V 5A 32W 3-Pin(3+Tab) TO-247AD
|
Da $17.86 a $19.51
Per unità
|
Littelfuse | IGBT Chip | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
IXBF20N360
Trans IGBT Chip N-CH 3600V 45A 230W 3-Pin(3+Tab) ISOPLUS I4-PAK
|
Da $56.33 a $60.38
Per unità
|
Littelfuse | IGBT Chip | 3 | ISOPLUS I4-PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXGK72N60B3H1
Trans IGBT Chip N-CH 600V 178A 540W 3-Pin(3+Tab) TO-264
|
Da $19.37 a $21.20
Per unità
|
Littelfuse | IGBT Chip | 3 | TO-264 | TO | No | No | No | No | No | ||||||||||||||
IXGH32N170
Trans IGBT Chip N-CH 1700V 75A 350W 3-Pin(3+Tab) TO-247AD
|
Da $21.58 a $23.63
Per unità
|
Littelfuse | IGBT Chip | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
IXBL64N250
Trans IGBT Chip N-CH 2500V 116A 500W 3-Pin(3+Tab) ISOPLUS I5-PAK
|
Da $102.54 a $106.48
Per unità
|
Littelfuse | IGBT Chip | N | Single | ±25 | 2500 | 116 | 500 | 3 | ISOPLUS I5-PAK | No | No | No | No | No | |||||||||
IXBA14N300HV
Trans IGBT Chip N-CH 3000V 38A 200W 3-Pin(2+Tab) TO-263HV
|
Da $74.49 a $81.29
Per unità
|
Littelfuse | IGBT Chip | N | Single | ±20 | 3000 | 38 | 200 | 3 | TO-263HV | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
IXBF32N300
Trans IGBT Chip N-CH 3000V 40A 160W 3-Pin ISOPLUS I4-PAC
|
Da $85.74 a $92.63
Per unità
|
Littelfuse | IGBT Chip | N | Single | ±20 | 3000 | 40 | 160 | 3 | ISOPLUS I4-PAC | No | No | No | No | No | |||||||||
IXYA20N120C4HV
1200V IGBT Chip Transistor
|
Da $3.951 a $4.064
Per unità
|
Littelfuse | IGBT Chip | 3 | TO-263HV | TO | No | No | No | No | Yes | Yes | |||||||||||||
IXYX110N120B4
High Speed IGBT
|
Da $11.691 a $12.609
Per unità
|
Littelfuse | IGBT Chip | Tube | 3 | PLUS 247 | PLUS 247 | No | No | No | No | Yes | Yes | ||||||||||||
IXBF42N300
Trans IGBT Chip N-CH 3000V 60A 240000mW ISOPLUS I4-Pak
|
Da $57.01 a $60.54
Per unità
|
Littelfuse | IGBT Chip | 3 | ISOPLUS I4-PAK | No | No | No | No | ||||||||||||||||
IXYX50N170C
Trans IGBT Chip N-CH 1700V 178A 1500W 3-Pin(3+Tab) PLUS247
|
$14.11
Per unità
|
Littelfuse | IGBT Chip | 3 | PLUS247 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXA12IF1200HB
Trans IGBT Chip N-CH 1200V 20A 85W 3-Pin(3+Tab) TO-247 Tube
|
|
Littelfuse | IGBT Chip | N | Single | ±20 | 1200 | 20 | 85 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | ||||||
IXGA12N120A3
Trans IGBT Chip N-CH 1200V 22A 100W 3-Pin(2+Tab) D2PAK
|
Da $4.405 a $4.822
Per unità
|
Littelfuse | IGBT Chip | N | Single | ±20 | 1200 | 22 | 100 | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||
IXXK100N60C3H1
Trans IGBT Chip N-CH 600V 170A 695W 3-Pin(3+Tab) TO-264
|
Da $15.72 a $18.14
Per unità
|
Littelfuse | IGBT Chip | N | Single | ±20 | 600 | 170 | 695 | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | |||||||
IXA20I1200PZ
Trans IGBT Chip N-CH 1200V 38A 165W 3-Pin(2+Tab) D2PAK-HV T/R
|
|
Littelfuse | IGBT Chip | N | Single | ±20 | 1200 | 38 | 165 | 3 | D2PAK-HV | TO-263 | No | No | No | No | |||||||||
IXXK160N65B4
Trans IGBT Chip N-CH 650V 310A 940W 3-Pin(3+Tab) TO-264AA
|
Da $16.472 a $18.032
Per unità
|
Littelfuse | IGBT Chip | XPT | N | Single | ±30 | 650 | 310 | 940 | 3 | TO-264AA | TO | No | No | No | No | EAR99 | |||||||
IXA4I1200UC-TRL
Trans IGBT Chip N-CH 1200V 9A 45W 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | IGBT Chip | N | Single | ±20 | 1200 | 9 | 45 | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | No | ||||||
IXBK55N300
Trans IGBT Chip N-CH 3000V 130A 625W 3-Pin(3+Tab) TO-264
|
Da $84.04 a $90.11
Per unità
|
Littelfuse | IGBT Chip | N | Single | ±25 | 3000 | 130 | 625 | 3 | TO-264 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
IXGA30N120B3
Trans IGBT Chip N-CH 1200V 60A 300W 3-Pin(2+Tab) D2PAK
|
Da $4.129 a $4.709
Per unità
|
Littelfuse | IGBT Chip | N | Single | ±20 | 1200 | 60 | 300 | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
IXGX50N120C3H1
Trans IGBT Chip N-CH 1200V 95A 460W 3-Pin(3+Tab) PLUS 247
|
|
Littelfuse | IGBT Chip | N | Single | ±20 | 1200 | 95 | 460 | 3 | PLUS 247 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
IXGH32N120A3
Trans IGBT Chip N-CH 1200V 75A 300W 3-Pin(3+Tab) TO-247AD
|
|
Littelfuse | IGBT Chip | N | Single | ±20 | 1200 | 75 | 300 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
NGB8202ANTF4G
Trans IGBT Chip N-CH 440V 20A 150W 3-Pin(2+Tab) D2PAK T/R
|
|
Littelfuse | IGBT Chip | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | No | |||||||||||||
IXGR48N60C3D1
Trans IGBT Chip N-CH 600V 56A 125W 3-Pin(3+Tab) ISOPLUS 247
|
Da $6.213 a $8.05
Per unità
|
Littelfuse | IGBT Chip | N | Single | ±20 | 600 | 56 | 125 | 3 | ISOPLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes |