Maxim Integrated Resistori Fissi
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Resistance Value - (Ohm) | Tolerance | Number of Resistors | Power Rating - (W) | Circuit Designator | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAX5491PC02000+
Res NET 20K Ohm/10K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MAX5490MA02000+
Res NET 66.67K Ohm/33.33K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 66.67K/33.33K | 0.035% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5491VC10000+
Res NET 27.27K Ohm/2.73K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MAX5492LC10000+
Res NET 9.09K Ohm/910 Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 5-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 9.09K/910 | 0.1% | 2 | VOLT/D | Gull Wing | Rectangular | SOT-23 | 3 | 1.45 | 3 | No | No | No | No | No | EAR99 | No | No | |||||
MAX5491LC01000+
Res NET 15K Ohm/15K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MAX5491RC02500+
Res NET 21.43K Ohm/8.57K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MAX5490GA01000+
Res NET 50K Ohm/50K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 50K/50K | 0.035% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5491RA02500+
Res NET 21.43K Ohm/8.57K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 21.43K/8.57K | 0.035% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5491WC30000+
Res NET 30K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MAX5492PA01500+
Res NET 6K Ohm/4K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 5-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MAX5491TB05000+
Res NET 25K Ohm/5K Ohm 0.05% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 25K/5K | 0.05% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5491TC05000+
Res NET 25K Ohm/5K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 25K/5K | 0.1% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5491NB01500+
Res NET 18K Ohm/12K Ohm 0.05% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 18K/12K | 0.05% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5491VA10000+
Res NET 27.27K Ohm/2.73K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 27.27K/2.73K | 0.035% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5490XA25000+
Res NET 96.15K Ohm/3.85K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 96.15K/3.85K | 0.035% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5491PC02000+T
Res NET 20K Ohm/10K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 20K/10K | 0.1% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | ||
MAX5491LB01000+
Res NET 15K Ohm/15K Ohm 0.05% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 15K/15K | 0.05% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5491SC03200+
Res NET 22.86K Ohm/7.14K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MAX5490XC25000+
Res NET 96.15K Ohm/3.85K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 96.15K/3.85K | 0.1% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5490TA05000+
Res NET 83.33K Ohm/16.67K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | Network | 83.33K/16.67K | 0.035% | 2 | VOLT/D | Gull Wing | 0.95 | Rectangular | SOT-23 | 3.04 | 1.12 | 2.64 | No | No | No | No | No | EAR99 | No | No | ||||
MAX5491PA02000+
Res NET 20K Ohm/10K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | EAR99 | No | ||||||||||||||||||
MAX5491NA01500+
Res NET 18K Ohm/12K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MAX5490GC01000+
Res NET 50K Ohm/50K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MAX5490VA10000+T
Res NET 90.91K Ohm/9.09K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MAX5490GA01000+T
Res NET 50K Ohm/50K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
|
|
Maxim Integrated | Reti e array del resistore | No | No | No | No | No | EAR99 | No | No |