Micro Commercial Components BJT GP
315 Micro Commercial Components GP BJT
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BC858A-TP
Trans GP BJT PNP 30V 0.1A 310mW 3-Pin SOT-23 T/R
|
Da $0.0161 a $0.0174
Per unità
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 125@2mA@5V | 310 | 200(Typ) | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||
DMMT3906-TP
Trans GP BJT PNP 40V 0.2A 200mW 6-Pin SOT-363 T/R
|
Da $0.0256 a $0.039
Per unità
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Dual | 2 | 40 | 40 | 5 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|60@100uA@1V|60@50mA@1V|80@1mA@1V | 200 | 250(Min) | 0.25@1mA@10mA|0.4@5mA@50mA | Tape and Reel | 6 | SOT-363 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
FZT955-TP
Trans GP BJT PNP 140V 4A 800mW 4-Pin(3+Tab) SOT-223 T/R
|
Da $0.2874 a $0.3106
Per unità
|
Micro Commercial Components | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 180 | 140 | 6 | 1.11@300mA@3A | 4 | 100@10mA@5V|100@1A@5V|75@3A@3A@5V | 800 | 30(Min) | 0.06@5mA@0.1A|0.12@50mA@0.5A|0.15@100mA@1A|0.37@300mA@3A | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | |||||||
KTC3875-Y-TP
Epitaxial Planar NPN Transistors
|
Da $0.0389 a $0.042
Per unità
|
Micro Commercial Components | GP BJT | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | No | No | |||||||||||||||||||
KTC3875-GR-TP
Epitaxial Planar NPN Transistors
|
Da $0.0418 a $0.0451
Per unità
|
Micro Commercial Components | GP BJT | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | No | ||||||||||||||||||||
MMBTA56-13P
Trans GP BJT PNP 80V 0.5A 225mW 3-Pin SOT-23
|
Da $0.8642 a $0.9365
Per unità
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 80 | 80 | 4 | 0.5 | 100@100mA@1V|100@10mA@1V | 225 | 0.25@10mA@100mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
MMBT589-TP
Trans GP BJT PNP 30V 1A 310mW 3-Pin SOT-23 T/R
|
|
Micro Commercial Components | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 50 | 30 | 5 | 1.2@100mA@1A | 1 | 100@1mA@2V|100@500mA@2V|40@2A@2V|80@1A@2V | 310 | 100(Min) | 0.25@50mA@500mA|0.4@100mA@1A|0.65@200mA@2A | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||
MMDT2222A-TP
Trans GP BJT NPN 40V 0.6A 150mW 6-Pin SOT-363 T/R
|
$0.0746
Per unità
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Dual | 2 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 100@150mA@10V|35@0.1mA@10V|35@150mA@1V|40@500mA@10V|50@1mA@10V|75@10mA@10V | 150 | 300(Min) | 0.3@15mA@150mA|1@50mA@500mA | Tape and Reel | 6 | SOT-363 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
MMDT3904-TP
Trans GP BJT NPN 40V 0.2A 200mW 6-Pin SOT-363 T/R
|
Da $0.054 a $0.0561
Per unità
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Dual | 2 | 60 | 40 | 5 | 0.95@5mA@50mA | 0.2 | 100@10mA@1V|60@50mA@1V | 200 | 300(Min) | 0.3@5mA@50mA | Tape and Reel | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | No | ||||||
MMS9013-L-TP
Trans GP BJT NPN 25V 0.5A 300mW 3-Pin SOT-23 T/R
|
Da $0.0339 a $0.0367
Per unità
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 40 | 25 | 5 | 1.2@50mA@500mA | 0.5 | 120@50mA@1V|40@500mA@1V | 300 | 150(Min) | 0.6@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||
MMS9014-L-TP
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-23 T/R
|
$0.0229
Per unità
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 50 | 45 | 5 | 1@5mA@100mA | 0.1 | 200@1mA@5V | 200 | 150(Min) | 0.3@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||
MMS9014-H-TP
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-23 T/R
|
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 50 | 45 | 5 | 1@5mA@100mA | 0.1 | 450@1mA@5V | 200 | 150(Min) | 0.3@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||
MMST2907A-TP
Trans GP BJT PNP 60V 0.6A 200mW 3-Pin SOT-323 T/R
|
Da $0.024 a $0.0568
Per unità
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.2@50mA@500mA | 0.6 | 100@150mA@10V|100@1mA@10V | 200 | 200(Min) | 0.6@50mA@500mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||
MMSS8550-L-TP
Trans GP BJT PNP 25V 1.5A 300mW 3-Pin SOT-23 T/R
|
Scorte
12.000
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 40 | 25 | 6 | 1.2@80mA@800mA | 1.5 | 120@100mA@1V | 625 | 100(Min) | 0.5@80mA@800mA | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MPSA44-AP
Trans GP BJT NPN 400V 0.3A 625mW 3-Pin TO-92 Ammo
|
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 500 | 400 | 6 | 0.75@1mA@10mA | 0.3 | 40@100mA@10V|40@1mA@10V|45@50mA@10V|50@10mA@10V | 625 | 0.5@1mA@10mA|0.75@5mA@50mA | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||
TIP32-BP
Trans GP BJT PNP 40V 3A 2000mW 3-Pin(3+Tab) TO-220 Box
|
|
Micro Commercial Components | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 40 | 40 | 5 | 3 | 10@3A@4V|25@1A@4V | 2000 | 3(Min) | 1.2@0.375A@3A | Bulk|Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
TIP32C-BP
Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220 Box
|
Da $0.3291 a $0.3567
Per unità
|
Micro Commercial Components | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 100 | 100 | 5 | 3 | 10@3A@4V|25@1A@4V | 2000 | 3(Min) | 1.2@0.375A@3A | Bulk|Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
TIP31C-BP
Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220 Box
|
Da $0.4794 a $0.4952
Per unità
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 100 | 5 | 3 | 10@3A@4V|25@1A@4V | 2000 | 3(Min) | 1.2@0.375A@3A | Bulk|Tube | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
TIP32A-BP
Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220 Box
|
Da $0.396 a $0.4266
Per unità
|
Micro Commercial Components | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 60 | 60 | 5 | 3 | 10@3A@4V|25@1A@4V | 2000 | 3(Min) | 1.2@0.375A@3A | Bulk|Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
2N3904-BP-HF
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Carton
|
Da $0.1271 a $0.1377
Per unità
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | 625 | 250(Min) | 0.2@1mA@10mA|0.4@5mA@50mA | Carton | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||
2N3904-AP
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo
|
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | 625 | 250(Min) | 0.2@1mA@10mA|0.4@5mA@50mA | Ammo | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||
2N3906-BP
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 Bulk
|
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 5 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V | 600 | 250(Min) | 0.25@1mA@10mA|0.4@5mA@50mA | Bulk | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||
2SA812-M7-TP
Trans GP BJT PNP 50V 0.1A 200mW 3-Pin SOT-23
|
Da $0.0271 a $0.0294
Per unità
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 60 | 50 | 5 | 0.1 | 300@1mA@6V | 200 | 180(Min) | 0.3@10mA@100mA | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||
2SC2411-R-TP
NPN SILICON EPITAXIAL TRANSISTORS
|
Da $0.0293 a $0.0317
Per unità
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
2SC2881-Y-TP
Trans GP BJT NPN 120V 0.8A 1000mW 4-Pin(3+Tab) SOT-89 T/R
|
Da $0.1688 a $0.1821
Per unità
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Si | Single Dual Collector | 1 | 120 | 120 | 5 | 0.8 | 120@0.1A@5V | 1000 | 120(Typ) | 1@50mA@0.5A | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | No |