Microchip Technology Processori
N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Clock Frequency - (MHz) | Number of Audio Inputs | Device Core | Number of Audio Outputs | Core Architecture | Number of CPU Cores | Data Bus Width - (bit) | Instruction Cache Size | Device Million Instructions per Second - (MIPS) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | RAM Size | Operating Temperature - (°C) | Maximum Supply Current - (A) | Programmability | Data Cache Size | Number of Programmable I/Os | Multiply Accumulate | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Device Input Clock Speed - (MHz) | Number of DACs | Ethernet Interface Type | DAC Channels | Ethernet Speed | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Interface Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AT91RM9200-CJ-002
MPU RISC 16bit/32bit 256-Pin LFBGA Tray
|
|
Microchip Technology | Microprocessore | 256 | LFBGA | BGA | Unknown | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D24A-CU
MPU RISC 32bit 500MHz 256-Pin TFBGA Tray
|
|
Microchip Technology | Microprocessore | SAMA5D2 | MMC/SD/SDIO | ARM Cortex A5 | 10Mbps/100Mbps | ROM | 160KB | Thin Fine Pitch Ball Grid Array | Yes | DDR2|DDR3|DDR3L|LPDDR1|LPDDR2 | Opr | Single | 0 | 12 | 1.2|3.3 | 1 | MII/RMII | 0 | 10 | 0.25 (Diameter) | 8 | 85 | 1460 | 32 | Ethernet/I2C/I2S/SPI/UART/USB | Tray | -40 | 256 | TFBGA | BGA | Unknown | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||
ATSAMA5D27A-CNR
MPU RISC 32bit 500MHz 289-Pin LFBGA T/R
|
|
Microchip Technology | Microprocessore | 289 | LFBGA | BGA | No | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D28C-LD2G-CU
Low Power Advanced Security Capabilities MPU
|
|
Microchip Technology | Microprocessore | 361 | TFBGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||
AT91SAM9G45B-CU
MPU RISC 16bit/32bit 400MHz 324-Pin TFBGA Tray
|
|
Microchip Technology | Microprocessore | 324 | TFBGA | BGA | No | No | Yes | Unknown | Unknown | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||||||||
PM5440B-FEI 3rd generation Metro OTN processing solution for Wavelength Division Multiplexing Platforms |
|
Microchip Technology | Microprocessore | Unknown | Unknown | No | No | No | No | 5A991b. | No | |||||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D27C-LD1G-CU
MPU RISC 32bit 500MHz 361-Pin TFBGA Tray
|
|
Microchip Technology | Microprocessore | 361 | TFBGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D41A-CUR
Low Power Advanced Security Capabilities MPU
|
|
Microchip Technology | Microprocessore | 289 | LFBGA | BGA | No | Unknown | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D26A-CU
MPU RISC 32bit 500MHz 289-Pin LFBGA Tray
|
|
Microchip Technology | Microprocessore | 289 | LFBGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D27C-LD1G-CUR
MPU RISC 32bit 500MHz 361-Pin TFBGA T/R
|
|
Microchip Technology | Microprocessore | 361 | TFBGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||
AT91SAM9G25-BFU-999
Low Power Advanced Security Capabilities MPU
|
|
Microchip Technology | Microprocessore | 247 | VFBGA | BGA | No | No | No | No | 3A991.a.2 | No | No | |||||||||||||||||||||||||||||||||||||||||||||
AT91SAM9X35-CU
MPU SAM9X RISC 32bit 400MHz 217-Pin BGA Tray
|
|
Microchip Technology | Microprocessore | 217 | BGA | BGA | Unknown | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||||||||
AT91SAM9XE512B-CU
MPU RISC 32bit 180MHz 3.3V 217-Pin LFBGA Tray
|
|
Microchip Technology | Microprocessore | 217 | LFBGA | BGA | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||||||
AT91SAM9XE512B-QU
MPU RISC 32bit 180MHz 3.3V 208-Pin PQFP Tray
|
|
Microchip Technology | Microprocessore | 208 | PQFP | QFP | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D21A-CU
MPU RISC 32bit 500MHz 196-Pin TFBGA Tray
|
|
Microchip Technology | Microprocessore | 196 | TFBGA | BGA | No | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D24B-CUR
MPU RISC 32bit 500MHz 256-Pin TFBGA T/R
|
|
Microchip Technology | Microprocessore | 256 | TFBGA | BGA | No | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D28C-D1G-CUR
Low Power Advanced Security Capabilities MPU
|
|
Microchip Technology | Microprocessore | 289 | TFBGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||
SAM9X60D5MT-I/4FB
MPU SAM9X60 RISC 32bit 600MHz 233-Pin TFBGA T/R
|
|
Microchip Technology | Microprocessore | 233 | TFBGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||
SAMA7G54T-V/4HB
High-Performance, ARM Cortex-A7 CPU-Based Embedded Microprocessor
|
|
Microchip Technology | Microprocessore | 343 | TFBGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||
RM7035C-466L-D004 MPU 64bit 0.13um, CMOS 466MHz 1.5V/2.5V/3.3V 128-Pin |
|
Microchip Technology | Microprocessore | 128 | No | No | No | No | 3A991.a | No | ||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D21A-CUR
MPU RISC 32bit 500MHz 196-Pin TFBGA T/R
|
|
Microchip Technology | Microprocessore | 196 | TFBGA | BGA | No | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D43A-CU
Low Power Advanced Security Capabilities MPU
|
|
Microchip Technology | Microprocessore | 289 | LFBGA | BGA | No | Unknown | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||
SAM9X60D1G-I/4FB
MPU SAM9X60 RISC 32bit 600MHz 233-Pin TFBGA Tray
|
|
Microchip Technology | Microprocessore | 233 | TFBGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D27A-CN
MPU RISC 32bit 500MHz 289-Pin LFBGA Tray
|
|
Microchip Technology | Microprocessore | 289 | LFBGA | BGA | No | Unknown | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||
RM7065C-466G-D004 RISC MICROPROCESSOR |
|
Microchip Technology | Microprocessore | 256 | FCBGA | BGA | No | No | No | 3A991.a.2 | No |