Nexans Fili e cavi
N. parte | Prezzo | Scorte | Produttore | Categoria | Cable Type | Wire Size - (AWG) | Number of Conductors | Maximum Outer Diameter - (mm) | Conductor Material | Jacket Color | Maximum Voltage Rating | Jacket Material | Standards | Shield Type | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M22759/32-22-4 Hook-up Wire 22AWG 1.14mm Tin Coated Copper 600VAC |
Scorte
20.000
$0.0968
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 22 | 1.14 | Tin Coated Copper | Yellow | Unknown | No | No | No | EAR99 | No | ||||||||||
M22759/43-24-6 Hook-up Wire 24AWG 1.19mm Silver Plated Copper 600VAC |
Scorte
20.000
Da $0.22 a $0.275
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 24 | 1.19 | Silver Plated Copper | Cross Linked Ethylene Tetrafluoroethylene | Blue | Unknown | No | No | No | EAR99 | No | |||||||||
M22759/43-24-7 Hook-up Wire 24AWG 1.19mm Silver Plated Copper 600VAC |
Scorte
20.000
Da $0.1638 a $0.1879
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 24 | 1.19 | Silver Plated Copper | Cross Linked Ethylene Tetrafluoroethylene | Violet | Unknown | No | No | No | EAR99 | No | |||||||||
M27500-24ML2U00 WIRE: INSULATED ELECTRIC CONDUCTOR Of copper not fitted with connectors |
Scorte
20.000
Da $0.2074 a $0.2593
Per unità
|
Nexans | Cavo a più conduttori | EAR99 | ||||||||||||||||||||
M22759/34-22-9 Hook-up Wire 22AWG 1.32mm Tin Coated Copper 600VAC |
Scorte
20.000
Da $0.0901 a $0.1125
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 22 | 1.32 | Tin Coated Copper | White | Unknown | No | No | No | EAR99 | No | ||||||||||
M27500-20SB1T23 Single Conductor Cable 20AWG Tin Coated Copper White 600V |
Scorte
20.000
Da $0.2918 a $0.3866
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Single Conductor Cable | 20 | Tin Coated Copper | White | Braid | Unknown | No | No | No | EAR99 | |||||||||||
M27500-20SP3S23 Shielded Multi-Conductor Cable Braid Cross Linked Ethylene Tetrafluoroethylene 3Conductors 20AWG 600VAC White Cross Linked Modified Ethylene... |
Scorte
20.000
Da $2.1564 a $7.3319
Per unità
|
Nexans | Cavo a più conduttori | Shielded Multi-Conductor Cable | 20 | 3 | Silver Plated Copper | White | Cross Linked Modified Ethylene Tetrafluoroethylene | Braid | Unknown | No | No | No | EAR99 | No | ||||||||
M22759/34-16-0 Hook-up Wire 16AWG 2.03mm Tin Coated Copper 600VAC |
Scorte
20.000
Da $0.1816 a $0.227
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 16 | 2.03 | Tin Coated Copper | Cross Linked Ethylene Tetrafluoroethylene | Black | Unknown | No | No | No | EAR99 | No | |||||||||
M22759/41-20-9 Hook-up Wire 20AWG 1.52mm Nickel Plated Copper 600VAC |
Scorte
20.000
Da $0.1266 a $0.1583
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 20 | 1.52 | Nickel Plated Copper | Cross Linked Ethylene Tetrafluoroethylene | White | Unknown | No | No | No | EAR99 | No | |||||||||
M22759/43-24-5 Hook-up Wire 24AWG 1.19mm Silver Plated Copper 600VAC |
Scorte
20.000
Da $0.1592 a $0.1827
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 24 | 1.19 | Silver Plated Copper | Ethylene Tetrafluoroethylene | Green | Unknown | No | No | No | EAR99 | No | |||||||||
M27500-20ML1T08 Shielded Signal Cable 20AWG Tin Plated Copper White 600VAC |
Scorte
20.000
$0.357
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Shielded Signal Cable | 20 | Tin Plated Copper | White | Braid | No | No | No | No | EAR99 | No | ||||||||||
M27500-22SB2U23 Multi-Conductor Cable Cross Linked Ethylene Tetrafluoroethylene 2Conductors 22AWG 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene |
Scorte
20.000
Da $0.3977 a $0.4971
Per unità
|
Nexans | Cavo a più conduttori | Multi-Conductor Cable | 22 | 2 | Tin Plated Copper | White | Cross Linked Modified Ethylene Tetrafluoroethylene | Unknown | No | No | No | EAR99 | No | |||||||||
M27500-24ML2T08 Shielded Multi-ConductorCable BraidCross Linked Polyalkene 2Conductors 24AWG 600V White Polyvinylidene Fluoride |
Scorte
20.000
$1.9243
Per unità
|
Nexans | Cavo a più conduttori | |||||||||||||||||||||
M81044/12-22-1 Hook-up Wire 22AWG 1.24mm Tin Coated Copper Brown 600VAC |
Scorte
20.000
Da $0.066 a $0.0825
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 22 | 1.24 | Tin Coated Copper | Brown | Cross Linked Extruded Polyvinylidene Fluoride | Unknown | No | No | No | EAR99 | No | |||||||||
M22759/33-22-9 Hook-up Wire 22AWG 1.14mm Silver Plated High Strength Copper Alloy 600VAC |
Scorte
20.000
Da $0.31 a $0.3876
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 22 | 1.14 | Silver Plated High Strength Copper Alloy | White | Unknown | No | No | No | EAR99 | No | ||||||||||
M22759/33-26-9 Hook-up Wire 26AWG 0.86mm Silver Plated High Strength Copper Alloy 600VAC |
Scorte
20.000
Da $0.1875 a $0.2137
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 26 | 0.86 | Silver Plated High Strength Copper Alloy | White | Unknown | No | No | No | EAR99 | No | ||||||||||
M27500-22SB1T23 Single Conductor Cable 22AWG Tin Coated Copper White 600VAC |
Scorte
20.000
Da $0.3056 a $0.405
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Single Conductor Cable | 22 | Tin Coated Copper | White | Braid | Unknown | No | No | No | EAR99 | No | ||||||||||
M81044/9-22-9 Hook-up Wire 22AWG 1.65mm Tin Coated Copper White 600VAC |
Scorte
20.000
$0.1089
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 22 | 1.65 | Tin Coated Copper | White | Cross Linked Extruded Polyvinylidene Fluoride | No | No | No | EAR99 | No | ||||||||||
M81044/9-8-9 Hook-up Wire 8AWG 5.58mm Tin Coated Copper White 600VAC |
Scorte
20.000
Da $1.0099 a $1.3919
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 8 | 5.58 | Tin Coated Copper | White | Cross Linked Extruded Polyvinylidene Fluoride | No | No | No | EAR99 | No | ||||||||||
M81044/12-16-9 Hook-up Wire 16AWG 1.9mm Tin Coated Copper White 600VAC |
Scorte
20.000
$0.1844
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 16 | 1.9 | Tin Coated Copper | White | Cross Linked Extruded Polyvinylidene Fluoride | No | No | No | EAR99 | No | ||||||||||
EN2267-009B004P
Multi-Conductor Cable 2Conductors 22AWG 2.2mm 600VAC
|
Scorte
4.699
Da $2.4932 a $2.7404
Per unità
|
Nexans | Cavo a più conduttori | No | No | No | EAR99 | No | ||||||||||||||||
EN2267-010A002S
Single Conductor Cable 22AWG 1.6mm Nickel Plated High Strength Copper Alloy White 600VAC
|
Scorte
35.915
Da $0.8206 a $0.854
Per unità
|
Nexans | Memoria con pacchetto multi-chip | No | No | No | EAR99 | No | ||||||||||||||||
EN2267-010A006S LIGTH WEIGHT UV LASER PRINTABLE COAXIAL CABLE |
Scorte
13.850
Da $0.4007 a $0.5309
Per unità
|
Nexans | Cavo coassiale | Coaxial Cable | 20 | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
M22759/33-26-0 Hook-up Wire 26AWG 0.86mm Silver Plated High Strength Copper Alloy 600VAC |
Scorte
20.000
$0.2261
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 26 | 0.86 | Silver Plated High Strength Copper Alloy | Black | Unknown | No | No | No | EAR99 | No | ||||||||||
M22759/33-26-3 Hook-up Wire 26AWG 0.86mm Silver Plated High Strength Copper Alloy 600VAC |
Scorte
20.000
Da $0.16 a $0.20
Per unità
|
Nexans | Memoria con pacchetto multi-chip | Hook-up Wire | 26 | 0.86 | Silver Plated High Strength Copper Alloy | Orange | Unknown | No | No | No | EAR99 | No |