NXP Semiconductors Microprocessori
1.284 NXP Semiconductors Microprocessore
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Process Technology | Device Core | Core Architecture | Number of CPU Cores | Data Bus Width - (bit) | Instruction Cache Size | Interface Type | UART | USART | Data Cache Size | USB | Multiply Accumulate | SPI | I2C | I2S | CAN | Ethernet | Ethernet Interface Type | Ethernet Speed | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LS1024ASE7MLA
MPU QorIQ LS1024A RISC 32bit 1.2GHz 625-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ LS1024A | RISC | ARM Cortex A9 | ARM | 2 | 32 | 32KB | I2C/I2S/SPI/UART/USB | 2 | 0 | 32KB | 2 | No | 2 | 1 | 1 | 0 | 0 | Tray | 625 | FCBGA | BGA | No | No | No | No | No | 5A002a.1. | No | No | ||||||||||||
SCF5250LAG100
MPU ColdFire MCF52xx Processor RISC 32bit 0.13um 100MHz 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
|
|
NXP Semiconductors | Microprocessore | ColdFire MCF52xx Processor | RISC | 0.13um | ColdFire | 1 | 32 | 8KB | I2C/SPI/UART | 2 | 0 | 0 | Yes | 1 | 2 | 0 | 0 | 0 | Tray | 436 | 144 | LQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||
LS1084AXE7MQA
MPU QorIQ LS1084A RISC 64bit 1.2GHz 780-Pin FBGA Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ LS1084A | RISC | ARM Cortex A53 | ARM | 8 | 64 | 32KB | Ethernet/I2C/SPI/UART/USB | 4 | 0 | 32KB | 2 | No | 1 | 4 | 0 | 0 | 10 | RGMII/SGMII | Tray | 780 | FBGA | BGA | No | No | No | No | 5A002.a.1 | No | No | ||||||||||||
MPC8347CVVAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
|
|
NXP Semiconductors | Microprocessore | 672 | TBGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||
P1010NXE5KHB
MPU QorIQ P1010 32bit 45nm 1GHz 425-Pin TEPBGA1 Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P1010 | 45nm | e500 | e500 | 1 | 32 | CAN/Ethernet/I2C/SPI/UART/USB | 2 | 0 | 1 | No | 1 | 2 | 0 | 2 | 3 | RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 425 | TEPBGA1 | BGA | No | No | No | No | No | 5A002A1 | Yes | No | ||||||||||||
P1012NSN2HFB
MPU QorIQ P1012 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P1012 | RISC | 45nm | e500 | e500 | 1 | 32 | 32KB | Ethernet/I2C/SPI/UART/USB | 4 | 0 | 32KB | 1 | No | 1 | 2 | 0 | 0 | 3 | RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA II | BGA | No | No | No | No | No | 3A991A2 | Yes | No | |||||||||
P2010NXN2HFC
MPU QorIQ P2010 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P2010 | RISC | 45nm | e500 | e500 | 1 | 32 | 32KB | Ethernet/I2C/SPI/UART/USB | 2 | 0 | 32KB | 2 | No | 1 | 2 | 0 | 0 | 3 | MII/RMII/RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA II | BGA | No | No | No | No | No | 3A991A2 | Yes | No | |||||||||
P2020NXE2KHC
MPU QorIQ P2020 RISC 32bit 45nm 1GHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P2020 | RISC | 45nm | e500 | e500 | 2 | 32 | 32KB | Ethernet/I2C/SPI/UART/USB | 2 | 0 | 32KB | 1 | No | 1 | 2 | 0 | 0 | 3 | MII/RMII/RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA II | BGA | No | Unknown | No | No | No | No | 5A002A1 | Yes | No | ||||||||
P2020NXE2MHC
MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P2020 | RISC | 45nm | e500 | e500 | 2 | 32 | 32KB | Ethernet/I2C/SPI/UART/USB | 2 | 0 | 32KB | 2 | No | 1 | 2 | 0 | 0 | 3 | MII/RMII/RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA II | BGA | No | No | No | No | No | 5A002a.1. | Yes | No | |||||||||
P2040NSN7MMC
MPU QorIQ P2040 32bit 45nm 1.2GHz 780-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P2040 | 45nm | e500 | e500 | 4 | 32 | 32KB | Ethernet/I2C/SPI/UART/USB | 2 | 0 | 32KB | 1 | No | 1 | 4 | 0 | 0 | 1 | RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 780 | FCBGA | BGA | No | No | No | No | No | 3A991a.1. | No | No | ||||||||||
P2040NXN7MMC
MPU QorIQ P2040 RISC 32bit 45nm 1.2GHz 780-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P2040 | RISC | 45nm | e500 | 4 | 32 | 32KB | Ethernet/I2C/SPI/UART/USB | 2 | 0 | 32KB | 1 | No | 1 | 4 | 0 | 0 | 1 | 10Mbps/100Mbps/1000Mbps | 780 | FCBGA | BGA | No | No | No | No | No | 3A991a.1. | No | No | ||||||||||||
P2040NSN7KLC
MPU QorIQ P2040 RISC 32bit 45nm 1GHz 1.5V/1.8V/2.5V/3.3V 780-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P2040 | RISC | 45nm | e500mc | e500 | 4 | 32 | 32KB | Ethernet/I2C/SPI/UART/USB | 2 | 0 | 32KB | 2 | No | 1 | 4 | 0 | 0 | 6 | RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 780 | FCBGA | BGA | No | No | No | No | No | 3A991a.1. | No | No | |||||||||
MPC860SRZQ66D4
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 66MHz 357-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessore | 357 | BGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | Yes | |||||||||||||||||||||||||||||||
MPC885VR133
MPU MPC8xx RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessore | 357 | BGA | BGA | No | Unknown | No | No | No | No | 5A002A1 | Yes | No | ||||||||||||||||||||||||||||||
MC68EN360AI25L
MPU ColdFire M683xx Processor RISC 32bit 0.57um 25MHz 240-Pin FQFP Tray
|
|
NXP Semiconductors | Microprocessore | ColdFire M683xx Processor | RISC | 0.57um | CPU32 | ColdFire | 1 | 32 | SPI/UART | 2 | 0 | 0 | No | 1 | 0 | 0 | 0 | 0 | 10Mbps | Tray | 240 | FQFP | QFP | Unknown | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||
MCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32bit 0.32um 66MHz 3.3V 208-Pin FQFP Tray
|
|
NXP Semiconductors | Microprocessore | 208 | FQFP | QFP | Unknown | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||
MCF5407CAI220
MPU ColdFire MCF5xxx Processor RISC 32bit 0.22um 220MHz 3.3V 208-Pin FQFP Tray
|
|
NXP Semiconductors | Microprocessore | 208 | FQFP | QFP | No | Unknown | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||
MCF52274CLU120
MPU ColdFire MCF5227x Processor RISC 32bit 120MHz 176-Pin LQFP Tray
|
|
NXP Semiconductors | Microprocessore | 176 | LQFP | QFP | No | Yes | No | No | No | No | 3A991A2 | Yes | No | ||||||||||||||||||||||||||||||
MCF5272CVM66
MPU ColdFire MCF5xxx Processor RISC 32bit 66MHz 3.3V 196-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microprocessore | ColdFire MCF5xxx Processor | RISC | ColdFire | ColdFire | 1 | 32 | 1KB | Ethernet/SPI/UART/USB | 2 | 0 | 1 | No | 1 | 0 | 0 | 0 | 1 | MII | 10Mbps/100Mbps | Tray | 196 | MAP-BGA | BGA | No | Yes | No | No | No | No | 3A991A2 | Yes | No | ||||||||||
MCF5272CVF66
MPU ColdFire MCF5xxx Processor RISC 32bit 66MHz 3.3V 196-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microprocessore | 196 | MAP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||||||||||||
MPC8309VMAHFCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 417MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microprocessore | 489 | MAP-BGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||
MC68LC302CAF20CT
MPU ColdFire M68000 Processor RISC 32bit 20MHz 100-Pin LQFP Tray
|
|
NXP Semiconductors | Microprocessore | 100 | LQFP | QFP | No | Unknown | No | No | No | No | 3A991A2 | Yes | No | ||||||||||||||||||||||||||||||
MC68LC302AF16VCT
MPU ColdFire M68000 Processor RISC 16bit 16.67MHz 100-Pin LQFP Tray
|
|
NXP Semiconductors | Microprocessore | 100 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||
MC7447AHX1167NB
MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1.167GHz 1.8V/2.5V 360-Pin FCCBGA Tray
|
|
NXP Semiconductors | Microprocessore | 360 | FCCBGA | BGA | No | Unknown | No | No | No | No | 3A991a.1. | Yes | Yes | ||||||||||||||||||||||||||||||
MC7447ATHX1167NB
MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1.167GHz 1.8V/2.5V 360-Pin FCCBGA Tray
|
|
NXP Semiconductors | Microprocessore | 360 | FCCBGA | BGA | Unknown | No | No | No | No | 3A991a.1. | Yes | Yes |