NXP Semiconductors Microprocessori
1.298 NXP Semiconductors Microprocessore
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Process Technology | Device Core | Core Architecture | Number of CPU Cores | Data Bus Width - (bit) | Instruction Cache Size | Interface Type | UART | USART | Data Cache Size | USB | Multiply Accumulate | SPI | I2C | I2S | CAN | Ethernet | Ethernet Interface Type | Ethernet Speed | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MC7447AVU1000NB
MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCBGA Tray
|
Scorte
44
Da $275.00 a $332.00
Per unità
|
NXP Semiconductors | Microprocessore | 360 | FCCBGA | BGA | No | Unknown | No | No | No | No | 3A991a.1. | Yes | Yes | ||||||||||||||||||||||||||||||
MC7448THX1400ND
MPU PowerPC MPC74xx Processor RISC 32bit 90nm 1.4GHz 360-Pin FCCBGA Tray
|
|
NXP Semiconductors | Microprocessore | 360 | FCCBGA | BGA | No | No | No | No | No | 3A991a.1. | Yes | Yes | |||||||||||||||||||||||||||||||
MC8640DTVJ1067NE
MPU PowerQUICC MC8xxx Processor RISC 32bit 1.067GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin FCCBGA Tray
|
|
NXP Semiconductors | Microprocessore | 1023 | FCCBGA | BGA | No | No | No | No | No | 3A991a.1. | Yes | No | |||||||||||||||||||||||||||||||
MPC8245LVV266D
MPU PowerPC MPC82xx Processor RISC 32bit 0.25um 266MHz 3.3V 352-Pin TBGA Tray
|
|
NXP Semiconductors | Microprocessore | PowerPC MPC82xx Processor | RISC | 0.25um | MPC603e | 603e | 1 | 32 | 16KB | I2C/UART | 2 | 0 | 16KB | 0 | No | 0 | 1 | 0 | 0 | 0 | PowerPC™ | Tray | 352 | TBGA | BGA | No | Unknown | No | No | No | No | 3A991A2 | Yes | No | |||||||||
MPC8270CVVQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
|
|
NXP Semiconductors | Microprocessore | 480 | TBGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||
MPC8306CVMABDCA
MPU PowerQUICC II Pro MPC8306 Processor RISC 32bit 0.09um 133MHz 56V 369-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microprocessore | 369 | MAP-BGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||
MPC8349VVAJFB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 533MHz 2.5V/3.3V 672-Pin TBGA Tray
|
|
NXP Semiconductors | Microprocessore | 672 | TBGA | BGA | No | Unknown | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||||||||||||
MPC8377ECVRANGA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessore | 689 | TEBGA II | BGA | No | No | No | No | No | 5A002a.1. | Yes | No | |||||||||||||||||||||||||||||||
MPC8378CVRALGA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessore | 689 | TEBGA II | BGA | No | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||
MPC850DECVR66BU
MPU PowerQUICC MPC8xx Processor RISC 32bit 66MHz 3.3V/5V 256-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessore | 256 | BGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||
MPC850DSLVR50BU
MPU PowerQUICC MPC8xx Processor RISC 32bit 50MHz 3.3V/5V 256-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessore | 256 | BGA | BGA | No | Unknown | No | No | No | No | 3A991A2 | Yes | No | ||||||||||||||||||||||||||||||
MPC852TCVR66A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 66MHz 3.3V 256-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessore | 256 | BGA | BGA | No | Unknown | No | No | No | No | 3A991A2 | Yes | No | ||||||||||||||||||||||||||||||
MPC852TVR100A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 100MHz 3.3V 256-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessore | 256 | BGA | BGA | No | Unknown | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||
MPC852TCVR100A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 100MHz 3.3V 256-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessore | 256 | BGA | BGA | No | Unknown | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||
P1010NXE5HHB
MPU QorIQ P1010 32bit 45nm 800MHz 425-Pin TEBGA I Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P1010 | 45nm | e500 | e500 | 1 | 32 | CAN/Ethernet/I2C/SPI/UART/USB | 2 | 0 | 1 | No | 1 | 2 | 0 | 2 | 3 | RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 425 | TEBGA I | BGA | No | No | No | No | No | 5A002a.1. | Yes | No | ||||||||||||
P1011NXE2FFB
MPU QorIQ P1011 RISC 32bit 45nm 667MHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P1011 | RISC | 45nm | e500 | e500 | 1 | 32 | 32KB | Ethernet/I2C/SPI/USB | 0 | 0 | 32KB | 1 | No | 1 | 2 | 0 | 0 | 3 | MII/RMII/RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA II | BGA | No | Unknown | No | No | No | No | 5A002A1 | Yes | No | ||||||||
P1015NSE5FFB
MPU QorIQ P1015 RISC 32bit 45nm 667MHz 561-Pin TEBGA I Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P1015 | RISC | 45nm | e500 | 1 | 32 | 32KB | Ethernet/I2C/SPI/UART/USB | 2 | 0 | 32KB | 2 | No | 1 | 2 | 0 | 0 | 2 | 10Mbps/100Mbps/1000Mbps | Tray | 561 | TEBGA I | BGA | No | No | No | No | No | 5A002a.1. | Yes | No | |||||||||||
P1020NXN2FFB
MPU QorIQ P1020 RISC 32bit 45nm 667MHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P1020 | RISC | 45nm | e500 | e500 | 2 | 32 | 32KB | Ethernet/I2C/SPI/USB | 0 | 0 | 32KB | 1 | No | 1 | 2 | 0 | 0 | 3 | MII/RMII/RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA II | BGA | No | Unknown | No | No | No | No | 3A991a.2. | Yes | No | ||||||||
P1020NXN2HFB
MPU QorIQ P1020 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P1020 | RISC | 45nm | e500 | e500 | 2 | 32 | 32KB | Ethernet/I2C/SPI/USB | 0 | 0 | 32KB | 1 | No | 1 | 2 | 0 | 0 | 3 | MII/RMII/RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA II | BGA | No | Yes | No | No | No | No | 3A991A2 | Yes | No | ||||||||
P1021NXE2HFB
MPU QorIQ P1021 RISC 32bit 45nm 800MHz 689-Pin TEBGA Tray
|
|
NXP Semiconductors | Microprocessore | QorIQ P1021 | RISC | 45nm | e500 | e500 | 2 | 32 | 32KB | Ethernet/I2C/SPI/UART/USB | 1 | 0 | 32KB | 1 | No | 1 | 2 | 0 | 0 | 3 | RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | Tray | 689 | TEBGA | BGA | No | Unknown | No | No | No | No | 5A002a.1. | Yes | No | ||||||||
MPC8541EPXAPF
MPU PowerQUICC III MPC85xx Processor RISC 32bit 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessore | 783 | FCBGA | BGA | No | No | No | No | No | 5A002 | Yes | Yes | |||||||||||||||||||||||||||||||
MPC8548VJAUJD
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessore | 783 | FCBGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||
MPC855TCZQ50D4
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessore | 357 | BGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | Yes | |||||||||||||||||||||||||||||||
MPC8560CVT667JC
MPU PowerQUICC III MPC85xx Processor RISC 32bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessore | Unknown | 783 | FCBGA | BGA | No | No | No | No | No | 3A991A2 | Yes | Yes | ||||||||||||||||||||||||||||||
MPC860DEVR80D4
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 80MHz 357-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessore | 357 | BGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | No |