Omron Compressori e ventole
N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Voltage Rating - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Housing Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R87FA4A93HP
AC Fan Axial Ball Bearing 200V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
Da $61.85 a $66.65
Per unità
|
Omron | Compressori e ventole | AC Fan | 0.06|0.07 | 2550|3050 | 31.78|35.31 | 49Pa|68.6Pa | 33|36 | Ball | Square | 92 X 92 X 25 | Axial | 92 | 25 | 92 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||
R87FA4A85HP
AC Fan Axial Ball Bearing 200V 28.25CFM/31.78CFM 32dB/36dB 80 X 80 X 38mm Long Life/Low Noise
|
|
Omron | Compressori e ventole | AC Fan | 0.06|0.08 | 2700|3200 | 28.25|31.78 | 42.1Pa|58.8Pa | 32|36 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | No | |||
R87FA6A15HP
AC Fan Axial Ball Bearing 230V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
Da $56.79 a $61.54
Per unità
|
Omron | Compressori e ventole | AC Fan | 0.085|0.1 | 2750|3200 | 109.48|95.35 | 93.1Pa|99Pa | 42|46 | Ball | Square | 119.5 X 119.5 X 38 | Axial | 119.5 | 38 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | Yes | Yes | |||
R87FA6A13HP
AC Fan Axial Ball Bearing 230V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
|
|
Omron | Compressori e ventole | AC Fan | 0.068|0.085 | 2400|2800 | 67.1|77.69 | 42.2Pa|44.1Pa | 39|43 | Ball | Square | 119.5 X 119.5 X 25 | Axial | 119.5 | 25 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||
R87F-A6A93HP
AC Fan Axial Ball Bearing 230V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
|
Omron | Compressori e ventole | AC Fan | 0.05|0.055 | 2550|3050 | 31.78|35.31 | 49Pa|68.6Pa | 33|36 | Ball | Square | 92 X 92 X 25 | Axial | 92 | 25 | 92 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||
R87T-A6A07H AC Axial Fans with Lead Wires |
|
Omron | Compressori e ventole | No | No | No | No | EAR99 | No |