Onsemi Diodi, transistor e tiristori
4.583 Onsemi Diodi, transistor e tiristori
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Bridge Type | Material | Diode Type | Configuration | Category | Applications Frequency Range | Process Technology | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Peak Average Forward Current - (A) | Number of Elements per Chip | Maximum Reverse Current - (uA) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Maximum Continuous DC Collector Current - (mA) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Minimum Tuning Ratio | Minimum DC Current Gain | Maximum Forward Voltage - (V) | Maximum Collector Base Voltage - (V) | Typical Input Resistor - (kOhm) | Tuning Ratio Test Condition | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Maximum Series Resistance @ Maximum IF - (Ohm) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Typical Resistor Ratio | Peak Reverse Current - (uA) | Minimum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum DC Collector Current - (A) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Frequency Range | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMBTA05
Trans GP BJT NPN 60V 0.5A 350mW 3-Pin SOT-23 T/R
|
|
onsemi | GP BJT | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
1SS400T5G
Diode Small Signal Switching 0.2A 2-Pin SOD-523 T/R
|
|
onsemi | Rectifiers | 2 | SOD-523 | SOD | Unknown | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
Più cercati
2N3904TF
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 T/R
|
|
onsemi | GP BJT | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
FMMT449
Trans GP BJT NPN 30V 1A 500mW 3-Pin SOT-23 T/R
|
|
onsemi | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
2SC5242OTU
Trans GP BJT NPN 250V 17A 130000mW 3-Pin(3+Tab) TO-3P Tube
|
|
onsemi | GP BJT | NPN | Si | Single | Bipolar Power | 250 | 1 | 80@1A@5V | 250 | 5 | 130000 | 17 | 30(Typ) | 3@0.8A@8A | Tube | 3 | TO-3P | TO | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
BD13910STU
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin TO-126 Tube
|
|
onsemi | GP BJT | 3 | TO-126 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
DBB04G Rectifier Bridge Diode Single 600V 0.4A 4-Pin |
|
onsemi | Bridge Rectifiers | 4 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||
FJV4102RMTF
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R
|
|
onsemi | BJT digitale | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
FJV3105RMTF
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
|
|
onsemi | BJT digitale | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
Più comprati
MJE182G
Trans GP BJT NPN 80V 3A 1500mW 3-Pin(3+Tab) TO-225 Box
|
|
onsemi | GP BJT | 3 | TO-225 | TO | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||
Più comprati
MJE371G
Trans GP BJT PNP 40V 4A 4000mW 3-Pin(3+Tab) TO-225 Box
|
|
onsemi | GP BJT | 3 | TO-225 | TO | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||
Più cercati
MJF6388G
Trans Darlington NPN 100V 10A 2000mW 3-Pin(3+Tab) TO-220FP Tube
|
|
onsemi | Darlington BJT | 3 | TO-220FP | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
NSD16F3T5G
Diode Small Signal Switching 0.2A 3-Pin SOT-1123 T/R
|
|
onsemi | Rectifiers | 3 | SOT-1123 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
NRVTSM260ET1G
Diode Schottky 60V 2A 2-Pin(1+Tab) Power Mite T/R Automotive AEC-Q101
|
|
onsemi | Rectifiers | 2 | Power Mite | DO | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||
NRVBSS26T3G-VF01
Diode Schottky Si 60V 2A 2-Pin SMB T/R Automotive AEC-Q101
|
|
onsemi | Rectifiers | 2 | SMB | DO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
SMUN2216T1G
Trans Digital BJT NPN 50V 0.1A 338mW 3-Pin SC-59 T/R Automotive AEC-Q101
|
|
onsemi | BJT digitale | 3 | SC-59 | SOT | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
Più comprati
SPZTA42T1G
Trans GP BJT NPN 300V 0.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
|
|
onsemi | GP BJT | NPN | Si | Single Dual Collector | Bipolar Small Signal | 300 | 1 | 25@1mA@10V|40@10mA@10V|40@30mA@10V | 300 | 6 | 0.9@2mA@20mA | 1500 | 83.3 | 0.5 | 0.5@2mA@20mA | Tape and Reel | 4 | SOT-223 | SOT | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||
FJX733YTF
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin SC-70 T/R
|
|
onsemi | GP BJT | 3 | SC-70 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
Più comprati
MURS260T3G
Diode Switching 600V 2A 2-Pin SMB T/R
|
|
onsemi | Rectifiers | Switching Diode | Single | 600 | 2 | 1.45 | 35 | 5 | 75 | Tape and Reel | Unknown | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
MMBT4126
Trans GP BJT PNP 25V 0.2A 350mW 3-Pin SOT-23 T/R
|
|
onsemi | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
Più cercati
MMBTA64LT1G
Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R
|
|
onsemi | Darlington BJT | Unknown | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
Più cercati
SMUN5314DW1T1G
Trans Digital BJT NPN/PNP 50V 0.1A 385mW 6-Pin SC-88 T/R Automotive AEC-Q101
|
|
onsemi | BJT digitale | NPN|PNP | Dual | 50 | 0.1 | 80@5mA@10V | 10 | 0.21 | 385 | 0.25@0.3mA@10mA | Tape and Reel | 6 | SC-88 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
NTST40H120ECTG
Diode Schottky 120V 40A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Rectifiers | Schottky Diode | Dual Common Cathode | 120 | 40 | 0.93@20A | 250 | -40 | 25 | Tube | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
NTSV30120CTG
Diode Schottky 120V 30A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Rectifiers | Schottky Diode | Dual Common Cathode | 120 | 30 | 100 | 1.18@15A | 100 | 1.18@15A | 800 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
15C01M-TL-E
Trans GP BJT NPN 15V 0.7A 300mW 3-Pin SC-70 T/R
|
|
onsemi | GP BJT | 3 | SC-70 | SOT | Unknown | No | No | No | No | EAR99 | No | No |