3.012 Panasonic Electric Works prodotti
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria |
---|---|---|---|---|
AXN1500115S
Conn Fine Pitch Connector SKT/HDR 50 POS 0.8mm Solder ST SMD Tube
|
|
Panasonic Electric Works | Piastre connettori e prese PCB | |
ABJ1516609 Switch Snap Action N.O./N.C. SPDT Roller Lever 0.64N Thru-Hole PC Pins Automotive Carton/Case |
|
Panasonic Electric Works | Azione interruttore | |
AGQ200S12Z
Signal Relay 12VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Relè di segnale | |
DS1E-S-DC24V-R
Signal Relay 24VDC 2A SPDT(15x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Relè di segnale | |
ASQ10410J
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount Automotive
|
|
Panasonic Electric Works | Azione interruttore | |
CM1-P-24V
Power Relay 24VDC 15(NO)/8(NC)A SPDT(20x15x23)mm THT
|
|
Panasonic Electric Works | Power Relays | |
AQZ207G
Solid State Relay 0.003mA DC-IN 2A 200V AC/DC-OUT 4-Pin Slim SIP Carton
|
|
Panasonic Electric Works | Relè a stato solido | |
AQZ202G
Relay SSR 50mA 1.5V DC-IN 6A 60V AC/DC-OUT 4-Pin Slim SIP Carton
|
|
Panasonic Electric Works | Relè a stato solido | |
JH2-SF Relay Sockets for Power Application |
|
Panasonic Electric Works | Relay Sockets | |
AQY210S |
|
Panasonic Electric Works | ||
AQY414EHA |
|
Panasonic Electric Works | ||
ARE1312 |
|
Panasonic Electric Works | ||
TX2SA-3V-TH-Z |
|
Panasonic Electric Works | ||
AM-5812CAR-T |
|
Panasonic Electric Works | ||
ASQ10620 |
|
Panasonic Electric Works | ||
ASEN80216 |
|
Panasonic Electric Works | ||
TQ2SA-5V-Z |
|
Panasonic Electric Works | ||
AXT422124 |
|
Panasonic Electric Works | ||
AQY221N2VW |
|
Panasonic Electric Works | ||
AH1844 |
|
Panasonic Electric Works | ||
AXN340038P |
|
Panasonic Electric Works | ||
JWHFE |
|
Panasonic Electric Works | ||
AM50610A33 |
|
Panasonic Electric Works | ||
ST1-L2-DC6V-F |
|
Panasonic Electric Works | ||
AYF534935 |
|
Panasonic Electric Works |