Qualtek Electronics Alimentatori
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Input/Output Type | Style | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Typical Inrush Current - (A) | Protection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Adapter Color | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QFWB-5-12-US01
Plug-In Adapter Single-OUT 12V 0.5A 5W Bulk
|
|
Qualtek Electronics | Adattatore esterno plug-in | Switching | AC/DC | WallMount | 1 | 100 to 240 | Fixed | 0.5 | 12 | 5 | 3000VAC | No | 5%(Typ) | Over Current|Short Circuit | 1Year | 55 | 20@230VAC | 0.25 | 50 to 60 | Black | US | 200mV(Max) | Bulk | No | EAR99 | |||||||||||||||||||
QPSF-125-12
AC/DC Power Supply Single-OUT 12V 10.5A 125W Bulk
|
Da $66.56 a $67.74
Per unità
|
Qualtek Electronics | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
QPSF-125-15
AC/DC Power Supply Single-OUT 15V 8.4A 125W Bulk
|
Da $49.84 a $54.02
Per unità
|
Qualtek Electronics | Switching | AC/DC | Open Frame | 1 | Fixed | 8.4 | 15 | 125 | 3000VAC | 90 | 264 | 0.5% | No | 127 | 2% | 370 | 1.5 | 47 to 63 | ±2 | 87(Typ) | Pin Terminal Block | 100mV | No | Bulk | No | Unknown | Unknown | Unknown | EAR99 |