Raspberry Pi Foundation Informatica applicata e sistemi integrati
2 Raspberry Pi Foundation Informatica applicata e sistemi integrati
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Processor Type | Operating Systems | Processor Number | PCI Mini | Processor Cores | PCIe Mini | PCIe x1 | PCIe x2 | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | Data Cache Size - (B) | PS/2 | PCI-X | SATA | System Memory Type | RS422 | USART | RS485 | RS232/422/485 | CAN | Audio Interfaces | PATA | Mic In | GPIO | Display Interface | AGP | RS232 | PCI | Display Type | Linux | Medical Application | Product Depth - (mm) | Product Length - (mm) | USB | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CM3 LITE
SOM with 1GB RAM
|
|
Raspberry Pi Foundation | Sistema su moduli - SOM | Raspberry Pi | BCM2837 | 0 | Quad Core | 0 | 0 | 0 | 2 | 0 | 1G | 0 | 2 | 2 | 0 | Yes | 0 | 0 | 512K | 0 | 0 | 0 | LPDDR2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 48 | DPI|DSI|HDMI | 0 | 0 | 0 | LCD | Linux Kernel | No | 31 | 67.6 | 1 | No | Unknown | Unknown | Unknown | 5A992c. | No | ||
RASPBERRYPI CM3+/32GB
SODIMM SOM with Core Processor
|
|
Raspberry Pi Foundation | Sistema su moduli - SOM | No | Unknown | Unknown | Unknown | 5A992c. | No |