Rectron BJT GP
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N3906 Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Box |
|
Rectron | GP BJT | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CMBT2222A Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 |
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||
BC817 Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 |
Da $0.0338 a $0.0353
Per unità
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||
2N5401 TR Trans GP BJT PNP 150V 0.6A 625mW 3-Pin TO-92 |
|
Rectron | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
BC848 Trans GP BJT NPN 30V 0.1A 200mW 3-Pin SOT-23 |
Da $0.0185 a $0.0239
Per unità
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||
MPSA06 Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 |
Da $0.0414 a $0.048
Per unità
|
Rectron | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||
CMBT2907A-T Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R |
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||
BC856A Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 |
Da $0.0201 a $0.0235
Per unità
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No |