Rectron Raddrizzatori
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FM540-T
Diode Schottky 40V 5A 2-Pin SMC T/R
|
|
Rectron | Rectifiers | 60 | Single | -55 | -55 to 150 | 40 | 5 | 2 | SMC | DO | No | No | No | No | EAR99 | No | |||||||||||
FM580B-W
Diode Schottky 80V 5A 2-Pin SMB T/R
|
Da $0.1152 a $0.1427
Per unità
|
Rectron | Rectifiers | Schottky Diode | Single | 80 | 5 | 200 | 0.85 | 20 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
FR153G-T
Diode Switching 200V 1.5A 2-Pin DO-15 T/R
|
Da $0.0548 a $0.0566
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1.5@Ta=55C | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||
FR204G-T
Diode Switching 400V 2A 2-Pin DO-15 T/R
|
Da $0.0548 a $0.0566
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 2@Ta=75C | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
HER101-T
Diode Switching 50V 1A 2-Pin DO-41 T/R
|
Da $0.1539 a $0.1721
Per unità
|
Rectron | Rectifiers | Switching Diode | Single | 50 | 1@Ta=50°C | 30 | 1 | 5 | 50 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
HER203G-T
Diode Switching 200V 2A 2-Pin DO-15 T/R
|
Da $0.0678 a $0.0702
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | -55 to 150 | 2 | 2 | DO-15 | DO | No | No | No | No | No | EAR99 | No | |||||||||||
HER206-T
Diode Switching 600V 2A 2-Pin DO-15 T/R
|
Da $0.063 a $0.0826
Per unità
|
Rectron | Rectifiers | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
HER206G-T
Diode Switching 600V 2A 2-Pin DO-15 T/R
|
Da $0.0678 a $0.0702
Per unità
|
Rectron | Rectifiers | 2 | DO-15 | DO | No | No | No | No | No | EAR99 | No | ||||||||||||||||
HER207G-T
Diode Switching 800V 2A 2-Pin DO-15 T/R
|
Da $0.063 a $0.0826
Per unità
|
Rectron | Rectifiers | 2 | DO-15 | DO | No | No | No | No | No | EAR99 | No | ||||||||||||||||
HER304-T
Diode Switching 300V 3A 2-Pin DO-201AD T/R
|
Da $0.1057 a $0.1396
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | 150 | 3@Ta=50C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
HER306-T
Diode Switching 600V 3A 2-Pin DO-201AD T/R
|
Da $0.1057 a $0.1396
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | 150 | 3@Ta=50C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
HFM108W-W
Diode Switching Si 1KV 1A 2-Pin SMX T/R
|
Da $0.0278 a $0.0367
Per unità
|
Rectron | Rectifiers | 5 | Single | -55 | 150 | 1000 | 1@Ta=50C | 2 | SMX | No | No | No | No | No | EAR99 | No | |||||||||||
HFM501-W
Diode Switching Si 50V 5A 2-Pin SMC T/R
|
Da $0.1169 a $0.1458
Per unità
|
Rectron | Rectifiers | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RL151G-T
Diode 50V 1.5A 2-Pin DO-15 T/R
|
Da $0.0463 a $0.0624
Per unità
|
Rectron | Rectifiers | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
RL153G-T
Diode 200V 1.5A 2-Pin DO-15 T/R
|
Da $0.0463 a $0.0624
Per unità
|
Rectron | Rectifiers | 5 | Single | Active | -65 | -65 to 175 | 1.5@Ta=75C | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||
RL1N1200F-T
Diode Switching Si 1.2KV 1A 2-Pin Case A-405 T/R
|
|
Rectron | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1200 | 1@Ta=55C | 2 | Case A-405 | Case A-405 | No | No | No | No | EAR99 | No | ||||||||||
RL255-B
Diode 600V 2.5A 2-Pin Case R-3 Box
|
|
Rectron | Rectifiers | Single | 600 | 2.5@Ta=75°C | 150 | 1 | 1 | 2 | Case R-3 | No | No | No | No | EAR99 | No | ||||||||||||
RL257-T
Diode 1KV 2.5A 2-Pin Case R-3 T/R
|
Da $0.0779 a $0.1028
Per unità
|
Rectron | Rectifiers | Single | 1000 | 2.5@Ta=75°C | 150 | 1 | 1 | 2 | Case R-3 | No | No | No | No | EAR99 | No | ||||||||||||
RL803
Diode 200V 8A 2-Pin(2+Tab) TO-220A
|
|
Rectron | Rectifiers | 10 | Single | -65 | -65 to 150 | 8 | 2 | TO-220A | TO | No | No | No | No | EAR99 | No | ||||||||||||
RS805-B-S-R01 Diode, Bridge, Kbu8J, 8A, 600V, 3.5 |
Da $0.6814 a $0.7459
Per unità
|
Rectron | Rectifiers | No | No | No | Yes | Yes | |||||||||||||||||||||
SC3S12002C-T
Diode Schottky SiC 1.2KV 6.2A 3-Pin(2+Tab) DPAK
|
|
Rectron | Rectifiers | 100 | Single Dual Cathode | -55 | -55 to 175 | 1200 | 6.2 | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | No | |||||||||||
SF16-T
Diode Switching 400V 1A 2-Pin DO-41 T/R
|
Da $0.0463 a $0.0624
Per unità
|
Rectron | Rectifiers | Switching Diode | Single | 400 | 1@Ta=55°C | 30 | 1.3 | 5 | 50 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
SM4936
Diode Switching 400V 1A 2-Pin MELF
|
|
Rectron | Rectifiers | Switching Diode | Single | 400 | 1@Ta=55°C | 30 | 1.2 | 2 | 200 | 2 | MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | ||||||||
SM4937-W
Diode Switching 600V 1A 2-Pin MELF
|
|
Rectron | Rectifiers | Switching Diode | Single | 600 | 1@Ta=55°C | 30 | 1.2 | 2 | 200 | 2 | MELF | MELF | No | No | No | EAR99 | Yes | Yes | |||||||||
SM4935-W
Diode Switching 200V 1A 2-Pin MELF
|
|
Rectron | Rectifiers | Switching Diode | Single | 200 | 1@Ta=55°C | 30 | 1.2 | 2 | 200 | 2 | MELF | MELF | No | No | No | EAR99 | Yes | Yes |