ROHM Semiconductor Gate driver e Driver di potenza
6 ROHM Semiconductor Gate driver e Driver di potenza
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Driver Type | Driver Configuration | Number of Drivers | High and Low Sides Dependency | Type | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BM61M22BFJ-CE2 Driver 4-OUT Automotive AEC-Q100 8-Pin SOP-JW T/R |
|
Rohm | Gate driver e Driver di potenza | 8 | SOP-JW | SO | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||
BD2310G-TR
Driver 5.5V 1-OUT Low Side 5-Pin SSOP T/R
|
|
Rohm | Gate driver e Driver di potenza | Low Side | 1 | IGBT|MOSFET | 20 | 20 | 30 | 0.99 | 1.65 | Tape and Reel | 5 | SSOP | SO | Yes | No | No | No | No | EAR99 | No | |||||||
BD2320UEFJ-LAE2
Driver 4.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HTSOP-J EP T/R
|
|
Rohm | Gate driver e Driver di potenza | 8 | HTSOP-J EP | SO | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||
BD2311NVX-LBE2 Driver 5.4A 2-OUT High Side/Low Side Inv/Non-Inv 6-Pin SSON-RX EP |
|
Rohm | Gate driver e Driver di potenza | High Side|Low Side | Inverting|Non-Inverting | 1 | Dependent | MOSFET | 0.65(Typ) | 0.7(Typ) | 5 | 1.3 | 2.1 | 5.4(Typ) | 6 | SSON-RX EP | Yes | No | No | No | EAR99 | No | |||||||
BD16950AEFV-CE2 Half-Bridge Gate Driver |
|
Rohm | Gate driver e Driver di potenza | EAR99 | No | ||||||||||||||||||||||||
BD2320EFJ-LAE2
Driver 4.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HTSOP-J EP T/R
|
|
Rohm | Gate driver e Driver di potenza | 8 | HTSOP-J EP | SO | Yes | No | No | No | No | EAR99 | No |