ROHM Semiconductor Reti e array di resistori
10 ROHM Semiconductor Reti e array del resistore
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Resistors | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Circuit Designator | Special Features | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MNR04M0APJ510
Res Thick Film Array 51 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
|
|
Rohm | Reti e array del resistore | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
MNR14E0APJ512
Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
|
|
Rohm | Reti e array del resistore | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
MNR18E0APJ680
Res Thick Film Array 68 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
|
|
Rohm | Reti e array del resistore | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
MNR04M0APJ102
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
|
|
Rohm | Reti e array del resistore | Array | 4 | 1K | 5% | ISOL | Epoxy | Convex | 0.5 | Rectangular | 0804(4 X 0402) | 2 | 0.35 | 1 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
MNR35J5RJ472
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C BUS Epoxy 10-Pin 2512 Convex SMD Automotive AEC-Q200 T/R
|
|
Rohm | Reti e array del resistore | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
MNR14E0APJ222
Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
|
|
Rohm | Reti e array del resistore | Array | 4 | 2.2K | 5% | ISOL | High Reliability | Epoxy | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||
MNR04M0APJ560
Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
|
|
Rohm | Reti e array del resistore | Array | 4 | 56 | 5% | ISOL | Epoxy | Convex | 0.5 | Rectangular | 0804(4 X 0402) | 2 | 0.35 | 1 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
MNR18E0APJ301
Res Thick Film Array 300 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
|
|
Rohm | Reti e array del resistore | Array | 8 | 300 | 5% | ISOL | Epoxy | Convex | 0.5 | Rectangular | 1506(8 X 0602) | 3.8 | 0.45 | 1.6 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
MNR14E0APJ223
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
|
|
Rohm | Reti e array del resistore | Array | 4 | 22K | 5% | ISOL | High Reliability | Epoxy | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||
MNR04M0APJ470
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
|
|
Rohm | Reti e array del resistore | Array | 4 | 47 | 5% | ISOL | Epoxy | Convex | 0.5 | Rectangular | 0804(4 X 0402) | 2 | 0.35 | 1 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |