Same Sky DIP switch
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Termination Style | Terminal Pitch - (mm) | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RDS-16S-7229-S-SMT Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP16T | Raised Slotted | N.O./N.C. | 16 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-4S-7229-C-SMT Switch DIP N.O./N.C. SP4T 4 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP4T | Flat Cross | N.O./N.C. | 4 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-4S-7229-R-SMT Switch DIP N.O./N.C. SP4T 4 Raised Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP4T | Raised Arrow | N.O./N.C. | 4 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-4S-7229-S-SMT Switch DIP N.O./N.C. SP4T 4 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP4T | Raised Slotted | N.O./N.C. | 4 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-10S-7229-C-SMT Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP10T | Flat Cross | N.O./N.C. | 10 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-10S-7229-S-SMT Switch DIP N.O./N.C. SP10T 10 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP10T | Raised Slotted | N.O./N.C. | 10 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-16S-7229-A-SMT Switch DIP N.O./N.C. SP16T 16 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP16T | Flat Arrow | N.O./N.C. | 16 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-16S-7229-C-SMT Switch DIP N.O./N.C. SP16T 16 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP16T | Flat Cross | N.O./N.C. | 16 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-16S-7229-R-SMT Switch DIP N.O./N.C. SP16T 16 Raised Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP16T | Raised Arrow | N.O./N.C. | 16 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-16S-7229-R-SMT-TR Switch DIP N.O./N.C. SP16T 16 Raised Arrow 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP16T | Raised Arrow | N.O./N.C. | 16 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-16S-7229-S-SMT-TR Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP16T | Raised Slotted | N.O./N.C. | 16 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-4S-7229-C-SMT-TR Switch DIP N.O./N.C. SP4T 4 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP4T | Flat Cross | N.O./N.C. | 4 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-4S-7229-A-SMT Switch DIP N.O./N.C. SP4T 4 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP4T | Flat Arrow | N.O./N.C. | 4 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-4S-7229-A-SMT-TR Switch DIP N.O./N.C. SP4T 4 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP4T | Flat Arrow | N.O./N.C. | 4 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-4S-7229-S-SMT-TR Switch DIP N.O./N.C. SP4T 4 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP4T | Raised Slotted | N.O./N.C. | 4 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-10S-7229-A-SMT Switch DIP N.O./N.C. SP10T 10 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP10T | Flat Arrow | N.O./N.C. | 10 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-10S-7229-A-SMT-TR Switch DIP N.O./N.C. SP10T 10 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP10T | Flat Arrow | N.O./N.C. | 10 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-10S-7229-C-SMT-TR Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP10T | Flat Cross | N.O./N.C. | 10 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-10S-7229-S-SMT-TR Switch DIP N.O./N.C. SP10T 10 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP10T | Raised Slotted | N.O./N.C. | 10 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-10S-7229-R-SMT Switch DIP N.O./N.C. SP10T 10 Raised Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP10T | Raised Arrow | N.O./N.C. | 10 | 10000 | Gull Wing | 2.54 | Straight | Tube | 100 | 100 | No | No | No | No | ||||||||
RDS-10S-7229-R-SMT-TR Switch DIP N.O./N.C. SP10T 10 Raised Arrow 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP10T | Raised Arrow | N.O./N.C. | 10 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-16S-7229-A-SMT-TR Switch DIP N.O./N.C. SP16T 16 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP16T | Flat Arrow | N.O./N.C. | 16 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-16S-7229-C-SMT-TR Switch DIP N.O./N.C. SP16T 16 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | Interruttore DIP | Rotary DIP Switch | SP16T | Flat Cross | N.O./N.C. | 16 | 10000 | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||
RDS-16S-7229-S-SMT
Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
Scorte
70
$0.7226
Per unità
|
CUI Devices | Interruttore DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
RDS-10S-7229-A-SMT-TR
Switch DIP N.O./N.C. SP10T 10 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD T/R
|
|
CUI Devices | Interruttore DIP | No | No | No | No | EAR99 | No |