Same Sky Compressori e ventole
N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-4010V-150-157
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 5.4CFM 15.7dB 40 X 40 X 10mm
|
Scorte
85
Da $4.684 a $5.085
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.038 | 5000 | 5.4 | 0.09inH2O | 15.7 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-058-206-11
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 7CFM 20.6dB 40 X 40 X 10mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.109 | 5800 | 7 | 0.12inH2O | 20.6 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-058-206-20
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 7CFM 20.6dB 40 X 40 X 10mm
|
Da $5.61 a $5.724
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.109 | 5800 | 7 | 0.12inH2O | 20.6 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-150-157-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 5.4CFM 15.7dB 40 X 40 X 10mm
|
Da $6.041 a $6.163
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.038 | 5000 | 5.4 | 0.09inH2O | 15.7 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-070-273-20
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 8CFM 27.3dB 40 X 40 X 10mm
|
Da $5.743 a $5.859
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.157 | 7000 | 8 | 0.19inH2O | 27.3 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-180-275
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 10.8CFM 27.5dB 40 X 40 X 20mm
|
Da $6.372 a $6.501
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.092 | 8000 | 10.8 | 0.29inH2O | 27.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-170-255-11
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 8.9CFM 25.5dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.067 | 7000 | 8.9 | 0.22inH2O | 25.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-160-210-11
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 7.7CFM 21dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.054 | 6000 | 7.7 | 0.17inH2O | 21 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-5015V-172-381
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 18.6CFM 38.1dB 50 X 50 X 15mm
|
Da $3.641 a $3.654
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.127 | 7200 | 18.6 | 0.31inH2O | 38.1 | omniCOOL | Square | 50 X 50 X 15 | Axial | 33 | 50 | 15 | 50 | Polybutylene Terephthalate | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
CFM-5015V-258-330
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 17CFM 33dB 50 X 50 X 15mm
|
Scorte
1.335
$5.4697
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.051 | 6100 | 17 | 0.23inH2O | 33 | omniCOOL | Square | 50 X 50 X 15 | Axial | 33 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5015V-247-290-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 13CFM 29dB 50 X 50 X 15mm
|
Da $7.398 a $7.548
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.034 | 5000 | 13 | 0.17inH2O | 29 | omniCOOL | Square | 50 X 50 X 15 | Axial | 37.8 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5015V-172-381-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 18.6CFM 38.1dB 50 X 50 X 15mm
|
Da $5.577 a $5.691
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.127 | 7200 | 18.6 | 0.31inH2O | 38.1 | omniCOOL | Square | 50 X 50 X 15 | Axial | 33 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-224-280-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 39.5CFM 28dB 92 X 92 X 25mm
|
Da $6.947 a $7.116
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.051 | 2400 | 39.5 | 0.1inH2O | 28 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-145-455-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 75CFM 45.5dB 92 X 92 X 25mm
|
Da $11.14 a $11.366
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.426 | 4500 | 75 | 0.35inH2O | 45.5 | omniCOOL | Square | 92 X 92 X 25 | Axial | 106 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-4020V-070-255
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 8.9CFM 25.5dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.173 | 7000 | 8.9 | 0.22inH2O | 25.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-060-210
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 7.7CFM 21dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.124 | 6000 | 7.7 | 0.17inH2O | 21 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-070-255-11
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 8.9CFM 25.5dB 40 X 40 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.173 | 7000 | 8.9 | 0.22inH2O | 25.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-5010V-043-260-20
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 11CFM 25.6dB 50 X 50 X 10mm
|
Da $4.297 a $4.384
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.098 | 4800 | 11 | 0.11inH2O | 25.6 | omniCOOL | Square | 50 X 50 X 10 | Axial | 21 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6020V-142-280
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 19CFM 28dB 60 X 60 X 20mm
|
Da $5.572 a $5.647
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.075 | 4200 | 19 | 0.16inH2O | 28 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6020V-157-390-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 25.5CFM 39dB 60 X 60 X 20mm
|
Da $7.696 a $7.852
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.164 | 5700 | 25.5 | 0.27inH2O | 39 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025-23-10
DC Fan Axial Ball Bearing 24V 16V to 27.6V 69.2CFM 47dB 80 X 80 X 25.4mm High Speed
|
Scorte
239
|
CUI Devices | Compressori e ventole | DC Fan | 0.25 | 5100 | 69.2 | 0.42inH2O | 47 | Ball | Square | 80 X 80 X 25.4 | Axial | 91.6 | 80 | 25.4 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-229-300
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 37CFM 30dB 80 X 80 X 25mm
|
Da $6.074 a $6.197
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.058 | 2900 | 37 | 0.15inH2O | 30 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CBM-979433B-127
DC Blower Centrifugal Ball Bearing 12V 6V to 12V 22.4CFM 50dB 97.2 X 94.4 X 33mm
|
|
CUI Devices | Compressori e ventole | DC Blower | 0.3 | 2700 | 22.4 | 0.43inH2O | 50 | Ball | 97.2 X 94.4 X 33 | Centrifugal | 185 | 97.2 | 33 | 94.4 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | |||||||
CBM-A232B-125
DC Blower Centrifugal Ball Bearing 12V 6V to 13.8V 35.9CFM 53.8dB 120 X 120 X 32mm
|
Da $22.25 a $22.70
Per unità
|
CUI Devices | Compressori e ventole | DC Blower | 0.82 | 2500 | 35.9 | 0.89inH2O | 53.8 | Ball | Square | 120 X 120 X 32 | Centrifugal | 250 | 120 | 32 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-4010-13-10
DC Fan Axial Ball Bearing 12V 6V to 13.8V 37dB 40 X 40 X 10.6mm High Speed
|
Scorte
15
$6.64
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.13 | 8300 | 0.29inH2O | 37 | Ball | Square | 40 X 40 X 10.6 | Axial | 14.2 | 40 | 10.6 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | No |