Same Sky Compressori e ventole
N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-4010-03-10
DC Fan Axial Ball Bearing 5V 4V to 5.75V 37dB 40 X 40 X 10.6mm High Speed
|
Scorte
118
$7.339
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.24 | 8300 | 10 | 0.29inH2O | 37 | Ball | Square | 40 X 40 X 10.6 | Axial | 13.5 | 40 | 10.6 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-4010-13-22
DC Fan Axial Ball Bearing 12V 6V to 13.8V 10CFM 37dB 40 X 40 X 10.6mm High Speed/Tachometer
|
Da $8.589 a $8.764
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.13 | 8300 | 10 | 0.29inH2O | 37 | Ball | Square | 40 X 40 X 10.6 | Axial | 14.2 | 40 | 10.6 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-4010-13-20
DC Fan Axial Ball Bearing 12V 6V to 13.8V 10CFM 37dB 40 X 40 X 10.6mm High Speed/Tachometer
|
Da $8.774 a $8.952
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.13 | 8300 | 10 | 0.29inH2O | 37 | Ball | Square | 40 X 40 X 10.6 | Axial | 14.2 | 40 | 10.6 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-4010V-185-314
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 9.9CFM 31.4dB 40 X 40 X 10mm
|
Scorte
67
Da $4.953 a $5.449
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.101 | 8500 | 9.9 | 0.25inH2O | 31.4 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-4020V-050-165
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 6.3CFM 16.5dB 40 X 40 X 20mm
|
Da $7.056 a $7.227
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.087 | 5000 | 6.3 | 0.11inH2O | 16.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-158-206-11
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 7CFM 20.6dB 40 X 40 X 10mm
|
Da $4.353 a $4.454
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.048 | 5800 | 7 | 0.12inH2O | 20.6 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-050-165-20
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 6.3CFM 16.5dB 40 X 40 X 20mm
|
Da $7.10 a $7.244
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.087 | 5000 | 6.3 | 0.11inH2O | 16.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4010V-185-314-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 9.9CFM 31.4dB 40 X 40 X 10mm
|
Da $5.044 a $5.16
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.101 | 8500 | 9.9 | 0.25inH2O | 31.4 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-5010V-052-300-20
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 13.8CFM 30.7dB 50 X 50 X 10mm
|
Scorte
20
$4.261
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.179 | 5800 | 13.8 | 0.15inH2O | 30.7 | omniCOOL | Square | 50 X 50 X 10 | Axial | 21 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5010V-143-260
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 11CFM 25.6dB 50 X 50 X 10mm
|
Da $5.197 a $5.302
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.058 | 4800 | 11 | 0.11inH2O | 25.6 | omniCOOL | Square | 50 X 50 X 10 | Axial | 21 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5010-03-20
DC Fan Axial Ball Bearing 5V 4V to 5.75V 37.2dB 50 X 50 X 10.6mm High Speed/Tachometer
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.21 | 6100 | 0.2inH2O | 37.2 | Ball | Square | 50 X 50 X 10.6 | Axial | 20.7 | 50 | 10.6 | 50 | Polybutylene Terephthalate | Unknown | No | No | No | No | EAR99 | No | |||||||
CFM-5010-03-22
DC Fan Axial Ball Bearing 5V 4V to 5.75V 16.07CFM 37.2dB 50 X 50 X 10.6mm High Speed/Tachometer
|
Da $6.919 a $7.084
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.28 | 6100 | 16.07 | 0.2inH2O | 37.2 | Ball | Square | 50 X 50 X 10.6 | Axial | 20.7 | 50 | 10.6 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-6025V-152-312-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 27CFM 31.2dB 60 X 60 X 25mm
|
Da $8.308 a $8.477
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.15 | 5200 | 27 | 0.31inH2O | 31.2 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6020V-245-335
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 25.5CFM 39dB 60 X 60 X 20mm
|
Da $5.915 a $6.052
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.087 | 5700 | 25.5 | 0.27inH2O | 39 | omniCOOL | Square | 60 X 60 X 20 | Axial | 50 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-7015V-133-315
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 27CFM 31.5dB 70 X 70 X 15mm
|
Da $6.971 a $7.139
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.13 | 3300 | 27 | 0.11inH2O | 31.5 | omniCOOL | Square | 70 X 70 X 15 | Axial | 41 | 70 | 15 | 70 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-7015V-128-265
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23CFM 26.5dB 70 X 70 X 15mm
|
Da $4.578 a $4.685
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.086 | 2800 | 23 | 0.09inH2O | 26.5 | omniCOOL | Square | 70 X 70 X 15 | Axial | 41 | 70 | 15 | 70 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-7020V-126-260-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23.5CFM 26dB 70 X 70 X 20mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.089 | 2600 | 23.5 | 0.09inH2O | 26 | omniCOOL | Square | 70 X 70 X 20 | Axial | 60 | 70 | 20 | 70 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-126-280
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 33CFM 28dB 80 X 80 X 25mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.075 | 2600 | 33 | 0.11inH2O | 28 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-129-300
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 37CFM 30dB 80 X 80 X 25mm
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.106 | 2900 | 37 | 0.15inH2O | 30 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-132-330
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 41CFM 33dB 80 X 80 X 25mm
|
Scorte
139
$3.665
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.138 | 3200 | 41 | 0.18inH2O | 33 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-227-320
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 45CFM 32dB 92 X 92 X 25mm
|
Da $6.074 a $6.197
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.064 | 2700 | 45 | 0.13inH2O | 32 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-230-340
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 51.5CFM 34dB 92 X 92 X 25mm
|
Da $6.868 a $7.008
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.087 | 3000 | 51.5 | 0.15inH2O | 34 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A238-43-22
DC Fan Axial Ball Bearing 48V 30V to 55.2V 200.9CFM 61.5dB 120 X 120 X 38mm High Speed/Tachometer
|
|
CUI Devices | Compressori e ventole | DC Fan | 0.48 | 4600 | 200.9 | 0.78inH2O | 61.5 | Ball | Square | 120 X 120 X 38 | Axial | 283.2 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-5010V-143-260-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 11CFM 25.6dB 50 X 50 X 10mm
|
Da $5.61 a $5.724
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.058 | 4800 | 11 | 0.11inH2O | 25.6 | omniCOOL | Square | 50 X 50 X 10 | Axial | 21 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-4020V-070-255-20
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 8.9CFM 25.5dB 40 X 40 X 20mm
|
Da $7.10 a $7.244
Per unità
|
CUI Devices | Compressori e ventole | DC Fan | 0.173 | 7000 | 8.9 | 0.22inH2O | 25.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 |