Sanken Electric Co., Ltd TRIAC
N. parte | Prezzo | Scorte | Produttore | Categoria | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TMA126G-L
TRIAC 600V 12A(RMS) 126A 3-Pin(3+Tab) TO-220 Tube
|
|
Sanken Electric | TRIACs | 200(Min) | 25 | 1.5 | 30 | 600 | 1.5@17A | 600 | 12 | 0.1 | Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | ||
TMA36S-L
TRIAC 600V 32A 3-Pin(3+Tab) TO-220F Tube
|
Scorte
4
$0.511
Per unità
|
Sanken Electric | TRIACs | 1.5 | 20 | 600 | 1.5@4.5A | 600 | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | No | ||||||
TMB206S-L
TRIAC 600V 20A(RMS) 210A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | ||||||||||||
TMB166S-L
TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | ||||||||||||
TM2561B-L
TRIAC 600V 240A 3-Pin(3+Tab) TO-3PF
|
|
Sanken Electric | TRIACs | 3 | TO-3PF | TO | No | No | No | No | No | |||||||||||||
TM1261S-R
TRIAC 600V 110A 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | TRIACs | 3 | TO-220F | TO | No | No | No | No | No | |||||||||||||
TM1061S-R
TRIAC 600V 80A 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | TRIACs | 3 | TO-220F | TO | No | No | No | No | No | |||||||||||||
TMA34S-L
TRIAC 400V 32A 3-Pin(3+Tab) TO-220F Tube
|
Scorte
20.000
|
Sanken Electric | TRIACs | 1.5 | 20 | 400 | 1.5@4.5A | 400 | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | No | ||||||
TMA126S-L
TRIAC 600V 126A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 1.5 | 30 | 600 | 1.5@17A | 600 | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | No | ||||||
TMA256B-L
TRIAC 600V 263A 3-Pin(3+Tab) TO-3PF Tube
|
|
Sanken Electric | TRIACs | 1.5 | 30 | 600 | 1.4@20A | 600 | 2 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | ||||||
TMA166G-L
TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220 Tube
|
Scorte
20.000
|
Sanken Electric | TRIACs | 200(Min) | 25 | 1.5 | 30 | 600 | 1.45@20A | 600 | 16 | 0.1 | Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | ||
TMA106S-L
TRIAC 600V 105A 3-Pin(3+Tab) TO-220F Tube
|
Scorte
20.000
|
Sanken Electric | TRIACs | 1.5 | 30 | 600 | 1.5@14A | 600 | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | No |