Schurter Protezione del circuito
511 Schurter Protezione del circuito
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Maximum Voltage Rating | Number of Poles | Voltage Rating | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Actuator Type | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Operating Temperature - (°C) | Terminal Design | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4404.0049 Circuit Breaker Thermal 1Pole 6A |
|
SCHURTER | Interruttore | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||
4404.0102
Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC
|
|
SCHURTER | Interruttore | Thermal | 1 | 19 | Push Button | 62.3 | PC Pin | Through Hole | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
4430.3818 Circuit Breaker for Equipment Thermal, 3 Pole |
|
SCHURTER | Interruttore | No | EAR99 | ||||||||||||||||||||||||||||||||||
4430.3824 CBE TA45-A326F120U3 |
|
SCHURTER | Interruttore | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
4435.0263 CIRCUIT BREAKER FOR EQUIPMENT THERMAL, ROCKER ACTUATION, 2 POLE |
|
SCHURTER | Interruttore | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
4435.0283
CIRCUIT BREAKER FOR EQUIPMENT THERMAL, ROCKER ACTUATION, 3 POLES
|
|
SCHURTER | Interruttore | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
4435.0305 CIRCUIT BREAKER FOR EQUIPMENT THERMAL, ROCKER ACTUATION, 1 POLE |
|
SCHURTER | Interruttore | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
4435.0363
Circuit Breakers CBE TA35-CBDBL150C0 CZM23
|
|
SCHURTER | Interruttore | Box | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
4435.0227 CIRCUIT BREAKER FOR EQUIPMENT THERMAL, ROCKER ACTUATION, 3 POLES |
|
SCHURTER | Interruttore | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
4435.0203
CIRCUIT BREAKER FOR EQUIPMENT THERMAL, ROCKER ACTUATION, 1 POLE
|
|
SCHURTER | Interruttore | 450 | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
4435.0265
Circuit Breaker Thermal 2Pole 6A 240VAC/60VDC
|
|
SCHURTER | Interruttore | Thermal | 2 | 36 | Rocker | 29 | 51.3 | Quick Connect | Box | Snap-In | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
4435.0174
Circuit Breaker Thermal 1Pole 10A 240VAC/32VDC
|
|
SCHURTER | Interruttore | Thermal | 1 | 36 | Rocker | 17.5 | 2 | 40.7 | Quick Connect | 450 | Box | Panel Mount | No | No | No | No | EAR99 | No | |||||||||||||||||||
4435.0423
Circuit Breakers CBE TA35-CBDWM150C0 CZM23
|
|
SCHURTER | Interruttore | Box | Unknown | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
8601.2000 Fuse Holder 6.3A 32VAC/32VDC In Line Wire Lead Box |
|
SCHURTER | Accessori fusibile | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
PFDF.050.2
PTC Resettable Fuse 0.55A(hold) 1.2A(trip) 60VDC 10A 1W 3s 0.2Ohm SMD Solder Pad 2018 T/R
|
|
SCHURTER | Fusibile resettabile PTC | 0.55 | 1.2 | 1 | 5.44(Max) | 4.93(Max) | 2 | 1.09(Max) | Solder Pad | Tape and Reel | 2018 | Surface Mount | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||
PFHT.136.2 PTC Resettable Fuse 1.36A(hold) 2.72A(trip) 16VDC 100A 2.1W 10s 0.104Ohm SMD Solder Pad 2920 T/R |
|
SCHURTER | Fusibile resettabile PTC | 1.36 | 2.72 | 2.1 | 7.98(Max) | 5.44(Max) | 2 | 3(Max) | Solder Pad | Tape and Reel | 2920 | Surface Mount | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
PFRA.1100 PTC Resettable Fuse 11A(hold) 22A(trip) 16VDC 100A 4.5W 0.003Ohm Radial 24.2 X 3 X 32.9mm Bulk |
|
SCHURTER | Fusibile resettabile PTC | 11 | 22 | 0.01 | 4.5 | 24.2(Max) | 3(Max) | 2 | 32.9(Max) | 0.81 | Straight | Radial | 0.35 | Bulk | Through Hole | 10.2(Nom) | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
PFSM.075.2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 30VDC 80A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200
|
|
SCHURTER | Fusibile resettabile PTC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
PFSM.100.2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200
|
|
SCHURTER | Fusibile resettabile PTC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
4303.2014.00 Fuse Drawer Quick Connect Snap-In Box |
Scorte
50
$5.3901
Per unità
|
SCHURTER | Accessori fusibile | Box | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
4303.2903 Fuse Drawer Snap-In Quick Connect Box |
|
SCHURTER | Accessori fusibile | Fuse Drawer | 1 | Quick Connect | Snap-In | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
4400.0006 Circuit Breaker Thermal 1Pole 7.5A 240VAC 48VDC |
|
SCHURTER | Interruttore | Thermal | 1 | 19 | Push to Reset | 2 | 48 | Quick Connect | Panel Mount | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
4400.0215 Circuit Breaker, Thermal, Drop-in type, Solder, THT, 240V AC, Circuit Breakers |
|
SCHURTER | Interruttore | Box | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
4430.3112 CBE TA45-ABTWF045E3-AZM10 |
|
SCHURTER | Interruttore | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
4435.0037 THERMAL CIRCUIT BREAKER, ROCKER ACTUATED |
|
SCHURTER | Interruttore | 450 | Unknown | Unknown | No | No | No | No | EAR99 | Yes | Yes |