Standex Electronics, Inc Relè
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Isolation Across Contacts | I/O Isolation Voltage | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CRR05-1B
Reed Relay 5VDC 150Ohm 0.5A SPST-NC(8.6x4.4x6)mm SMD Dry
|
|
Standex-Meder Electronics | Relè | Dry | SPST-NC | 5 | 1 Form B | 33.3 | 150 | 170 | 0.75VDC | 170 | 4.4 | 0.5 | 210VDC(Min) | Surface Mount | 10W | Non-Latching | 0.6 | 3.75VDC | No | 10 | No | Active | 0.37 | 8.6 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
MS05-2A87-78D
Reed Relay 5VDC 375Ohm 0.4A DPST-NO(15.11x3.81x8.76)mm THT Dry
|
Da $11.877 a $14.177
Per unità
|
Standex-Meder Electronics | Relè | Dry | DPST-NO | 5 | 2 Form A | 13.33 | 375 | 200 | 0.5VDC | 200 | 3.81 | 0.4 | 230VDC(Min) | Through Hole | 10W | Non-Latching | 0.5 | 3.75VDC | No | SIP | 6 | Yes | Active | PC Pin | 15.11 | 8.76 | Tube | No | No | No | No | No | EAR99 | ||||||||||||||||||||||
SHV05-1A85-78L3K
Reed Relay 5VDC 180Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT
|
Da $6.915 a $7.193
Per unità
|
Standex-Meder Electronics | Relè | SPST-NO | 5 | 1 Form A | 27.77 | 180 | 1K | 0.5VDC | 1K | 6.22 | 1 | Through Hole | 100W | Non-Latching | 1.1 | 3.75VDC | No | SIP | 4 | No | Active | PC Pin | 24.13 | 8.13 | Tube | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||
SIL24-1A72-71D
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
|
Da $2.545 a $2.65
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 1 Form A | 12 | 2K | 200 | 3.6VDC | 200 | 5.08 | 0.5 | 250VDC(Min) | Through Hole | 10W | Non-Latching | 0.5 | 16.8VDC | No | SIP | 4 | Yes | Active | PC Pin | 1.5 | 19.8 | 7.8 | Tube | No | No | No | No | No | EAR99 | |||||||||||||||||||||
HE06-1A16
Reed Relay 6VDC 120Ohm 1.5A SPST-NO(65x14.5x15.5)mm THT Dry
|
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 6 | 1 Form A | 50 | 120 | 250 | 0.75VDC | 250 | 14.5 | 1.5 | 800VDC(Min) | Through Hole | 250W | Non-Latching | 4 | 4.5VDC | No | 4 | No | Active | PC Pin | 65 | 15.5 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
BE24-1A66-M
Reed Relay 24VDC 7.845KOhm 0.5A SPST-NO(32.4x9.5x10)mm THT Dry
|
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 1 Form A | 3.06 | 7.845K | 200 | 2.2VDC | 200 | 9.5 | 0.5 | 400VDC(Min) | Through Hole | 10W | Non-Latching | 0.7 | 16.8VDC | No | 4 | No | Active | PC Pin | 32.4 | 10 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CRR05-1A
Reed Relay 5VDC 150Ohm 0.5A SPST-NO( (8.6mm 4.4mm 3.55mm)) SMD Dry
|
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 1 Form A | 33.3 | 150 | 170 | 0.75VDC | 170 | 4.4 | 0.5 | 210VDC(Min) | Surface Mount | 10W | Non-Latching | 0.6 | 3.75VDC | No | 10 | No | Active | 0.37 | 8.6 | 3.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
DIP12-2A72-21L
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.6x7.62x7.7)mm THT Dry
|
Da $4.277 a $4.998
Per unità
|
Standex-Meder Electronics | Relè | Dry | DPST-NO | 12 | 2 Form A | 24 | 500 | 200 | 1.8VDC | 200 | 7.62 | 0.5 | 500VDC(Min) | Through Hole | 10W | Non-Latching | 0.5 | 8.4VDC | No | DIP | 8 | No | Active | PC Pin | 2 | 19.6 | 7.7 | Tube | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||
HE24-1A83-02
Reed Relay 24VDC 1.05KOhm 3A SPST-NO(65x14.5x16)mm THT Dry
|
Da $37.29 a $45.07
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 1 Form A | 22.86 | 1.05K | 7.5K | 2VDC | 7.5K | 14.5 | 3 | 10KVDC(Min) | Through Hole | 50W | Non-Latching | 3.2 | 18VDC | No | 4 | No | Active | PC Pin | 65 | 16 | Foam | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
DIP05-1C90-51M
Reed Relay 5VDC 200Ohm 0.2A SPDT(20.5x8x8.2)mm THT Dry
|
|
Standex-Meder Electronics | Relè | Dry | SPDT | 5 | 1 Form C | 25 | 200 | 100 | 0.75VDC | 100 | 8 | 0.2 | 150VDC(Min) | Through Hole | 10W | Non-Latching | 2 | 3.5VDC | No | DIP | 8 | No | Active | PC Pin | 3 | 20.5 | 8.2 | Tube | No | No | No | No | No | EAR99 | |||||||||||||||||||||
BT05-2A66
Reed Relay 5VDC 900Ohm 0.5A DPST-NO(32.4x12.1x10)mm THT Dry
|
Da $30.466 a $34.18
Per unità
|
Standex-Meder Electronics | Relè | Dry | DPST-NO | 5 | 2 Form A | 5.56 | 900 | 180 | 1VDC | 180 | 12.1 | 0.5 | 200VDC(Min) | Through Hole | 10W | Non-Latching | 0.5 | 3.8VDC | No | 6 | No | Active | PC Pin | 32.4 | 10 | Tube | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
BE12-1A85-P
Reed Relay 12VDC 620Ohm 1A SPST-NO(33x10x10)mm THT Dry
|
Da $7.503 a $9.406
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 1 Form A | 19.36 | 620 | 1K | 1.2VDC | 1K | 10 | 1 | 2KVDC(Min) | Through Hole | 10W | Non-Latching | 1.1 | 8.4VDC | No | 4 | No | Active | PC Pin | 33 | 10 | Tube | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
BE05-1A85-P
Reed Relay 5VDC 140Ohm 1A SPST-NO(30x10x10)mm THT Dry
|
Da $7.896 a $12.84
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 1 Form A | 35.714 | 140 | 1K | 0.28VDC | 1K | 10 | 1 | 2KVDC(Min) | Through Hole | 100W | Non-Latching | 1.1 | 3.5VDC | No | 4 | No | Active | PC Pin | 30 | 10 | Tube | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
SIL05-1A72-73L
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
|
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
BE24-1A85-M
Reed Relay 24VDC 2.3KOhm 1A SPST-NO(32.4x9.5x10)mm THT Dry
|
Da $6.307 a $8.196
Per unità
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
DIP05-1A72-11L
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.87x5.7)mm THT Dry
|
Da $1.533 a $2.017
Per unità
|
Standex-Meder Electronics | Relè | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
DIP05-1A72-11D
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.62x7.5)mm THT Dry
|
Da $2.747 a $2.968
Per unità
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
DIP12-1A72-12D
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.6x7.62x7.7)mm THT Dry
|
Da $2.622 a $3.21
Per unità
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
DIP12-1C90-51L
Reed Relay 12VDC 500Ohm 0.5A SPDT(19.3x7.62x5.7)mm THT Dry
|
Da $5.116 a $6.194
Per unità
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
DIP12-2A72-21D
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.3x7.62x5.1)mm THT Dry
|
Da $4.129 a $5.041
Per unità
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
DIL05-1A66-11D
Reed Relay 5VDC 450Ohm 0.5A SPST-NO(20.3x10.4x10.1)mm THT Dry
|
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
DIL05-1A66-15L
Reed Relay 5VDC 450Ohm 0.5A SPST-NO(20.3x10.4x10.1)mm THT Dry
|
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
DIL05-1A66-11F
Reed Relay 5VDC 450Ohm 1A SPST-NO(20.3x10.4x10.1)mm THT Dry
|
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
DIL05-1A75-15L
Reed Relay 5VDC 450Ohm 0.5A SPST-NO(20.3x10.4x10.1)mm THT Dry
|
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
DIL05-2A66-20D
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(20.3x10.4x10.1)mm THT Dry
|
|
Standex-Meder Electronics | Relè | No | No | No | No | No | EAR99 |