STMicroelectronics Convertitori analogici digitali
N. parte | Prezzo | Scorte | Produttore | Categoria | Converter Type | Architecture | Resolution | Number of ADCs | Number of Input Channels | Sampling Rate | Digital Interface Type | Input Type | Input Signal Type | Voltage Reference | Voltage Supply Source | Input Voltage | Minimum Single Supply Voltage - (V) | Maximum Single Supply Voltage - (V) | Integral Nonlinearity Error | Signal to Noise Ratio | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RHF1401KSO1 1-Channel Single ADC Pipelined 20Msps 14-bit Parallel 48-Pin CSO T/R |
Scorte
5
$3,259.86
Per unità
|
STMicroelectronics | ADC | Yes | 48 | CSO | SO | No | No | No | No | No | No | 3A001a.2.c. | Yes | Yes | |||||||||||||||||||
RHF1201KSO1 1-Channel Single ADC Pipelined 50Msps 12-bit Parallel 48-Pin CSO T/R |
Scorte
5
$1,802.46
Per unità
|
STMicroelectronics | ADC | Yes | 48 | CSO | SO | No | No | No | No | No | No | 3A001a.2.c. | Yes | Yes | |||||||||||||||||||
ADC120IPT
8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
|
Scorte
22.500
Da $2.19 a $3.955
Per unità
|
STMicroelectronics | ADC | 16 | TSSOP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ISOSD61L
1-Channel Single ADC Delta-Sigma 25Msps 16-bit Serial 16-Pin SOIC W Tube
|
Scorte
200
Da $2.889 a $3.656
Per unità
|
STMicroelectronics | ADC | 16 | SOIC W | SO | No | Yes | No | No | EAR99 | No | |||||||||||||||||||||||
LEOAD128PT
8-Channel Single ADC SAR 1Msps 12-bit Serial Automotive AEC-Q100 20-Pin TSSOP T/R
|
Scorte
30
Da $1,087.0375 a $1,123.9985
Per unità
|
STMicroelectronics | ADC | 20 | TSSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
ISOSD61TR
1-Channel Single ADC Delta-Sigma 25Msps 16-bit Serial 16-Pin SOIC W T/R
|
Scorte
100
Da $2.748 a $4.096
Per unità
|
STMicroelectronics | ADC | 16 | SOIC W | SO | No | Yes | No | No | EAR99 | No | |||||||||||||||||||||||
TSA1203IF
2-Channel Dual ADC Pipelined 40Msps 12-bit Parallel 48-Pin TQFP Tray
|
|
STMicroelectronics | ADC | General Purpose | Pipelined | 12bit | 2 | 2 | 40Msps | Parallel | Voltage | Differential | External|Internal | Analog and Digital | 2Vp-p | 2.25 | 2.7 | ±3LSB(Typ) | 67dB(Typ) | Tray | 48 | TQFP | QFP | No | No | No | No | No | 3A991c.2. | Yes | No | ||||
RHF1401KSO-01V 1-Channel Single ADC Pipelined 20Msps 14-bit Parallel 48-Pin CSO T/R |
|
STMicroelectronics | ADC | Yes | 48 | CSO | SO | No | No | Yes | No | No | No | 3A001a.2.c. | Yes | Yes | |||||||||||||||||||
ISOSD61LTR
1-Channel Single ADC Delta-Sigma 25Msps 16-bit Serial 16-Pin SOIC W T/R
|
Da $3.623 a $4.023
Per unità
|
STMicroelectronics | ADC | 16 | SOIC W | SO | No | Yes | No | No | EAR99 | No | |||||||||||||||||||||||
LEOAD128PT-D
8-Channel Single ADC SAR 1Msps 12-bit Serial Automotive AEC-Q100 20-Pin TSSOP T/R
|
|
STMicroelectronics | ADC | 20 | TSSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
ADC1283IPT
8-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R
|
Scorte
407
|
STMicroelectronics | ADC | 16 | TSSOP | SO | No | No | No | No | EAR99 | No |