STMicroelectronics Diodi, transistor e tiristori
1.197 STMicroelectronics Diodi, transistor e tiristori
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Category | Process Technology | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Minimum DC Current Gain | Maximum Forward Voltage - (V) | Maximum Collector Base Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum DC Collector Current - (A) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Più cercati
BU941ZT
Trans Darlington NPN 350V 15A 150000mW Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
Più cercati
BD678
Trans Darlington PNP 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | Darlington BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
Più comprati
STPS2L60A
Diode Schottky 60V 2A 2-Pin SMA T/R
|
|
STMicroelectronics | Rectifiers | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
Più comprati
TIP121
Trans Darlington NPN 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
Più comprati
STPS80150CW
Diode Schottky 150V 80A 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | Rectifiers | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
Più comprati
STPS8L30DEE-TR
Diode Schottky 30V 8A 8-Pin Power Flat T/R
|
|
STMicroelectronics | Rectifiers | 8 | Power Flat | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
STTH15RQ06G2Y-TR
Diode Switching 600V 15A 3-Pin(2+Tab) H2PAK T/R Automotive AEC-Q101
|
|
STMicroelectronics | Rectifiers | 3 | H2PAK | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
Più cercati
BD139
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
Più cercati
BAT54SFILM
Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R
|
|
STMicroelectronics | Rectifiers | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
Più comprati
ULN2803A
Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 18 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
Più cercati
ULQ2003D1013TR
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
|
|
STMicroelectronics | Darlington BJT | 16 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
Più comprati
ULN2003A
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 16 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||
Più comprati
BD139-16
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | GP BJT | 3 | SOT-32 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
BAT30F4
Diode Schottky 30V 0.3A 2-Pin Case 0201 T/R
|
|
STMicroelectronics | Rectifiers | 2 | Case 0201 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
BAT30SWFILM
Diode Small Signal Schottky 30V 0.3A 3-Pin SOT-323 T/R
|
|
STMicroelectronics | Rectifiers | 3 | SOT-323 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BAT41
Diode Small Signal Schottky 100V 0.2A 2-Pin DO-35 T/R
|
|
STMicroelectronics | Rectifiers | 2 | DO-35 | DO | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
BAR46AFILM
Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-23 T/R
|
|
STMicroelectronics | Rectifiers | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
BAT20JFILM
Diode Schottky 23V 1A 2-Pin SOD-323 T/R
|
|
STMicroelectronics | Rectifiers | 2 | SOD-323 | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BAT42
Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R
|
|
STMicroelectronics | Rectifiers | 2 | DO-35 | DO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BAT46AWFILM
Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-323 T/R
|
|
STMicroelectronics | Rectifiers | 3 | SOT-323 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BAT46
Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 T/R
|
|
STMicroelectronics | Rectifiers | 2 | DO-35 | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
BAT46ZFILM
Diode Small Signal Schottky 100V 0.15A 2-Pin SOD-123 T/R
|
|
STMicroelectronics | Rectifiers | 2 | SOD-123 | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BAT54AFILM
Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R
|
|
STMicroelectronics | Rectifiers | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BAT54AWFILM
Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-323 T/R
|
|
STMicroelectronics | Rectifiers | 3 | SOT-323 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
BAT54FILMY
Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
STMicroelectronics | Rectifiers | Unknown | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No |