STMicroelectronics Regolatori lineari
833 STMicroelectronics Linear Regulators
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L78L15ACUTR
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Scorte
10.000
Da $0.1837 a $0.2124
Per unità
|
STMicroelectronics | Linear Regulators | 4 | SOT-89 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78L08ABD13TR
Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R
|
Scorte
3.895
Da $0.1044 a $0.1168
Per unità
|
STMicroelectronics | Linear Regulators | 8 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78L15ACZ
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Bag
|
Scorte
44.912
Da $0.1284 a $0.3353
Per unità
|
STMicroelectronics | Linear Regulators | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
L78L15ACD13TR
Standard Regulator Pos 15V 0.1A 8-Pin SO N T/R
|
Scorte
12.500
$0.0514
Per unità
|
STMicroelectronics | Linear Regulators | 8 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78L12ACZ-TR
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 T/R
|
Scorte
3.277
Da $0.0982 a $0.1083
Per unità
|
STMicroelectronics | Linear Regulators | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78L15CD-TR
Standard Regulator Pos 15V 0.1A 8-Pin SO N T/R
|
Scorte
7.556
Da $0.2924 a $0.3074
Per unità
|
STMicroelectronics | Linear Regulators | 8 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78L33ABUTR
Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Scorte
42.984
Da $0.096 a $0.28
Per unità
|
STMicroelectronics | Linear Regulators | 4 | SOT-89 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78L33ACD13TR
Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R
|
Scorte
806.435
Da $0.0828 a $0.0941
Per unità
|
STMicroelectronics | Linear Regulators | 8 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78L33ABZ-AP
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
|
Scorte
3.794
Da $0.1162 a $0.1371
Per unità
|
STMicroelectronics | Linear Regulators | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78L33ACUTR
Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Scorte
122.500
Da $0.1319 a $0.1457
Per unità
|
STMicroelectronics | Linear Regulators | 4 | SOT-89 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78L18ACUTR
Standard Regulator Pos 18V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Scorte
5.002
$0.1082
Per unità
|
STMicroelectronics | Linear Regulators | 4 | SOT-89 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78M05ABV
Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
14.855
$0.1706
Per unità
|
STMicroelectronics | Linear Regulators | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L78L33CD-TR
Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R
|
Scorte
1
$0.0891
Per unità
|
STMicroelectronics | Linear Regulators | 8 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78M05CDT-TR
7805 based precision 5V fixed regulator with output current of up to 500mA and wide temperature operating range of 0°C to 150°C.
|
Scorte
1.395.011
Da $0.2133 a $0.346
Per unità
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L78L33ABD-TR
Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R
|
Scorte
363.745
Da $0.0738 a $0.102
Per unità
|
STMicroelectronics | Linear Regulators | 8 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L78M05ABDT-TR Precision Linear Regulator
7805-based precision 5V fixed regulator with an output current of up to 500mA and wide temperature operating range from –40°C to 125°C.
|
Scorte
95.000
Da $0.0802 a $0.1633
Per unità
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L78M12ABDT-TR
Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R
|
Scorte
7.500
Da $0.2318 a $0.2342
Per unità
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L78M12CDT-TR
Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R
|
Scorte
625
Da $0.1901 a $0.2838
Per unità
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L78M09ABDT-TR
Standard Regulator Pos 9V 0.5A 3-Pin(2+Tab) DPAK T/R
|
Scorte
126
Da $0.1475 a $0.1525
Per unità
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
L78M15ABDT-TR
Standard Regulator Pos 15V 0.5A 3-Pin(2+Tab) DPAK T/R
|
Scorte
65.082
$0.2296
Per unità
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L78M15CDT-TR
Standard Regulator Pos 15V 0.5A 3-Pin(2+Tab) DPAK T/R
|
Scorte
12.500
$0.2099
Per unità
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L78M24CV
Standard Regulator Pos 24V 0.5A 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
3.902
$0.1706
Per unità
|
STMicroelectronics | Linear Regulators | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L78M24CDT-TR
Standard Regulator Pos 24V 0.5A 3-Pin(2+Tab) DPAK T/R
|
Scorte
10.000
Da $0.246 a $0.2546
Per unità
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
L7905ACV
Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
2.474
Da $0.2502 a $0.3104
Per unità
|
STMicroelectronics | Linear Regulators | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L7905ACD2T-TR
Standard Regulator Neg -5V 1.5A 3-Pin(2+Tab) D2PAK T/R
|
Scorte
4.000
Da $0.3069 a $0.3162
Per unità
|
STMicroelectronics | Linear Regulators | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | Yes | Yes |