STMicroelectronics Regolatori e Controller
842 STMicroelectronics Regulators and Controllers
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LD1117ADT33TR
LDO Regulator Pos 3.3V 1.2A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 1.2(Typ) | 12000 | 10 | Tape and Reel | 1.1@100mA|1.15@500mA|1.3@1A | 6mV | 10mV | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||
LD1117ADT18TR
LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
LD1117AS12TR
LDO Regulator Pos 1.2V 1.2A 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | Linear Regulators | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
LD1117DT12CTR
LDO Regulator Pos 1.2V 1.3A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
LD1117ASTR
LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | Linear Regulators | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
LD1117DT12TR
LDO Regulator Pos 1.2V 1.3A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
LD1117DT50CTR
LDO Regulator Pos 5V 1.3A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
LD1117S25TR
LDO Regulator Pos 2.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | Linear Regulators | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
LD1117S50TR
LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 5 | 1.3 | 12000 | 15 | Tape and Reel | 1.1@100mA|1.15@500mA|1.2@800mA | 10mV | 15mV | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | No | ||||||
LD1117STR
LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | Linear Regulators | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
LM2931ADT50R
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
LM317P
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220FP Tube
|
|
STMicroelectronics | Linear Regulators | 3 | TO-220FP | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
LM317T-DG
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Linear Regulators | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
L78M15CDT-TR
Standard Regulator Pos 15V 0.5A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L78M24CDT-TR
Standard Regulator Pos 24V 0.5A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Linear Regulators | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
L78S18CV
Standard Regulator Pos 18V 2A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Linear Regulators | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
L7905ACV
Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Linear Regulators | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
L7905ACD2T-TR
Standard Regulator Neg -5V 1.5A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | Linear Regulators | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
L7905CV
Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Linear Regulators | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
L7912CP
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube
|
|
STMicroelectronics | Linear Regulators | 3 | TO-220FP | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
L7912CV-DG
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Linear Regulators | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
LDO40LPU33RY
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 6-Pin DFN EP T/R
|
|
STMicroelectronics | Linear Regulators | 6 | DFN EP | DFN | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
ST1L05CPU33R
LDO Regulator Pos 3.3V 1.3A 6-Pin DFN-D EP T/R
|
|
STMicroelectronics | Linear Regulators | 6 | DFN-D EP | DFN | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
ST1L08SPU33R
LDO Regulator Pos 3.3V 0.8A 8-Pin DFN EP T/R
|
|
STMicroelectronics | Linear Regulators | 8 | DFN EP | DFN | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
ST715C33R
LDO Regulator Pos 3.3V 0.085A 5-Pin SOT-323 T/R
|
|
STMicroelectronics | Linear Regulators | LDO | 1 | Positive | Fixed | ±5 | 3.3 | 0.085 | 3.8 | 450 | 24 | Tape and Reel | 1@85mA | 0.004%/V | 0.003%/mA | 5 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | No |