TE Connectivity Protezioni da sovracorrenti
760 TE Connectivity Protezione da sovracorrenti
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Maximum Voltage Rating | Number of Poles | Maximum Current Rating - (A) | Voltage Rating | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Trip Time | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Actuator Type | Number of Terminals | Terminal Design | Wire Form | Typical AC Voltage Rating - (V) | Termination Style | Product Weight - (g) | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RUEF110S
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm Bag
|
|
TE Connectivity | Fusibile resettabile PTC | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
RUEF185S
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VAC/30VDC 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag
|
|
TE Connectivity | Fusibile resettabile PTC | 1.85 | 3.7 | 0.06 | 1 | 2 | Straight | Radial | Through Hole | No | No | No | No | No | EAR99 | No | |||||||||||||||||
RUSBF110
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 0.7W 2.3s 0.05Ohm Radial 7.4 X 3 X 14.2mm Loose
|
|
TE Connectivity | Fusibile resettabile PTC | 1.1 | 2.2 | 0.095 | 0.7 | 2 | Radial | Bag|Loose | Through Hole | No | No | No | No | No | EAR99 | No | |||||||||||||||||
RUSBF120
PTC Resettable Fuse 1.2A(hold) 2A(trip) 6V 0.6W 0.5s 0.065Ohm Radial 6.9 X 3.1mm Bag
|
|
TE Connectivity | Fusibile resettabile PTC | 2 | Radial | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RUSBF160
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk
|
|
TE Connectivity | Fusibile resettabile PTC | 1.6 | 3.2 | 0.061 | 0.9 | 2 | Radial | Bag | Through Hole | No | No | No | No | No | EAR99 | ||||||||||||||||||
SRP350F
PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 1.9W 3s 0.017Ohm SMD Solder Pad 31.8 X 13.5 X 1.1mm Bag
|
Da $0.3025 a $0.3279
Per unità
|
TE Connectivity | Fusibile resettabile PTC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
MINISMDC014F
PTC Resettable Fuse 0.14A(hold) 0.28A(trip) 60VDC 10A 0.75W 0.008s 1.5Ohm SMD Solder Pad 1812 T/R
|
|
TE Connectivity | Fusibile resettabile PTC | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
AHRF050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 30V 40A 0.9W 3s 0.35Ohm Radial 7.4 X 5.08mm Bag Automotive AEC-Q200
|
|
TE Connectivity | Fusibile resettabile PTC | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||
AHRF100
Poly Switch PTC Devices Automotive AEC-Q200
|
|
TE Connectivity | Fusibile resettabile PTC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
6-1393253-5
Circuit Breaker Hydraulic Magnetic 2Pole
|
|
TE Connectivity | Interruttore | Hydraulic Magnetic | 2 | Handle | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
6-1393246-8
Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC
|
|
TE Connectivity | Interruttore | Thermal | 1 | 6s to 22s | Push-Pull | 2 | Screw | Panel Mount | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
6-1393246-4
Circuit Breaker Thermal 1Pole 1A 250VAC/50VDC
|
|
TE Connectivity | Interruttore | Thermal | 1 | 11s to 30s | Push-Pull | 2 | Screw | Panel Mount | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
6-1393250-5
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
|
|
TE Connectivity | Interruttore | Thermal | 1 | 2.2s to 15s | Push to Reset | 2 | Quick Connect | Snap-In | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
6-1423698-4 Circuit Breaker Hydraulic Magnetic 3Pole 30A |
|
TE Connectivity | Interruttore | Hydraulic Magnetic | 3 | Lever | 6 | Panel Mount | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
6-1393246-5
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
|
|
TE Connectivity | Interruttore | Thermal | 1 | 6s to 22s | Push-Pull | 2 | Screw | Panel Mount | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
7-1423364-3
Circuit Breaker Thermal 1Pole 10A 250VAC
|
|
TE Connectivity | Interruttore | Thermal | 1 | 4s to 40s | Push to Reset | 2 | Quick Connect | Panel Mount | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
6-1393250-3
Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC
|
|
TE Connectivity | Interruttore | Thermal | 1 | 2.2s to 15s | Push to Reset | 2 | Quick Connect | Snap-In | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
7-1393254-1
Circuit Breaker Hydraulic Magnetic 2Pole 2A 277VAC
|
|
TE Connectivity | Interruttore | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
7-1393252-8
Circuit Breaker Hydraulic Magnetic 1Pole 30A 65VDC
|
|
TE Connectivity | Interruttore | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
8-1423901-1
Circuit Breaker Thermal 1Pole 30A 250VAC
|
|
TE Connectivity | Interruttore | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
881572-2
FUSE CONTACT BUS
|
|
TE Connectivity | Accessori fusibile | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
9-1423674-4
Circuit Breaker Thermal 1Pole 25A 250VAC
|
|
TE Connectivity | Interruttore | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
FEMTOSMDC016F-02
PTC Resettable Fuse 0.16A(hold) 0.4A(trip) 9VDC 40A 0.5W 0.1s 1Ohm SMD Solder Pad 0603 T/R
|
|
TE Connectivity | Fusibile resettabile PTC | 0.16 | 0.4 | 4.2 | 0.5(Max) | 2 | Solder Pad | Surface Mount | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
MINISMDC075F-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 100A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R
|
|
TE Connectivity | Fusibile resettabile PTC | Unknown | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||
M68-X2Q212-2
Circuit Breaker Hydraulic Magnetic 2Pole 2A 277VAC/480VAC
|
|
TE Connectivity | Interruttore | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |