TE Connectivity Relè a segnale
2.211 TE Connectivity Relè di segnale
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HFW11130K01 HFW11130K01 Equal HFW 1/2 SIZE RELAY |
|
TE Connectivity | Relè di segnale | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
HFW1201J300 HFW1201J300 equal 2100 HFW RELAY |
|
TE Connectivity | Relè di segnale | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
HFW1268K01 Hfw1268K01 Equal Hfw 1/2 Size Rela |
|
TE Connectivity | Relè di segnale | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
JMGAP-12L
TO-5-.100 Grid Relays
|
|
TE Connectivity | Relè di segnale | DPDT | 12 | 390 | Non-Latching | Through Hole | PC Pin | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||
19022D2U0
Signal Relay 48VDC 2A DPDT( (20.5mm 10.1mm 12mm)) THT
|
|
TE Connectivity | Relè di segnale | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
19022B2US
Signal Relay 12VDC 960Ohm 2A DPDT (20.5x10.1x12)mm THT High Sensitivity Relay
|
|
TE Connectivity | Relè di segnale | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3SAT1360A2
Signal Relay with Low current rating
|
|
TE Connectivity | Relè di segnale | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3SBC1552A2
Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 2 Amperes (0.150 Inch Terminal Spacing)
|
|
TE Connectivity | Relè di segnale | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
V23003A0037B104
Signal Relay 24VDC 2A DPDT(24x19x30)mm Socket
|
|
TE Connectivity | Relè di segnale | DPDT | 2 Form C | 24 | 60 | 400 | 2 | Latching Double Coil | Socket | Solder Lug | Box|Carton | Dust Cover | 25 | 24 | 30 | 19 | No | No | No | No | No | EAR99 | No | ||||||||||||||
V23154D421B110
Signal Relay 24VDC 2A 4PDT(19x30x35.5)mm Plug-In
|
|
TE Connectivity | Relè di segnale | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
V23030C1017A106
Signal Relay 12VDC 2A 6PDT(39.7x37.4x10.2)mm THT
|
|
TE Connectivity | Relè di segnale | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
V23030C1026A106
Signal Relay 48VDC 2A 6PDT(39.7x37.4x10.2)mm THT
|
|
TE Connectivity | Relè di segnale | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
V23101D 101A201
Signal Relay 2VDC 1.25A SPDT(15.49x10.5x11.5)mm THT
|
|
TE Connectivity | Relè di segnale | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
V23101D 101B201
Signal Relay 2VDC 1.25A SPDT(15.49x10.5x11.5)mm THT
|
|
TE Connectivity | Relè di segnale | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
HFW5A1130L00
Signal Relay 5VDC 5A DPDT Chassis
|
|
TE Connectivity | Relè di segnale | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
HFW1106K12M
Half-Size Signal Relays
|
|
TE Connectivity | Relè di segnale | DPDT | 26.5 | 700 | Non-Latching | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HFW1130F01
CII Low Signal Relays
|
|
TE Connectivity | Relè di segnale | DPDT | 6 | 40 | Non-Latching | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HFW1131L01P
Half-Size Signal Relays
|
|
TE Connectivity | Relè di segnale | DPDT | 5 | 27 | Non-Latching | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HF1201D00 Signal Relay 26.5VDC 2A DPDT(20.57x10.4x10.4)mm THT |
|
TE Connectivity | Relè di segnale | DPDT | 2 Form C | 26.5 | 21.2 | 1.25K | 14VDC | 1.5VDC | 28 | 2 | Through Hole | PC Pin | 8 | 20.57 | 10.4 | 10.4 | No | No | No | No | EAR99 | No | |||||||||||||||
JMACDG-26XP
TO-5-.100 Grid Relays
|
|
TE Connectivity | Relè di segnale | DPDT | 26.5 | 1.56K | Non-Latching | Through Hole | PC Pin | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||
6-1393817-8 LOW SIGNAL RELAYS |
|
TE Connectivity | Relè di segnale | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
6-1462000-1
Signal Relay 24VDC 2A DPDT(20.2x10x10.8)mm THT
|
|
TE Connectivity | Relè di segnale | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
6-1419130-5
Signal Relay 12VDC 1A SPDT(15.4x10.4x11.2)mm THT
|
|
TE Connectivity | Relè di segnale | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
6-1393806-7
Signal Relay 12VDC 2A DPDT(19x24x35.5)mm Plug-In
|
|
TE Connectivity | Relè di segnale | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
6-1462037-7
Signal Relay 12VDC 2A DPDT(10x7.5x5.65)mm SMD Medical
|
|
TE Connectivity | Relè di segnale | No | Unknown | No | No | No | No | EAR99 | Yes | No |