Toshiba Memorie Flash
N. parte | Prezzo | Scorte | Produttore | Categoria | Cell Type | Density - (bit) | Architecture | Boot Block | Block Organization | Address Width - (bit) | Number of Bits per Word - (bit) | Number of Words | Programmability | Timing Type | Maximum Access Time - (ns) | Process Technology | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Density in Bits - (bit) | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TC58NVG1S3HBAI4 NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin FBGA |
|
Toshiba | Flash | NAND | 2G | No | Symmetrical | 29 | 8 | 256M | Yes | Asynchronous | CMOS | Parallel | 2147483648 | EAR99 | ||||||
TH58NVG3S0HTA00
NAND Flash Parallel 3.3V 8G-bit 1G x 8 48-Pin TSOP-I
|
|
Toshiba | Flash | EAR99 | ||||||||||||||||||
THGBMHG9C4LBAIR NAND Flash Serial e-MMC 512G-bit |
|
Toshiba | Flash | 3A991b.1.a. | ||||||||||||||||||
THGBMFG6C1LBAIL
NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit
|
|
Toshiba | Flash | 3A991b.1.a. | ||||||||||||||||||
TC58NYG1S3EBAI5 SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin TFBGA |
|
Toshiba | Flash | SLC NAND | 2G | Sectored | No | Symmetrical | 1 | 8 | 256M | Yes | Asynchronous | Parallel | 2147483648 | 3A991b.1.a. | ||||||
TC58BVG1S3HBAI6 NAND Flash Parallel 3.3V 2G-bit 256M x 8 67-Pin VFBGA |
|
Toshiba | Flash | 3A991b.1.a. | ||||||||||||||||||
TC58NVG0S3EBAI4 SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 25ns 63-Pin TFBGA |
|
Toshiba | Flash | SLC NAND | 1G | Sectored | Symmetrical | 8 | 128M | Yes | Asynchronous | 25 | Parallel | 1073741824 | 3A991.b.1.a | |||||||
THGBMDG5D1LBAIT
NAND Flash Serial e-MMC 3V/3.3V 32G-bit 153-Pin WFBGA
|
|
Toshiba | Flash | 3A991b.1.a. |