TT Electronics / Optek Technology Relè
2 TT Electronics / Optek Technology Relè
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Input Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | I/O Isolation Voltage | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OSSRD0002A
Solid State Relay 12mA 32V DC-IN 15A 250V AC-OUT 4-Pin
|
|
Optek Technology | Relè a stato solido | DC | 32 | 4 | 250 | 15 | 12 | AC | Triac | 4000(RMS) | 1 Form A | Obsolete | 4 | No | No | No | No | No | EAR99 | No | |||
OSSRD0003A
Solid State Relay 12mA 32V DC-IN 25A 250V AC-OUT 4-Pin
|
|
Optek Technology | Relè a stato solido | DC | 32 | 4 | 250 | 25 | 12 | AC | Triac | 4000(RMS) | 1 Form A | Obsolete | 4 | No | No | No | No | No | EAR99 | No |