TT Electronics / Semelab Transistor bipolari
66 TT Electronics / Semelab Transistor bipolari
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFX48 Trans GP BJT PNP 30V 0.1A 360mW 3-Pin TO-18 |
|
Semelab | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 30 | 30 | 5 | 0.75@0.1mA@1mA|0.9@1mA@10mA|1.1@5mA@50mA | 0.1 | 20@50mA@1V|40@10uA@1V|70@100uA@1V|90@10mA@1V | 2 to 30|30 to 50|50 to 120 | 486°C/W(Typ) | 175°C/W(Typ) | 4 | 0.13@0.1mA@1mA|0.14@1mA@10mA|0.3@5mA@50mA | 2.2 | 360 | 550(Typ) | 6 | 50 | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | ||
2N3019CSM Trans GP BJT NPN 80V 1A 500mW 3-Pin CLLCC-1 |
|
Semelab | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 140 | 80 | 7 | 1.1@15mA@150mA | 1 | 100@150mA@10V|15@1A@10V|50@0.1mA@10V|50@500mA@10V|90@10mA@10V | 2 to 30|30 to 50|50 to 120 | 350°C/W | 90°C/W | 60(Max) | 0.2@15mA@150mA|0.5@50mA@500mA | 12(Max) | 500 | 4 | 200 | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | |||
2N2222ACSM-QR-B Trans GP BJT NPN 50V 0.8A 3-Pin CLLCC-1 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 1 | 75 | 50 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 100@10mA@10V|100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V | 30 to 50|50 to 120 | 0.3@15mA@150mA|1@50mA@500mA | 500 | 250 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
BUV20 Trans GP BJT NPN 125V 50A 250000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 1 | 160 | 125 | 7 | 2@5A@50A | 50 | 10@50A@4V|20@25A@2V | 2 to 30 | 1.2@5A@50A | 250000 | 1500 | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | ||||||||||
2N4906 Trans GP BJT PNP 80V 5A 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | PNP | Bipolar Power | Single | 1 | 80 | 5 | 25@2.5A@2V | 2 to 30 | 87000 | 4(Typ) | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||
BDS21 Trans GP BJT PNP 80V 5A 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 80 | 80 | 5 | 5 | 1000@0.5A@3V|1000@3A@3V | 500 to 3600 | 2@12mA@3A|4@20mA@5A | 35000 | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||
2N3501 Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39 |
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 150 | 150 | 6 | 0.8@1mA@10mA|0.9@5mA@50mA|1.2@15mA@150mA | 0.3 | 100@150mA@10V|20@300mA@10V|35@0.1mA@10V|50@1mA@10V|75@10mA@10V | 300 to 500 | 0.25@5mA@50mA|0.2@1mA@10mA|0.4@15mA@150mA | 1000 | 150(Min) | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||
BDS16 Trans GP BJT NPN 120V 8A 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 120 | 120 | 5 | 8 | 15@4A@2V|40@0.5A@2V | 2 to 30|30 to 50 | 0.4@0.05A@0.5A|1.5@0.4A@4A | 43750 | 30(Min) | 500 | 3 | TO-257AB | No | No | No | No | EAR99 | No | No | ||||||||||
BDS21-QR-EB Trans GP BJT PNP 80V 5A 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 80 | 80 | 5 | 5 | 1000@0.5A@3V|1000@3A@3V | 500 to 3600 | 2@12mA@3A|4@20mA@5A | 35000 | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||
2N2222ADCSM-QR-EB Trans GP BJT NPN 50V 0.8A 6-Pin CLLCC-2 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 1 | 75 | 50 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 100@10mA@10V|100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V | 30 to 50|50 to 120 | 0.3@15mA@150mA|1@50mA@500mA | 500 | 250 | 6 | CLLCC-2 | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||
2N2907ACSM Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1 |
|
Semelab | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 50 to 120 | 325°C/W | 0.4@15mA@150mA|1.6@50mA@500mA | 500 | 45 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
2N3799X Trans GP BJT PNP 50V 0.05A 3-Pin TO-18 |
|
Semelab | GP BJT | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
BDS13 Trans GP BJT PNP 60V 15A 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 60 | 60 | 5 | 2.5@2.5A@10A | 15 | 15@5A@4V|40@0.5A@4V|5@10A@4V | 2 to 30|30 to 50 | 1@0.5A@5A|3@2.5A@10A | 43750 | 3(Min) | 3 | TO-257AB | No | No | No | No | EAR99 | No | No | ||||||||||
BDX62B BIPOLAR PNP DEVICE IN A HERMETICALLY SEALED TO3 METAL PACKAGE |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | |||||||||||||||||||||||||
2N2222ADCSM Trans GP BJT NPN 50V 0.8A 6-Pin CLLCC-2 |
|
Semelab | GP BJT | 6 | CLLCC-2 | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2N2369ACSM Trans GP BJT NPN 15V 0.2A 3-Pin CLLCC-1 |
|
Semelab | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 40 | 15 | 4.5 | 0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA | 0.2 | 20@100mA@1V|30@30mA@0.4V|40@10mA@0.35V|40@10mA@1V | 2 to 30|30 to 50 | 486°C/W | 0.25@3mA@30mA|0.2@1mA@10mA|0.45@10mA@100mA | 360 | 500(Min) | 12 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
2N2906ACSM Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1 |
|
Semelab | GP BJT | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2N2907A-QR-B Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-18 |
|
Semelab | GP BJT | 3 | TO-18 | TO | No | No | No | No | No | No | No | ||||||||||||||||||||||||
2N3053 Trans GP BJT NPN 40V 0.7A 1000mW 3-Pin TO-39 |
|
Semelab | GP BJT | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
BDS16-QR-B Trans GP BJT NPN 120V 8A 43750mW |
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 120 | 8 | 40@0.5A@2V|15@4A@2V | 0.4@0.05A@0.5A|1.5@0.4A@4A | 43750 | 30(Min) | No | No | No | EAR99 | No | No | |||||||||||||||||
BSS52 Bipolar Power Transistor |
|
Semelab | GP BJT | Unknown | Unknown | Unknown | No | No | |||||||||||||||||||||||||||||
BUX50 Trans GP BJT NPN 125V 3.5A 3-Pin TO-39 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 1 | 125 | 3.5 | 20@1.5A@4V | 2 to 30 | 10000 | 8(Typ) | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||
2N2222A-QR-B Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 |
|
Semelab | GP BJT | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
BC107-O Trans GP BJT NPN 45V 0.1A 3-Pin TO-18 |
|
Semelab | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.83@0.5mA@10mA | 0.1 | 0.25@0.5mA@10mA | 300 | 150(Min) | EAR99 | No | No | ||||||||||||||||||
BDS19-QR-B Bipolar Pnp Device In A Hermetically Sealed Ceramic Surface Mount Package |
|
Semelab | GP BJT | No | No | No | No | No |