CHEMI-CON Condensatori
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KTS500C106M55N0T00
Cap Ceramic 10uF 50V X5R 20% Pad SMD 2220 125°C T/R
|
|
United Chemi Con | Condensatore in ceramica multistrato | 10uF | 20% | 50VDC | X5R | Standard | Flat | 5.7 X 5 X 2.8 | No | Ceramic Chip | 2220 | Pad | 2.8(Max) | Tape and Reel | No | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||
HHXB160ARA271MHA0G
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
|
Da $1.4335 a $1.5219
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 270uF | 20% | 16VDC | Standard | 0.022 | 2.5 | 43.2@2Min | 5000 | Cylindrical | 8 X 10 | HA0 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HHXB160ARA151MF80G
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 2.2A 5000h 105°C T/R Automotive AEC-Q200
|
Da $1.0702 a $1.1554
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 150uF | 20% | 16VDC | Standard | 0.027 | 2.2 | 24@2Min | 5000 | Cylindrical | 6.3 X 7.7 | F80 | N/R | N/R | 7.7 | 6.3 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HHXB350ARA271MJA0G
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 270uF | 20% | 35VDC | Standard | 0.02 | High Reliability|High Voltage | 2.5 | 94.5@2Min | 5000 | Cylindrical | 10 X 10 | JA0 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
HHXB630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.6A 5000h 105°C T/R Automotive AEC-Q200
|
Da $1.7519 a $1.8813
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 33uF | 20% | 63VDC | Standard | 0.04 | 1.6 | 20.79@2Min | 5000 | Cylindrical | 8 X 10 | HA0 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
HHXB630ARA560MJA0G
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 56uF | 20% | 63VDC | Standard | 0.03 | High Reliability|High Voltage | 1.8 | 35.28@2Min | 5000 | Cylindrical | 10 X 10 | JA0 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
HHXC350ARA680MF80G
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.4A 4000h 125°C Automotive T/R
|
Da $0.1847 a $0.2784
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 68uF | 20% | 35VDC | 0.035 | 1400 | 4000 | 6.3 X 7.7 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
KTJ101B106M55BFT00
Cap Ceramic 10uF 100V X7R 20% 2 Stacked 125°C T/R Automotive AEC-Q200
|
Da $3.749 a $3.904
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 10uF | 20% | 100VDC | X7R | Standard | High Ripple Current|Large Capacitance|Small Size | Stacked | 6 X 5.3 X 5.5 | No | Ceramic Chip | 2 Stacked | J Lead | 5.5(Max) | Non Polar | Tape and Reel | 5 | Unknown | No | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | |||||||||||||
KTS500B156M55N0T00
Cap Ceramic 15uF 50V X7R 20% Pad SMD 2220 125°C T/R
|
Da $2.376 a $2.48
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 15uF | 20% | 50VDC | X7R | Standard | Flat | 5.7 X 5 X 2.8 | No | Ceramic Chip | 2220 | Pad | 2.8(Max) | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
KTS501B474M55N0T00
Cap Ceramic 0.47uF 500V X7R 20% Pad SMD 2220 125°C T/R
|
Da $1.7144 a $1.8019
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 0.47uF | 20% | 500VDC | X7R | Low | Standard | Flat | 5.7 X 5 X 2.7 | No | Ceramic Chip | 2220 | Pad | 2.7(Max) | Non Polar | Tape and Reel | 5 | No | No | No | No | EAR99 | No | |||||||||||||||||
KTS250B156M43N0T00
Cap Ceramic 15uF 25V X7R 20% Pad SMD 1812 125°C T/R
|
Da $0.3888 a $0.504
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 15uF | 20% | 25VDC | X7R | Standard | Flat | 4.5 X 3.2 X 2.8 | No | Ceramic Chip | 1812 | Pad | 2.8(Max) | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
KHC500E475Z55R0T00
Multilayer Ceramic Chip Capacitors
|
|
United Chemi Con | Condensatore in ceramica multistrato | Pad | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
KHD250E107M80A0B00
Cap Ceramic 100uF 25V Y5U 20% Radial 10mm 125°C
|
|
United Chemi Con | Condensatore in ceramica multistrato | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
KHD101E106M80A0B00
Cap Ceramic 10uF 100V Y5U 20% Radial 10mm 125°C
|
|
United Chemi Con | Condensatore in ceramica multistrato | 10uF | 20% | 100VDC | Y5U | Standard | No | Dipped | 10 | Radial | 5(Max) | Non Polar | No | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||
KHP500E226M552AT00
Cap Ceramic 22uF 50V Y5U 20% 2 Stacked 125°C T/R
|
|
United Chemi Con | Condensatore in ceramica multistrato | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
HHXA250ARA560MF61G
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
Da $0.6304 a $0.663
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 56uF | 20% | 25VDC | Standard | 0.05 | 0.9 | 14@2Min | 4000 | Cylindrical | 6.3 X 5.8 | F61 | N/R | N/R | 5.8 | 6.3 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HHXA350ARA680MF80G
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 68uF | 20% | 35VDC | Standard | 0.035 | High Reliability|High Voltage | 1.4 | 23.8@2Min | 4000 | Cylindrical | 6.3 X 7.7 | F80 | N/R | N/R | 7.7 | 6.3 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
HHXA630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
Da $2.0173 a $2.1665
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 33uF | 20% | 63VDC | Standard | 0.04 | 1.1 | 20.79@2Min | 4000 | Cylindrical | 8 X 10 | HA0 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
HHXA630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
Da $0.7569 a $0.9082
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 10uF | 20% | 63VDC | Standard | 0.12 | 0.7 | 6.3@2Min | 4000 | Cylindrical | 6.3 X 5.8 | F61 | N/R | N/R | 5.8 | 6.3 | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HHXB250ARA221MHA0G
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
Da $1.4335 a $1.5219
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 220uF | 20% | 25VDC | Standard | 0.027 | 2.3 | 55@2Min | 5000 | Cylindrical | 8 X 10 | HA0 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HHXA160ARA151MF80G
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 1.45A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 150uF | 20% | 16VDC | Standard | 0.027 | High Reliability|High Voltage | 1.45 | 24@2Min | 4000 | Cylindrical | 6.3 X 7.7 | F80 | N/R | N/R | 7.7 | 6.3 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
KTS101B475M55N0T00
Cap Ceramic 4.7uF 100V X7R 20% Pad SMD 2220 125°C T/R
|
Da $0.5726 a $0.7284
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 4.7uF | 20% | 100VDC | X7R | Low | Standard | Large Capacitance|Small Size | Flat | ±15% | 5.7 X 5 X 2.8 | No | Ceramic Chip | 2220 | Pad | 2.8(Max) | Non Polar | Tape and Reel | 5 | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
KTS500B226M76N0T00
Cap Ceramic 22uF 50V X7R 20% Pad SMD 3025 125°C T/R
|
Da $1.578 a $1.836
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 22uF | 20% | 50VDC | X7R | Standard | Large Capacitance|Small Size | Flat | 7.5 X 6.3 X 4 | No | Ceramic Chip | 3025 | Pad | 4(Max) | Non Polar | Tape and Reel | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
KTJ500B476M76BFT00
Cap Ceramic 47uF 50V X7R 20% 1 Stacked 125°C Automotive AEC-Q200 T/R
|
Da $2.742 a $3.648
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 47uF | 20% | 50VDC | X7R | Standard | Stacked | 7.8 X 6.6 X 8.5 | No | Ceramic Chip | 1 Stacked | J Lead | 8.5(Max) | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
KVF500L225M43NHT00
Cap Ceramic 2.2uF 50V X8L 20% Pad SMD 1812 150°C T/R Automotive AEC-Q200
|
Da $1.3104 a $1.4007
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 2.2uF | 20% | 50VDC | X8L | Standard | Flat | 4.5 X 3.2 X 2.8 | No | Ceramic Chip | 1812 | Pad | 2.8(Max) | Tape and Reel | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |