CHEMI-CON Condensatori
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KTS251B225M76N0T00
Cap Ceramic 2.2uF 250V X7R 20% Pad SMD 3025 125°C T/R
|
Da $1.411 a $1.766
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 2.2uF | 20% | 250VAC | X7R | Standard | Flat | 3025 | Pad | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
HHXA160ARA820MF61G
Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 0.95A 4000h 125°C T/R Automotive AEC-Q200
|
Da $1.0298 a $1.1122
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 82uF | 20% | 16VDC | Standard | 0.045 | 0.95 | 13.12@2Min | 4000 | Cylindrical | 6.3 X 5.8 | F61 | N/R | N/R | 5.8 | 6.3 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HHXB630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 1A 5000h 105°C T/R Automotive AEC-Q200
|
Da $0.8993 a $0.9714
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 10uF | 20% | 63VDC | Standard | 0.12 | 1 | 6.3@2Min | 5000 | Cylindrical | 6.3 X 5.8 | F61 | N/R | N/R | 5.8 | 6.3 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
HHXB800ARA390MJA0G
Cap Aluminum Polymer Hybrid 39uF 80VDC 20%( 10 X 10mm) SMD 0.035 Ohm 1.7A 5000h 105°C T/R Automotive AEC-Q200
|
Da $1.558 a $1.5738
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 39uF | 20% | 80VDC | Standard | 0.035 | High Reliability|High Voltage | 1.7 | 31.2@2Min | 5000 | Cylindrical | 10 X 10 | JA0 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
HHXC350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Da $1.0241 a $1.1302
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 150uF | 20% | 35VDC | Standard | 0.027 | High Reliability|High Voltage | 1600 | 52.5@2Min | 4000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HHXC350ARA270MF61G
Cap Aluminum Polymer Hybrid 27uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 27uF | 20% | 35VDC | Standard | 0.06 | High Reliability|High Voltage | 900 | 9.45@2Min | 4000 | Cylindrical | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
HHXC250ARA560MF61G
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
Da $0.647 a $0.7201
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 56uF | 20% | 25VDC | Standard | 0.05 | 900 | 14@2Min | 4000 | Cylindrical | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
KTD101B105M32A0T00
Cap Ceramic 1uF 100V X7R 20% Radial 5mm 125°C T/R
|
Da $0.9502 a $1.0157
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 1uF | 20% | 100VDC | X7R | Low | Standard | 5 X 3.5 X 6 | No | Dipped | 5 | Radial | 6(Max) | Tape and Reel | No | Unknown | No | Yes | No | Unknown | EAR99 | No | ||||||||||||||||||
KHD251E156M99C0B00
Cap Ceramic 15uF 250V Y5U 20% Radial 25mm 125°C
|
|
United Chemi Con | Condensatore in ceramica multistrato | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
KHC101E475Z76R0T00 Multilayer Ceramic Chip Capacitors |
|
United Chemi Con | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
KHC500E475M55R0T00 MULTILAYER Ceramic Chip CAPACITORS |
|
United Chemi Con | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HHXE350ARA271MJA0G
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 135°C T/R Automotive AEC-Q200
|
Da $1.3551 a $1.4604
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 270uF | 20% | 35VDC | Standard | 0.02 | 2000 | 94.5@2Min | 4000 | Cylindrical | 10 X 10 | JA0 | 10 | 10 | Polar | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
HHXA250ARA101MF80G
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
Da $1.2318 a $1.3305
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 100uF | 20% | 25VDC | Standard | 0.03 | High Reliability|High Voltage | 1.4 | 25@2Min | 4000 | Cylindrical | 6.3 X 7.7 | F80 | N/R | N/R | 7.7 | 6.3 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
KTD500B106M55A0T00
Cap Ceramic 10uF 50V X7R 20% Radial 5mm 125°C T/R
|
Da $1.7017 a $1.8097
Per unità
|
United Chemi Con | Condensatore in ceramica multistrato | 10uF | 20% | 50VDC | X7R | Low | Standard | 7.5 X 4.5 X 9 | No | Dipped | 5 | Radial | 9(Max) | Non Polar | Tape and Reel | 5 | No | Unknown | No | Yes | No | Unknown | EAR99 | No | No | |||||||||||||||
HHXD350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
Da $0.9709 a $1.0737
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer Hybrid | 150uF | 20% | 35VDC | Standard | 0.027 | 2300 | 52.5@2Min | 5000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
APXE6R3ARA221MF61G
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.015 Ohm 3.16A 15000h 105°C T/R
|
Da $1.356 a $1.4888
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 220uF | 20% | 6.3VDC | Super Low | 0.015 | 3160 | 277@2Min | 15000 | Cylindrical | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
APXE160ARA151MH80G
Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 7.7mm) SMD 0.022 Ohm 3.15A 15000h 105°C T/R
|
Scorte
900
$0.9592
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 150uF | 20% | 16VDC | Super Low | 0.022 | 3150 | 480@2Min | 15000 | Cylindrical | 8 X 7.7 | H80 | 7.7 | 8 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
APXE160ARA820MF80G
Cap Aluminum Polymer 82uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 2.7A 15000h 105°C T/R
|
Da $1.4969 a $1.6315
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 82uF | 20% | 16VDC | Super Low | 0.024 | 2700 | 262@2Min | 15000 | Cylindrical | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||||||||||||
APXE4R0ARA271MF61G
Cap Aluminum Polymer 270uF 4VDC 20%( 6.3 X 5.8mm) SMD 0.015 Ohm 3.16A 15000h 105°C T/R
|
Da $1.356 a $1.4888
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 270uF | 20% | 4VDC | Super Low | 0.015 | 3160 | 216@2Min | 15000 | Cylindrical | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | No | 3A999c. | No | |||||||||||||||
APXH100ARA121MH70G
Cap Aluminum Polymer 120uF 10VDC 20%( 8 X 6.7mm) SMD 0.035 Ohm 2.8A 1000h 125°C T/R
|
Da $1.8323 a $1.9973
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 120uF | 20% | 10VDC | Super Low | 0.035 | 2800 | 240@2Min | 1000 | Cylindrical | 8 X 6.7 | H70 | 6.7 | 8 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
APXG250ARA220ME61G
Cap Aluminum Polymer 22uF 25VDC 20%( 5 X 5.8mm) SMD 0.04 Ohm 2.45A 15000h 105°C T/R
|
$0.1271
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 22uF | 20% | 25VDC | Super Low | 0.04 | 2450 | 110@2Min | 15000 | Cylindrical | 5 X 5.8 | E61 | 5.8 | 5 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
APXG200ARA181MH70G
Cap Aluminum Polymer 180uF 20VDC 20%( 8 X 6.7mm) SMD 0.025 Ohm 3.2A 15000h 105°C T/R
|
Scorte
822
$0.7601
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 180uF | 20% | 20VDC | Super Low | 0.025 | 3200 | 720@2Min | 15000 | Cylindrical | 8 X 6.7 | H70 | 6.7 | 8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXE160ARA181MHA0G
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.89A 15000h 105°C T/R
|
Da $2.2256 a $2.4253
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 180uF | 20% | 16VDC | Super Low | 0.018 | 3890 | 576@2Min | 15000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 12 | No | No | No | No | No | 3A999c. | No | No | ||||||||||||||
APXE6R3ARA391MH70G
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.014 Ohm 3.95A 15000h 105°C T/R
|
Da $1.8148 a $1.9789
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 390uF | 20% | 6.3VDC | Super Low | 0.014 | 3950 | 491@2Min | 15000 | Cylindrical | 8 X 6.7 | H70 | 6.7 | 8 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||||||||||||
APXF6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.01 Ohm 3.9A 15000h 105°C T/R
|
Da $0.1768 a $0.2251
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 330uF | 20% | 6.3VDC | Super Low | 0.01 | 3900 | 700@2Min | 15000 | Cylindrical | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No |