Vishay Condensatori
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Suppression Class | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MKP1839422084HQ
Cap Film 0.22uF 800V PP 5% Axial 110°C Bulk
|
|
Vishay | Film del condensatore | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
MKP1848580704K2
Cap Film 8uF 700V PP 5%( 32 X 18 X 28mm) Radial Wound 27.5mm 0.012 Ohm 105°C Automotive AEC-Q200 Bulk
|
|
Vishay | Film del condensatore | DC Link Capacitor | 8uF | 5% | 700VDC | PP | 0.012 | High Peak Current|Low ESR | Wound | 32 X 18 X 28 | 27.5 | N/R | Radial | 28 | N/R | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
MKP1847625254P2
Cap Film 25uF 500V PP 5% (42 X 30 X 45mm) Radial 37.5mm 85°C T/R
|
|
Vishay | Film del condensatore | 25uF | 5% | 500VDC|250VAC | PP | 42 X 30 X 45 | 37.5 | N/R | Radial | 45(Max) | N/R | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MKT1813515405 Cap Film 1.5uF 400V PET 10%( 14 X 41.5mm) Axial 100°C Bulk |
|
Vishay | Film del condensatore | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MKP1848C66060JY2
Cap Film 60uF 600V PP 5% (57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C
|
|
Vishay | Film del condensatore | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
194D335X0006B2T
Cap Tant Solid 3.3uF 6V B CASE 20% (3.81 X 1.27 X 1.27mm) Pad SMD 125°C T/R
|
|
Vishay | Condensatore in tantalio solido | Solid | 3.3uF | 20% | 6VDC | 0.5 | Flat | 3.81 X 1.27 X 1.27 | Conformal Coated | B | Pad | 1.27 | Polar | Tape and Reel | 6 | No | No | Yes | No | No | No | EAR99 | No | No | |||||||||||||||||||
293D105X9035A2WE3
Cap Tant Solid 1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125°C T/R
|
|
Vishay | Condensatore in tantalio solido | Solid | 1uF | 10% | 35VDC | Standard | 7.5 | 0.1 | 0.5 | Flat | 3.2 X 1.6 X 1.6 | Molded | A | N/R | 3216-18 | Inward L | 1.6 | N/R | Polar | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
293D105X0020A2WE3
Cap Tant Solid 1uF 20V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8.4 Ohm 125°C T/R
|
|
Vishay | Condensatore in tantalio solido | Solid | 1uF | 20% | 20VDC | Standard | 8.4 | 0.09 | 0.5 | Flat | 3.2 X 1.6 X 1.6 | Molded | A | N/R | 3216-18 | Inward L | 1.6 | N/R | Polar | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
TR3C685K035C0900
Cap Tant Solid 6.8uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125°C T/R
|
|
Vishay | Condensatore in tantalio solido | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VJ0805Y471KXCAC
Cap Ceramic 470pF 200V X7R 10% Pad SMD 0805 150°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
VJ1111D470JXRAJ Cap Ceramic 47pF 1500V C0G 5% Pad SMD 1111 125°C T/R |
|
Vishay | Condensatore in ceramica multistrato | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
VJ1111D5R1BXGQJ
Cap Ceramic 5.1pF 1000V C0G 0.1pF Pad SMD 1111 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
VY2392M39Y5VS63V7
Cap Ceramic Suppression X1/Y2 0.0039uF 440VAC/300VAC Y5V 20%( 10 X 5mm) Radial Disc 7.5mm 125°C Bulk
|
|
Vishay | Strato singolo in ceramica del condensatore | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VJ1206Y104JXQCW1BC
Cap Ceramic 0.1uF 10V X7R 5% Pad SMD 1206 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VJ1812Y102KXGTW1BC
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1812 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VJ1812A123JXCAT Cap Ceramic 0.012uF 200V C0G 5% Pad SMD 1812 150°C T/R |
|
Vishay | Condensatore in ceramica multistrato | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
VJ0805Y102KXECW1BC
Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 0805 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VJ0805Y102MXBPW1BC
Cap Ceramic 0.001uF 100V X7R 20% Pad SMD 0805 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VJ0805Y474JXJTW1BC
Cap Ceramic 0.47uF 16V X7R 5% Pad SMD 0805 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VJ1206V105ZXXRW1BC
Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 1206 85°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | 1uF | -20% to 80% | 25VDC | Y5V | Standard | Flat | 3.2 X 1.6 X 1.05 | Yes | Ceramic Chip | N/R | 1206 | Pad | 1.05(Max) | N/R | Non Polar | Tape and Reel | 7 | No | No | No | No | EAR99 | No | |||||||||||||||||||
VJ1206Y104KXXCW1BC
Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 1206 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VJ0603A221GXXPW1BC
Cap Ceramic 220pF 25V C0G 2% Pad SMD 0603 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VJ0603A270FXXCW1BC
Cap Ceramic 27pF 25V C0G 1% Pad SMD 0603 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VJ0603A221JXBPW1BC
Cap Ceramic 220pF 100V C0G 5% Pad SMD 0603 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VJ0603A330KXQCW1BC
Cap Ceramic 33pF 10V C0G 10% Pad SMD 0603 125°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | No | No | No | No | EAR99 | No | No |