Vishay Diodi RF
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VS-C4PH3006LHN3
Diode Switching 600V 15A 3-Pin(3+Tab) TO-247AD Tube Automotive AEC-Q101
|
|
Vishay | Rectifiers | 15 | Dual Common Cathode | Active | -55 | -55 to 175 | 600 | 15 | 3 | TO-247AD | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||
VS-6CVH01HM3/I
Diode Switching 100V 6A 3-Pin(2+Tab) SlimDPAK T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 5 | Dual Common Cathode | Active | -55 | -55 to 175 | 6 | 3 | SlimDPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||
VS-45APS12LHM3
Diode Switching 1.2KV 45A 3-Pin(3+Tab) TO-247AD Tube Automotive AEC-Q101
|
|
Vishay | Rectifiers | 100 | Single Dual Anode | -40 | -40 to 150 | 45 | 3 | TO-247AD | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||
VS-65APF06LHM3
Diode Switching 600V 65A 3-Pin(3+Tab) TO-247AD Tube Automotive AEC-Q101
|
|
Vishay | Rectifiers | 100 | Single Dual Anode | -40 | -40 to 150 | 65 | 3 | TO-247AD | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||
VS-20CTH03-1-M3 Diode Switching 300V 20A 3-Pin(3+Tab) TO-262AA Tube |
|
Vishay | Rectifiers | 20 | Dual Common Cathode | -65 | -65 to 175 | 300 | 20 | 3 | TO-262AA | TO | No | No | No | No | EAR99 | ||||||||||||||||||||
V20DM100CHM3/I
Diode Schottky 100V 20A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 3 | SMPD | TO-263AC | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
V20DM150CHM3/I
Diode Schottky 150V 20A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 3 | SMPD | TO-263AC | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
V20DM150C-M3/I
Diode Schottky 150V 20A 3-Pin(2+Tab) SMPD T/R
|
|
Vishay | Rectifiers | 3 | SMPD | TO-263AC | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
V20DM45CHM3/I
Diode Schottky 45V 20A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 3 | SMPD | TO-263AC | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
V30DM60CLHM3/I
Diode Schottky 60V 30A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 3 | SMPD | TO-263AC | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
VS-15EVU06HM3/I
Diode Switching 600V 15A 3-Pin(2+Tab) Slim DPAK T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 20 | Single Dual Anode | Active | -55 | -55 to 175 | 600 | 15 | 3 | Slim DPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||
VS-87HFR100
Diode Switching 1KV 85A 2-Pin DO-5
|
|
Vishay | Rectifiers | Switching Diode | Single | 1000 | 85 | 1800 | 1.2@267A | 9000 | 2 | DO-5 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
Più comprati
DF04S-E3/45
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFS Tube
|
|
Vishay | Bridge Rectifiers | 4 | Case DFS | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
IMBD4148-HE3-08
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Small Signal Switching Diode | Single | 100 | 0.15 | -65 | 2.5@70V | 350 | 4 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
BAS20-E3-18
Diode Small Signal Switching 200V 0.25A 3-Pin SOT-23 T/R
|
|
Vishay | Rectifiers | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
S2D-E3/5BT
Diode Switching 200V 1.5A 2-Pin SMB T/R
|
|
Vishay | Rectifiers | Switching Diode | Single | 200 | 1.5 | 1.15 | 50 | -55 | 1 | 2000(Typ) | Tape and Reel | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
VB30120S-E3/4W
Diode Schottky 120V 30A 3-Pin(2+Tab) TO-263AB Tube
|
|
Vishay | Rectifiers | Schottky Diode | Single | 120 | 30 | 1.1 | 300 | -40 | 500 | Tube | 3 | TO-263AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
VBT3045BP-E3/4W
Diode Schottky 45V 30A 3-Pin(2+Tab) TO-263AB Tube
|
|
Vishay | Rectifiers | Schottky Diode | Single Dual Anode | 45 | 30 | 0.7 | 200 | 2000 | Tube | 3 | TO-263AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
BYS11-90-E3TR
Diode Schottky 90V 1.5A 2-Pin SMA T/R
|
|
Vishay | Rectifiers | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
VS-10CVH01-M3/I
Diode Switching 100V 10A 3-Pin(2+Tab) SlimDPAK T/R
|
|
Vishay | Rectifiers | 4 | Dual Common Cathode | Active | -55 | -55 to 175 | 10 | 3 | SlimDPAK | TO-252 | No | No | No | No | EAR99 | ||||||||||||||||||||
VS-30WQ10FN-M3
Diode Schottky 100V 3.5A 3-Pin(2+Tab) DPAK Tube
|
|
Vishay | Rectifiers | 1000 | Part Number | Single Dual Anode | Active | -40 | -40 to 150 | 100 | 3.5 | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
VS-15ETX06FP-N3
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220 Full-Pak Tube
|
|
Vishay | Rectifiers | 50 | Single | Active | -65 | -65 to 175 | 600 | 15 | 2 | TO-220 Full-Pak | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||
V1FM12-M3/H
Diode Schottky 120V 1A 2-Pin SMF T/R
|
|
Vishay | Rectifiers | 2 | SMF | DO | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
VF30100S-E3/4W
Diode Schottky 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
|
|
Vishay | Rectifiers | 1000 | Single Dual Anode | Active | -40 | -40 to 150 | 105 | 30 | 3 | ITO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
MBR1560CT-E3/45 Diode Schottky 60V 15A 3-Pin(3+Tab) TO-220AB Tube |
|
Vishay | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes |