AC243005-1, Serial Super Flash Kit 1 based on SST Serial Flash Devices
Progetto di riferimento usando la parte SST26VF032 di Microchip Technology
Per prodotti finali
- Networking
Per contattare il Servizio Clienti.
- AC243005-1, Serial Super Flash Kit 1 allows evaluation of SST Serial Flash Devices which are made using the SST Super Flash technology. The Serial Super Flash Kit 1 contains three Serial Flash PICtail Plus Daughter Boards. The Serial Flash PICtail Plus Daughter Board is designed to interface with PICtail Plus connector found on Explorer 16 development board
Parti in primo piano (10)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
SST25VF016B-50-4I-S2AF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube | AGGIORNA | |
|
SST25VF016B-50-4C-S2AF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube | AGGIORNA | |
|
SST25VF016B-50-4C-QAF-T | Microchip Technology | Flash | Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP T/R | AGGIORNA | |
|
SST25VF016B-50-4I-QAF-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP T/R | AGGIORNA | |
|
SST25VF016B-50-4I-S2AF-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC T/R | AGGIORNA | |
|
SST25VF016B-50-4C-S2AF-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC T/R | AGGIORNA | |
|
SST25VF016B-50-4C-QAF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP Tube | AGGIORNA | |
|
SST25VF016B-50-4C-QA | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP Tube | AGGIORNA | |
|
DONOTUSESST25VF016B-50-4C-S2AF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube | AGGIORNA | |
|
SST25VF016B-50-4I-QAF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP Tube | AGGIORNA |