ATF15XX-DK3-U, CPLD Development/Programmer Kit based on ATF15XXDK3-SAJ84, 84-pin PLCC Socket Adapter Board for DK3 Board
Progetto di riferimento usando la parte ATF1508AS di Microchip Technology
Documenti associati
Per prodotti finali
- Home Appliances
- Motor Control
- Smart Energy
Per contattare il Servizio Clienti.
- ATF15XX-DK3-U, Complex Programmable Logic Device (CPLD) Development/Programmer Kit is a complete development system and an In-System Programming (ISP) programmer for the ATF15xx Family of industry standard pin compatible CPLDs with Logic Doubling features. This kit provides designers a very quick and easy way to develop prototypes and evaluate new designs with an ATF15xx ISP CPLD. The ATF15xx Family of ISP CPLDs includes the ATF15xxAS, ATF15xxASL, ATF15xxASV and ATF15xxASVL CPLDs. With the availability of the different socket adapter boards to support most of the package types offered in the ATF15xx Family of ISP CPLDs, this kit can based on ATF15XXDK3-SAJ84, 84-pin PLCC socket adapter board for DK3 board
Parti in primo piano (49)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
ATF1504AS-10JU44-T | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin PLCC T/R | AGGIORNA | |
|
ATF1504ASL-25AU44-T | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP T/R | AGGIORNA | |
|
ATF1502ASV-15AU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray | AGGIORNA | |
|
ATF1502ASV-15AU44-T | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP T/R | AGGIORNA | |
|
ATF1504ASVL-20AU100 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 66MHz 3.3V 100-Pin TQFP Tray | AGGIORNA | |
|
ATF1502ASL-25JU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 50MHz 5V 44-Pin PLCC Tube | AGGIORNA | |
|
ATF1502ASV-15AU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray | AGGIORNA | |
|
ATF1502AS-7AX44-T | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin TQFP T/R | AGGIORNA | |
|
ATF1504ASV-15AU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray | AGGIORNA | |
|
ATF1504ASVL-20AU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 66MHz 3.3V 44-Pin TQFP Tray | AGGIORNA | |
|
ATF1502AS-7AX44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin TQFP Tray | AGGIORNA | |
|
ATF1502AS-10JU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC Tube | AGGIORNA |