B-L475E-IOT01A1, STM32L4 Discovery Kit IoT node, low-power wireless, BLE, NFC, SubGHz, Wi-Fi
Progetto di riferimento usando la parte STM32L475VGT6 di STMicroelectronics
Documenti associati
Per prodotti finali
- IoT Applications
Per contattare il Servizio Clienti.
- B-L475E-IOT01A1, STM32L4 Discovery Kit for IoT node (B-L475E-IOT01A) allows users to develop applications with direct connection to cloud servers. The STM32L4 Discovery kit enables a wide diversity of applications by exploiting low-power multilink communication (BLE, Sub-GHz), multiway sensing (detection, environmental awareness) and ARM Cortex-M4 core-based STM32L4 Series features. Arduino Uno V3 and PMOD connectivity provide unlimited expansion capabilities with a large choice of specialized add-on boards
Parti in primo piano (51)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LSM6DSLTR | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R | AGGIORNA | |
|
MX25R6435FZNIL0 TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin WSON EP | AGGIORNA | |
|
MX25R6435FZAIL0 TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin USON EP | AGGIORNA | |
|
MX25R6435FM2IH0/TUBE | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | AGGIORNA | |
|
MX25R6435FBDIL0 | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 22-Pin WLCSP | AGGIORNA | |
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | AGGIORNA | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | AGGIORNA | |
|
NX3215SA 32.768KHz STD-MUA-9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | AGGIORNA | |
|
MX25R6435FZAIL0 | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin USON EP | AGGIORNA | |
|
MX25R6435FZAIH0 TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin USON EP | AGGIORNA | |
|
MX25R6435FM2IL0(TUBE) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin SOP | AGGIORNA | |
|
MX25R6435FM2IL0(TRAY) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin SOP | AGGIORNA |