CC2540TPS62730EM-RD, Reference Design for the CC2540 Bluetooth and TPS62730 Step Down Converter
Progetto di riferimento usando la parte CC2540 di Texas Instruments
Documenti associati
Per prodotti finali
- Bluetooth
- Bluetooth Mouse
- Consumer Electronics
- Health System
- Medical and Healthcare
- Network Interface Device
- Remote Control
- Smart Phone
- USB Dongle
- Wireless Keyboard
Per contattare il Servizio Clienti.
- CC2540TPS62730EM-RD, CC2540EM DCDC VDD Reference Design contains schematics and layout files for the CC2540EM DCDC VDD module. The reference design demonstrates good techniques for CC2540 decoupling and RF layout. for optimum RF performance, the reference design should be copied accurately. This is a 4-layer reference design with an SMA antenna connector for RF output matched to 50 ohm. Along with that, it shows the proper way to supply the CC2540 with the TPS62730 DC/DC converter for current savings of up to 30% in active mode. The TPS62730 converter is controlled by the CC2540
Parti in primo piano (107)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
MC-306 76.8000K-E3 PURE SN | Seiko Epson Corporation | Crystals | Crystal 0.0768MHz ±100ppm (Tol) 6pF FUND 20000Ohm 4-Pin SMD T/R | AGGIORNA | |
|
MC-306 32.7680K-TX ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 13pF FUND 50000Ohm 4-Pin SMD Bulk | AGGIORNA | |
|
MC-306 32.7680K-EX ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD Bulk | AGGIORNA | |
|
MC-306 32.7680KA0 ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | AGGIORNA | |
|
Q13MC3061000300 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | AGGIORNA | |
|
MC-306 32.7680K-AC0: ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 50000Ohm 4-Pin SMD T/R | AGGIORNA | |
|
MC-306 32.7680KAC0 ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 50000Ohm 4-Pin SMD T/R | AGGIORNA | |
|
MC-306 32.7680K-AG3 ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 50000Ohm 4-Pin SMD T/R | AGGIORNA | |
|
MC-306 32.7680K-E5: ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R | AGGIORNA | |
|
MC-30632.768K-E3:ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R | AGGIORNA | |
|
MC-306 32.7680KE-E: PURE SN | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±15ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD Bulk | AGGIORNA | |
|
MC-306 32.7680K-A:PURE SN | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD Bulk | AGGIORNA |