DC1908A-F, Demo Board featuring LTC2326-18, 18-Bit, 250ksps, True Bipolar Low Power, Single Supply ADC
Progetto di riferimento usando la parte LTC2326CMS-18 di Analog Devices
Documenti associati
Per prodotti finali
- ATE IC Tester
- Data Acquisition System
- Industrial Process Measurement and Control
- Industrial Programmable Logic Controllers (PLCs)
- Measurement Instruments
- Portable
Per contattare il Servizio Clienti.
- DC1908A-E, Demo Board featuring LTC2327-18, 18-Bit, 500ksps, True Bipolar Low Power, Single Supply ADC. The PScope System is a USB-based product demonstration and data acquisition system for use performance ADCs and signal chain receiver family. PScope allows users to evaluate the SNR, SFDR, THD, as well as other key parameters, quickly and easily
Funzioni principali
-
ADC Resolution18 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels1CH
Parti in primo piano (12)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
LT1469CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | AGGIORNA | |
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP Tube | AGGIORNA | |
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | AGGIORNA | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | AGGIORNA | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | AGGIORNA | |
|
EPM240GT100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP Tray | AGGIORNA | |
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | AGGIORNA | |
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | AGGIORNA | |
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | AGGIORNA | |
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | AGGIORNA | |
|
LTC2326CMS-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 18-bit Serial 16-Pin MSOP T/R | AGGIORNA | |
|
LTC2326CMS-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 18-bit Serial 16-Pin MSOP Tube | AGGIORNA |